Fixed Precision Resistor Networks:

154 Products Found

We offer a wide range of Fixed Precision Resistor Networks, sized from 2 elements to 16 elements, from several manufacturers. Examples of the manufacturers and their precision resistor technologies include:

Vishay utilises thin film integrated resistor network technology to implement fixed precision resistor networks and precision dividers.

Their advantages include extremely close matching of all elements in a network, ensuring close tracking over temperature and throughout life. These very small, high-density, multi-element networks save printed circuit board real estate, with repeatable and consistent characteristics, part to part, and lot to lot.

They have very low inductance with outstanding reliability and fewer individual interconnections. There are no thermoelectric effects, and installed costs are no more than discrete types, and often less.

Applications include power regulation, signal conditioning, sensor circuits, and power supply output stages.

Analog Devices provides a portfolio of quad resistor networks with excellent matching specifications over the entire temperature range. All of their resistors can be accessed and biased independently, making them a convenient and versatile choice for any application that can benefit from matched resistors. Their resistor networks provide the precise ratiometric stability required in highly accurate difference amplifiers, voltage references, and bridge circuits.

Alpha Electronics’ Bulk Metal® foil high precision resistors, unlike precision-class metal film resistors or wire-wound resistors, are ultra-precision devices in which the primary resistance element is a special alloy foil several µm thick.

Use of this Bulk Metal® Foil as the resistance element gives superior performance not found in other resistors, satisfying military specification MIL-PRF-55182/9. In particular, the temperature coefficient of resistance has been reduced to an unprecedented, extremely low value by strict quality control of alloy composition and newly developed foil stabilization treatment technology. In addition, from the point of view of long-term stability, which is an important property of a resistor since the foil has a thickness of several µm instead of the extremely thin film of a metal film resistor, the natural stability of metal is preserved, resulting in very little resistance change over several years.

element14 offers a choice of MU Series Ultra Precision SMT Resistor 1-2-3 Network devices based on this high precision technology.

Show More
View
Buyer
Engineer
Manufacturer
Resistance R1
Product Range
Resistance R2
No. of Elements
Network Circuit Type
Resistor Case / Package
No. of Pins
Power Rating per Resistor
Absolute Resistance Tolerance
Absolute TCR
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4032665

RoHS

Each
1+
RM30.130
10+
RM21.560
Min: 1 / Mult: 1
1kohm
LT5400 Series
5kohm
4Elements
Voltage Divider
MSOP
8Pins
800mW
± 7.5%
± 25ppm/°C
-
3974776

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM11.260
50+
RM6.620
100+
RM6.050
250+
RM5.490
500+
RM5.030
More Pricing...
Min: 1 / Mult: 1
10kohm
ACAS AT Series
10kohm
4Elements
Isolated
0612 [1632 Metric]
8Pins
125mW
± 0.1%
± 10ppm/K
AEC-Q200
3974776RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM6.050
250+
RM5.490
500+
RM5.030
1000+
RM4.930
Min: 100 / Mult: 1
10kohm
ACAS AT Series
10kohm
4Elements
Isolated
0612 [1632 Metric]
8Pins
125mW
± 0.1%
± 10ppm/K
AEC-Q200
2517436RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
5+
RM44.510
50+
RM32.250
250+
RM28.300
500+
RM27.520
1000+
RM26.880
More Pricing...
Min: 10 / Mult: 5
15kohm
MAX5491 Series
15kohm
2Elements
Voltage Divider
SOT-23
3Pins
87.5mW
± 0.1%
± 35ppm/°C
-
2517436

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM44.510
50+
RM32.250
250+
RM28.300
500+
RM27.520
1000+
RM26.880
More Pricing...
Min: 5 / Mult: 5
15kohm
MAX5491 Series
15kohm
2Elements
Voltage Divider
SOT-23
3Pins
87.5mW
± 0.1%
± 35ppm/°C
-
2611706

RoHS

Each
1+
RM79.840
5+
RM69.860
10+
RM57.880
20+
RM51.900
40+
RM49.780
Min: 1 / Mult: 1
100ohm
MU Series
100ohm
2Elements
Voltage Divider
SMD
3Pins
50mW
± 0.1%
± 5ppm/°C
-
3755592RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM10.990
500+
RM9.770
Min: 100 / Mult: 1
500kohm
CDMM Series
-
2Elements
Voltage Divider
4527 [11470 Metric]
3Pins
-
-
-
AEC-Q200
3755592

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM17.530
10+
RM14.860
100+
RM10.990
500+
RM9.770
Min: 1 / Mult: 1
500kohm
CDMM Series
-
2Elements
Voltage Divider
4527 [11470 Metric]
3Pins
-
-
-
AEC-Q200
1203391

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM31.380
10+
RM27.020
50+
RM23.250
100+
RM20.900
200+
RM18.360
More Pricing...
Min: 1 / Mult: 1
500kohm
MPMT Series
500ohm
2Elements
Voltage Divider
SOT-23
3Pins
100mW
0.10%
± 25ppm/°C
-
1612548

RoHS

Each
1+
RM2.310
50+
RM1.120
100+
RM0.892
250+
RM0.777
500+
RM0.717
More Pricing...
Min: 1 / Mult: 1
330ohm
4600X Series
470ohm
16Elements
Dual Terminator
SIP
10Pins
200mW
± 2%
± 100ppm/°C
-
1203392

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM25.080
2+
RM23.960
3+
RM22.830
5+
RM21.710
10+
RM20.580
More Pricing...
Min: 1 / Mult: 1
10kohm
MPMT Series
10kohm
2Elements
Voltage Divider
SOT-23
3Pins
100mW
± 0.1%
± 25ppm/°C
-
1203391RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
RM27.020
50+
RM23.250
100+
RM20.900
200+
RM18.360
500+
RM15.810
Min: 10 / Mult: 1
500kohm
MPMT Series
500ohm
2Elements
Voltage Divider
SOT-23
3Pins
100mW
0.10%
± 25ppm/°C
-
2325448RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM14.560
200+
RM14.270
500+
RM13.980
Min: 100 / Mult: 1
5kohm
MPMA Series
5kohm
2Elements
Voltage Divider
SOT-23
3Pins
100mW
± 0.1%
± 25ppm/°C
AEC-Q200
2987374

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM51.930
50+
RM37.030
250+
RM29.720
500+
RM29.580
1000+
RM28.990
More Pricing...
Min: 5 / Mult: 5
8.571kohm
MAX5491 Series
21.43kohm
2Elements
Voltage Divider
SOT-23
3Pins
87.5mW
± 0.025%
± 35ppm/°C
-
3547751

RoHS

Each
1+
RM5.440
50+
RM2.730
100+
RM2.420
250+
RM2.090
500+
RM1.840
More Pricing...
Min: 1 / Mult: 1
1kohm
ACAS Series
1kohm
4Elements
Isolated
0612 [1632 Metric]
8Pins
100mW
± 0.1%
± 25ppm/K
-
3547750

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM4.580
50+
RM2.300
100+
RM2.030
250+
RM1.770
500+
RM1.580
More Pricing...
Min: 1 / Mult: 1
1kohm
ACAS Series
1kohm
4Elements
Isolated
0612 [1632 Metric]
8Pins
100mW
± 0.5%
± 50ppm/K
-
3547752

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM3.320
50+
RM1.620
100+
RM1.450
250+
RM1.280
500+
RM1.240
More Pricing...
Min: 1 / Mult: 1
1kohm
ACAS-AT Series
1kohm
2Elements
Isolated
0606 [1616 Metric]
4Pins
125mW
± 0.1%
± 25ppm/K
AEC-Q200
3218665

RoHS

Each
1+
RM111.790
2+
RM103.050
3+
RM94.300
5+
RM85.550
10+
RM76.800
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
Voltage Divider
-
-
-
-
-
-
1203390

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM27.020
10+
RM20.590
50+
RM18.930
100+
RM18.430
200+
RM17.320
More Pricing...
Min: 1 / Mult: 1
1kohm
MPMT Series
1kohm
2Elements
Voltage Divider
SOT-23
3Pins
100mW
0.10%
± 25ppm/°C
-
1203384

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM42.030
10+
RM30.050
50+
RM26.320
100+
RM24.350
200+
RM22.580
More Pricing...
Min: 1 / Mult: 1
1kohm
MPMT Series
50kohm
2Elements
Voltage Divider
SOT-23
3Pins
100mW
± 0.1%
± 25ppm/°C
-
2517431

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM24.810
50+
RM17.510
250+
RM15.120
500+
RM14.660
1000+
RM14.290
More Pricing...
Min: 5 / Mult: 5
33.34kohm
MAX5490 Series
66.67kohm
2Elements
Voltage Divider
SOT-23
3Pins
67.2mW
± 0.035%
± 35ppm/°C
-
3755583

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM4.740
50+
RM2.360
100+
RM2.090
250+
RM1.860
500+
RM1.700
More Pricing...
Min: 1 / Mult: 1
1kohm
ACAS AT Series
100ohm
2Elements
Isolated
0606 [1616 Metric]
4Pins
125mW
± 0.1%
± 25ppm/K
AEC-Q200
1203389

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM48.460
2+
RM44.700
3+
RM40.930
5+
RM37.170
10+
RM33.400
More Pricing...
Min: 1 / Mult: 1
1kohm
MPMT Series
2kohm
2Elements
Voltage Divider
SOT-23
3Pins
100mW
± 0.1%
± 25ppm/°C
-
1572809

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM31.790
10+
RM20.860
50+
RM19.810
100+
RM19.250
200+
RM18.700
More Pricing...
Min: 1 / Mult: 1
1kohm
MPMT Series
9kohm
2Elements
Voltage Divider
SOT-23
3Pins
100mW
± 0.1%
± 25ppm/°C
-
3755593

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM19.910
10+
RM17.980
25+
RM16.480
50+
RM15.350
100+
RM13.420
More Pricing...
Min: 1 / Mult: 1
20Mohm
CDMM Series
-
2Elements
Voltage Divider
4527 [11470 Metric]
3Pins
-
-
-
AEC-Q200
1-25 of 154 items
of 7 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account