50ohm MELF SMD Resistors:

16 Products Found

We offer Carbon Film, Metal Film, Thin Film, and Thick Film MELF SMD resistors, in resistance values from 0.1Ω to 10MΩ.

 

What are the advantages of MELF resistors?

MELF SMD resistors are the perfect choice for applications where reliability and stability are of major concern at higher power ratings and higher operating voltages.

Many electronic circuits are exposed to high pulse loads. This means that pulse-proof resistors are essential for protecting the circuit’s electronic components. These must be excellent in both pulse handling and long term stability, with low drift.

MELF SMD resistors offer a good solution. Although they are a thin film type, they are cylindrical rather than flat. This gives them a surface three times larger than a thin film resistor of the same size. This design also allows a helical trimming pattern to be used, enabling a uniform current distribution. Therefore, they can distribute heat more efficiently so their pulse load capability is five times higher, and their long term stability is excellent as well.

Apart from the standard metal film technology, MELF resistors are also available with carbon film, which has unrivalled thermal stability; this further enhances their pulse load capability.

MELF resistor package sizes

element14 offers MELF resistors in package sizes from 0102 (2211 Metric) to 2512 (6432 Metric). We also offer 3614 Metric products.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Voltage Rating
Resistor Technology
Power Rating
Resistance Tolerance
Temperature Coefficient
Resistor Case / Package
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2429184

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
RM89.200
5+
RM53.590
10+
RM40.030
20+
RM34.610
40+
RM32.440
More Pricing...
Min: 1 / Mult: 1
50ohm
UMA Series
200V
Thin Film
250mW
± 0.25%
± 5ppm/K
MiniMELF 0204
-55°C
125°C
-
2429184RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM31.140
500+
RM30.780
Min: 100 / Mult: 1
50ohm
UMA Series
200V
Thin Film
250mW
± 0.25%
± 5ppm/K
MiniMELF 0204
-55°C
125°C
-
4006532RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM1.400
250+
RM1.250
500+
RM1.120
1500+
RM0.945
3000+
RM0.860
More Pricing...
Min: 100 / Mult: 5
50ohm
MCPSRF Series
150V
Metal Film
200mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
155°C
-
4006532

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
RM1.550
50+
RM1.400
250+
RM1.250
500+
RM1.120
1500+
RM0.945
More Pricing...
Min: 5 / Mult: 5
50ohm
MCPSRF Series
150V
Metal Film
200mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
155°C
-
4006553RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
RM0.855
1500+
RM0.725
3000+
RM0.660
15000+
RM0.560
30000+
RM0.467
Min: 500 / Mult: 5
50ohm
MCPSRF Series
200V
Metal Film
400mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
155°C
-
4006553

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
RM1.200
50+
RM1.080
250+
RM0.965
500+
RM0.855
1500+
RM0.725
More Pricing...
Min: 5 / Mult: 5
50ohm
MCPSRF Series
200V
Metal Film
400mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
155°C
-
4006617

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
RM1.330
50+
RM1.210
250+
RM1.070
500+
RM0.955
1000+
RM0.805
More Pricing...
Min: 5 / Mult: 5
50ohm
MCPSRF Series
350V
Metal Film
500mW
± 1%
± 50ppm/°C
MELF 0207
-55°C
155°C
-
4006514

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
RM3.200
50+
RM1.410
250+
RM1.080
500+
RM0.902
1500+
RM0.807
More Pricing...
Min: 5 / Mult: 5
50ohm
MCPSRF Series
150V
Metal Film
300mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
155°C
-
4006617RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM1.210
250+
RM1.070
500+
RM0.955
1000+
RM0.805
2000+
RM0.735
More Pricing...
Min: 100 / Mult: 5
50ohm
MCPSRF Series
350V
Metal Film
500mW
± 1%
± 50ppm/°C
MELF 0207
-55°C
155°C
-
4006514RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM1.410
250+
RM1.080
500+
RM0.902
1500+
RM0.807
3000+
RM0.685
More Pricing...
Min: 100 / Mult: 5
50ohm
MCPSRF Series
150V
Metal Film
300mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
155°C
-
4006575RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM0.955
250+
RM0.850
500+
RM0.760
1500+
RM0.645
3000+
RM0.585
More Pricing...
Min: 100 / Mult: 5
50ohm
MCPSRF Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
155°C
-
4006575

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
RM1.060
50+
RM0.955
250+
RM0.850
500+
RM0.760
1500+
RM0.645
More Pricing...
Min: 5 / Mult: 5
50ohm
MCPSRF Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
155°C
-
4177884RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM3.030
Min: 100 / Mult: 5
50ohm
SMM Series
200V
Thin Film
400mW
± 0.1%
± 15ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
4177884

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
RM4.930
50+
RM3.030
Min: 5 / Mult: 5
50ohm
SMM Series
200V
Thin Film
400mW
± 0.1%
± 15ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
4006595

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
RM3.220
50+
RM1.420
250+
RM1.090
500+
RM0.910
1000+
RM0.813
More Pricing...
Min: 5 / Mult: 5
50ohm
MCPSRF Series
350V
Metal Film
1W
± 1%
± 50ppm/°C
MELF 0207
-55°C
155°C
-
4006595RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM1.420
250+
RM1.090
500+
RM0.910
1000+
RM0.813
2000+
RM0.691
More Pricing...
Min: 100 / Mult: 5
50ohm
MCPSRF Series
350V
Metal Film
1W
± 1%
± 50ppm/°C
MELF 0207
-55°C
155°C
-
1-16 of 16 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account