MELF SMD Resistors:

5,849 Products Found

We offer Carbon Film, Metal Film, Thin Film, and Thick Film MELF SMD resistors, in resistance values from 0.1Ω to 10MΩ.

 

What are the advantages of MELF resistors?

MELF SMD resistors are the perfect choice for applications where reliability and stability are of major concern at higher power ratings and higher operating voltages.

Many electronic circuits are exposed to high pulse loads. This means that pulse-proof resistors are essential for protecting the circuit’s electronic components. These must be excellent in both pulse handling and long term stability, with low drift.

MELF SMD resistors offer a good solution. Although they are a thin film type, they are cylindrical rather than flat. This gives them a surface three times larger than a thin film resistor of the same size. This design also allows a helical trimming pattern to be used, enabling a uniform current distribution. Therefore, they can distribute heat more efficiently so their pulse load capability is five times higher, and their long term stability is excellent as well.

Apart from the standard metal film technology, MELF resistors are also available with carbon film, which has unrivalled thermal stability; this further enhances their pulse load capability.

MELF resistor package sizes

element14 offers MELF resistors in package sizes from 0102 (2211 Metric) to 2512 (6432 Metric). We also offer 3614 Metric products.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Voltage Rating
Resistor Technology
Power Rating
Resistance Tolerance
Temperature Coefficient
Resistor Case / Package
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3087906

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
RM0.493
50+
RM0.244
250+
RM0.234
500+
RM0.204
1500+
RM0.159
Min: 5 / Mult: 5
10kohm
MMA Series
200V
Metal Film
400mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
1505781

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
RM1.220
50+
RM0.702
250+
RM0.286
500+
RM0.274
1500+
RM0.262
More Pricing...
Min: 5 / Mult: 5
22ohm
WRM Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
-
3088029

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
RM0.493
50+
RM0.347
250+
RM0.234
500+
RM0.194
1500+
RM0.180
Min: 5 / Mult: 5
100kohm
MMA Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
AEC-Q200
3086598

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
RM2.380
50+
RM1.160
250+
RM0.870
500+
RM0.769
1000+
RM0.624
More Pricing...
Min: 5 / Mult: 5
8.2ohm
MMB Series
300V
Metal Film
1W
± 1%
± 50ppm/°C
MELF 0207
-55°C
125°C
AEC-Q200
3087463

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
RM0.493
50+
RM0.337
250+
RM0.322
500+
RM0.255
1500+
RM0.206
More Pricing...
Min: 5 / Mult: 5
2.2ohm
MMA Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
AEC-Q200
3087426

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
RM0.493
50+
RM0.312
250+
RM0.277
500+
RM0.202
1500+
RM0.175
More Pricing...
Min: 5 / Mult: 5
1ohm
MMA Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
AEC-Q200
3086306

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
RM3.000
50+
RM1.510
100+
RM1.350
250+
RM1.310
Min: 1 / Mult: 1
33kohm
MMA Series
200V
Metal Film
250mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
85°C
AEC-Q200
3087906RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
RM0.204
1500+
RM0.159
Min: 500 / Mult: 5
10kohm
MMA Series
200V
Metal Film
400mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
2102861

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
RM0.729
50+
RM0.530
250+
RM0.234
500+
RM0.210
1000+
RM0.188
Min: 5 / Mult: 5
1ohm
CSR Series
300V
Metal Film
500mW
± 1%
± 50ppm/°C
MELF 0207
-55°C
155°C
-
3087463RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
RM0.255
1500+
RM0.206
3000+
RM0.188
6000+
RM0.179
15000+
RM0.170
Min: 500 / Mult: 5
2.2ohm
MMA Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
AEC-Q200
3087426RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
RM0.202
1500+
RM0.175
3000+
RM0.167
7500+
RM0.158
Min: 500 / Mult: 5
1ohm
MMA Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
AEC-Q200
2102861RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
RM0.210
1000+
RM0.188
Min: 500 / Mult: 5
1ohm
CSR Series
300V
Metal Film
500mW
± 1%
± 50ppm/°C
MELF 0207
-55°C
155°C
-
3088066

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
RM0.493
50+
RM0.244
250+
RM0.234
500+
RM0.204
1500+
RM0.159
More Pricing...
Min: 5 / Mult: 5
220kohm
MMA Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
AEC-Q200
3088029RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
RM0.194
1500+
RM0.180
Min: 500 / Mult: 5
100kohm
MMA Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
AEC-Q200
3087440RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
RM0.261
1500+
RM0.201
3000+
RM0.191
7500+
RM0.181
Min: 500 / Mult: 5
1.5ohm
MMA Series
200V
Metal Film
400mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
AEC-Q200
3087440

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
RM0.484
50+
RM0.349
250+
RM0.329
500+
RM0.261
1500+
RM0.201
More Pricing...
Min: 5 / Mult: 5
1.5ohm
MMA Series
200V
Metal Film
400mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
AEC-Q200
3086598RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM1.160
250+
RM0.870
500+
RM0.769
1000+
RM0.624
2000+
RM0.612
Min: 100 / Mult: 1
8.2ohm
MMB Series
300V
Metal Film
1W
± 1%
± 50ppm/°C
MELF 0207
-55°C
125°C
AEC-Q200
3086069

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
RM6.000
50+
RM3.020
100+
RM2.700
250+
RM2.360
500+
RM2.110
More Pricing...
Min: 1 / Mult: 1
3.3kohm
MMA Series
200V
Metal Film
250mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
85°C
AEC-Q200
3088066RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
RM0.204
1500+
RM0.159
3000+
RM0.139
Min: 500 / Mult: 5
220kohm
MMA Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
AEC-Q200
3087104RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
RM0.504
1000+
RM0.386
Min: 500 / Mult: 5
150kohm
MMB Series
300V
Metal Film
1W
± 1%
± 50ppm/°C
MELF 0207
-55°C
125°C
AEC-Q200
3087104

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
RM0.840
50+
RM0.608
250+
RM0.574
500+
RM0.504
1000+
RM0.386
Min: 5 / Mult: 5
150kohm
MMB Series
300V
Metal Film
1W
± 1%
± 50ppm/°C
MELF 0207
-55°C
125°C
AEC-Q200
3087967

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
RM0.484
50+
RM0.238
250+
RM0.228
500+
RM0.199
1500+
RM0.166
Min: 5 / Mult: 5
33kohm
MMA Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
AEC-Q200
3086240

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
RM3.000
50+
RM1.510
100+
RM1.350
250+
RM1.310
Min: 1 / Mult: 1
18kohm
MMA Series
200V
Metal Film
250mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
85°C
AEC-Q200
3087967RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
RM0.199
1500+
RM0.166
Min: 500 / Mult: 5
33kohm
MMA Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
AEC-Q200
3086069RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM2.700
250+
RM2.360
500+
RM2.110
1000+
RM1.960
Min: 100 / Mult: 1
3.3kohm
MMA Series
200V
Metal Film
250mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
85°C
AEC-Q200
1-25 of 5849 items
of 234 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account