MELF SMD Resistors:

34 Products Found

We offer Carbon Film, Metal Film, Thin Film, and Thick Film MELF SMD resistors, in resistance values from 0.1Ω to 10MΩ.

 

What are the advantages of MELF resistors?

MELF SMD resistors are the perfect choice for applications where reliability and stability are of major concern at higher power ratings and higher operating voltages.

Many electronic circuits are exposed to high pulse loads. This means that pulse-proof resistors are essential for protecting the circuit’s electronic components. These must be excellent in both pulse handling and long term stability, with low drift.

MELF SMD resistors offer a good solution. Although they are a thin film type, they are cylindrical rather than flat. This gives them a surface three times larger than a thin film resistor of the same size. This design also allows a helical trimming pattern to be used, enabling a uniform current distribution. Therefore, they can distribute heat more efficiently so their pulse load capability is five times higher, and their long term stability is excellent as well.

Apart from the standard metal film technology, MELF resistors are also available with carbon film, which has unrivalled thermal stability; this further enhances their pulse load capability.

MELF resistor package sizes

element14 offers MELF resistors in package sizes from 0102 (2211 Metric) to 2512 (6432 Metric). We also offer 3614 Metric products.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Technology
Power Rating
Resistance Tolerance
Temperature Coefficient
Resistor Case / Package
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4682159RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM0.892
250+
RM0.631
500+
RM0.629
1000+
RM0.627
2000+
RM0.625
Min: 100 / Mult: 5
2.2ohm
-
-
1W
-
-
-
-55°C
155°C
4682148

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM1.160
50+
RM0.841
250+
RM0.595
500+
RM0.594
1000+
RM0.592
More Pricing...
Min: 5 / Mult: 5
1ohm
HSMW Series
Wirewound
1W
± 5%
± 200ppm/°C
MELF 0309
-55°C
155°C
4682163

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM1.230
50+
RM0.892
250+
RM0.631
500+
RM0.629
1000+
RM0.627
More Pricing...
Min: 5 / Mult: 5
47ohm
FMW Series
Wirewound
1W
± 5%
± 200ppm/°C
MELF 0309
-55°C
155°C
4682157RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM0.934
250+
RM0.660
500+
RM0.659
1000+
RM0.657
2000+
RM0.655
Min: 100 / Mult: 5
470ohm
-
-
1W
-
-
-
-55°C
155°C
4682158

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM1.230
50+
RM0.892
250+
RM0.631
500+
RM0.629
1000+
RM0.627
More Pricing...
Min: 5 / Mult: 5
1ohm
FMW Series
Wirewound
1W
± 5%
± 200ppm/°C
MELF 0309
-55°C
155°C
4682161

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM1.230
50+
RM0.892
250+
RM0.631
500+
RM0.629
1000+
RM0.627
More Pricing...
Min: 5 / Mult: 5
10ohm
FMW Series
Wirewound
1W
± 5%
± 200ppm/°C
MELF 0309
-55°C
155°C
4682161RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM0.892
250+
RM0.631
500+
RM0.629
1000+
RM0.627
2000+
RM0.625
Min: 100 / Mult: 5
10ohm
-
-
1W
-
-
-
-55°C
155°C
4682149RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM0.841
250+
RM0.595
500+
RM0.594
1000+
RM0.592
2000+
RM0.590
Min: 100 / Mult: 5
2.2ohm
-
-
1W
-
-
-
-55°C
155°C
4682158RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM0.892
250+
RM0.631
500+
RM0.629
1000+
RM0.627
2000+
RM0.625
Min: 100 / Mult: 5
1ohm
-
-
1W
-
-
-
-55°C
155°C
4682152RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM0.841
250+
RM0.595
500+
RM0.594
1000+
RM0.592
2000+
RM0.590
Min: 100 / Mult: 5
22ohm
-
-
1W
-
-
-
-55°C
155°C
4682162

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM1.230
50+
RM0.892
250+
RM0.631
500+
RM0.629
1000+
RM0.627
More Pricing...
Min: 5 / Mult: 5
22ohm
FMW Series
Wirewound
1W
± 5%
± 200ppm/°C
MELF 0309
-55°C
155°C
4682151RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM0.841
250+
RM0.595
500+
RM0.594
1000+
RM0.592
2000+
RM0.590
Min: 100 / Mult: 5
10ohm
-
-
1W
-
-
-
-55°C
155°C
4682160

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM1.230
50+
RM0.892
250+
RM0.631
500+
RM0.629
1000+
RM0.627
More Pricing...
Min: 5 / Mult: 5
4.7ohm
FMW Series
Wirewound
1W
± 5%
± 200ppm/°C
MELF 0309
-55°C
155°C
4682160RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM0.892
250+
RM0.631
500+
RM0.629
1000+
RM0.627
2000+
RM0.625
Min: 100 / Mult: 5
4.7ohm
-
-
1W
-
-
-
-55°C
155°C
4682165

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM1.360
50+
RM0.984
250+
RM0.696
500+
RM0.694
1000+
RM0.692
More Pricing...
Min: 5 / Mult: 5
220ohm
FMW Series
Wirewound
1W
± 5%
± 200ppm/°C
MELF 0309
-55°C
155°C
4682151

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM1.160
50+
RM0.841
250+
RM0.595
500+
RM0.594
1000+
RM0.592
More Pricing...
Min: 5 / Mult: 5
10ohm
HSMW Series
Wirewound
1W
± 5%
± 200ppm/°C
MELF 0309
-55°C
155°C
4682164RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM0.892
250+
RM0.631
500+
RM0.629
1000+
RM0.627
2000+
RM0.625
Min: 100 / Mult: 5
100ohm
-
-
1W
-
-
-
-55°C
155°C
4682152

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM1.160
50+
RM0.841
250+
RM0.595
500+
RM0.594
1000+
RM0.592
More Pricing...
Min: 5 / Mult: 5
22ohm
HSMW Series
Wirewound
1W
± 5%
± 200ppm/°C
MELF 0309
-55°C
155°C
4682156

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM1.290
50+
RM0.934
250+
RM0.660
500+
RM0.659
1000+
RM0.657
More Pricing...
Min: 5 / Mult: 5
220ohm
HSMW Series
Wirewound
1W
± 5%
± 200ppm/°C
MELF 0309
-55°C
155°C
4682164

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM1.230
50+
RM0.892
250+
RM0.631
500+
RM0.629
1000+
RM0.627
More Pricing...
Min: 5 / Mult: 5
100ohm
FMW Series
Wirewound
1W
± 5%
± 200ppm/°C
MELF 0309
-55°C
155°C
4682163RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM0.892
250+
RM0.631
500+
RM0.629
1000+
RM0.627
2000+
RM0.625
Min: 100 / Mult: 5
47ohm
-
-
1W
-
-
-
-55°C
155°C
4682157

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM1.290
50+
RM0.934
250+
RM0.660
500+
RM0.659
1000+
RM0.657
More Pricing...
Min: 5 / Mult: 5
470ohm
HSMW Series
Wirewound
1W
± 5%
± 200ppm/°C
MELF 0309
-55°C
155°C
4682159

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM1.230
50+
RM0.892
250+
RM0.631
500+
RM0.629
1000+
RM0.627
More Pricing...
Min: 5 / Mult: 5
2.2ohm
FMW Series
Wirewound
1W
± 5%
± 200ppm/°C
MELF 0309
-55°C
155°C
4682153RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM0.841
250+
RM0.595
500+
RM0.594
1000+
RM0.592
2000+
RM0.590
Min: 100 / Mult: 5
47ohm
-
-
1W
-
-
-
-55°C
155°C
4682165RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM0.984
250+
RM0.696
500+
RM0.694
1000+
RM0.692
2000+
RM0.690
Min: 100 / Mult: 5
220ohm
-
-
1W
-
-
-
-55°C
155°C
1-25 of 34 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account