MELF SMD Resistors:

5,512 Products Found

We offer Carbon Film, Metal Film, Thin Film, and Thick Film MELF SMD resistors, in resistance values from 0.1Ω to 10MΩ.

 

What are the advantages of MELF resistors?

MELF SMD resistors are the perfect choice for applications where reliability and stability are of major concern at higher power ratings and higher operating voltages.

Many electronic circuits are exposed to high pulse loads. This means that pulse-proof resistors are essential for protecting the circuit’s electronic components. These must be excellent in both pulse handling and long term stability, with low drift.

MELF SMD resistors offer a good solution. Although they are a thin film type, they are cylindrical rather than flat. This gives them a surface three times larger than a thin film resistor of the same size. This design also allows a helical trimming pattern to be used, enabling a uniform current distribution. Therefore, they can distribute heat more efficiently so their pulse load capability is five times higher, and their long term stability is excellent as well.

Apart from the standard metal film technology, MELF resistors are also available with carbon film, which has unrivalled thermal stability; this further enhances their pulse load capability.

MELF resistor package sizes

element14 offers MELF resistors in package sizes from 0102 (2211 Metric) to 2512 (6432 Metric). We also offer 3614 Metric products.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Voltage Rating
Resistor Technology
Power Rating
Resistance Tolerance
Temperature Coefficient
Resistor Case / Package
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3087906

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM0.470
50+
RM0.232
250+
RM0.221
500+
RM0.194
1500+
RM0.151
Min: 5 / Mult: 5
10kohm
MMA Series
200V
Metal Film
400mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
1505781

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM1.110
50+
RM0.667
250+
RM0.272
500+
RM0.231
1500+
RM0.189
More Pricing...
Min: 5 / Mult: 5
22ohm
WRM Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
-
3088029

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM0.470
50+
RM0.217
250+
RM0.208
500+
RM0.180
1500+
RM0.171
Min: 5 / Mult: 5
100kohm
MMA Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
AEC-Q200
3086598

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM2.260
50+
RM1.090
250+
RM0.828
500+
RM0.731
1000+
RM0.572
More Pricing...
Min: 5 / Mult: 5
8.2ohm
MMB Series
300V
Metal Film
1W
± 1%
± 50ppm/°C
MELF 0207
-55°C
125°C
AEC-Q200
3087463

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM0.470
50+
RM0.315
250+
RM0.283
500+
RM0.230
1500+
RM0.196
More Pricing...
Min: 5 / Mult: 5
2.2ohm
MMA Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
AEC-Q200
3087426

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM0.470
50+
RM0.297
250+
RM0.263
500+
RM0.191
1500+
RM0.166
More Pricing...
Min: 5 / Mult: 5
1ohm
MMA Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
AEC-Q200
3086306

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM2.850
50+
RM1.440
100+
RM1.290
250+
RM1.220
Min: 1 / Mult: 1
33kohm
MMA Series
200V
Metal Film
250mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
85°C
AEC-Q200
3087906RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
RM0.194
1500+
RM0.151
Min: 500 / Mult: 5
10kohm
MMA Series
200V
Metal Film
400mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
3087463RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
RM0.230
1500+
RM0.196
3000+
RM0.179
6000+
RM0.171
15000+
RM0.162
Min: 500 / Mult: 5
2.2ohm
MMA Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
AEC-Q200
3087426RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
RM0.191
1500+
RM0.166
3000+
RM0.163
6000+
RM0.155
15000+
RM0.147
Min: 500 / Mult: 5
1ohm
MMA Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
AEC-Q200
3088066

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM0.470
50+
RM0.217
250+
RM0.202
500+
RM0.180
1500+
RM0.147
More Pricing...
Min: 5 / Mult: 5
220kohm
MMA Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
AEC-Q200
3088029RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
RM0.180
1500+
RM0.171
Min: 500 / Mult: 5
100kohm
MMA Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
AEC-Q200
3087440RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
RM0.233
1500+
RM0.191
3000+
RM0.182
7500+
RM0.172
Min: 500 / Mult: 5
1.5ohm
MMA Series
200V
Metal Film
400mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
AEC-Q200
3086306RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM1.290
250+
RM1.220
Min: 100 / Mult: 1
33kohm
MMA Series
200V
Metal Film
250mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
85°C
AEC-Q200
3087440

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM0.460
50+
RM0.309
250+
RM0.290
500+
RM0.233
1500+
RM0.191
More Pricing...
Min: 5 / Mult: 5
1.5ohm
MMA Series
200V
Metal Film
400mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
AEC-Q200
3086598RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM1.090
250+
RM0.828
500+
RM0.731
1000+
RM0.572
2000+
RM0.561
Min: 100 / Mult: 1
8.2ohm
MMB Series
300V
Metal Film
1W
± 1%
± 50ppm/°C
MELF 0207
-55°C
125°C
AEC-Q200
3086069

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM5.700
50+
RM2.870
100+
RM2.570
250+
RM2.250
500+
RM2.040
More Pricing...
Min: 1 / Mult: 1
3.3kohm
MMA Series
200V
Metal Film
250mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
85°C
AEC-Q200
3088066RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
RM0.180
1500+
RM0.147
3000+
RM0.129
Min: 500 / Mult: 5
220kohm
MMA Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
AEC-Q200
3087104

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM0.753
50+
RM0.546
250+
RM0.518
500+
RM0.481
1000+
RM0.414
Min: 5 / Mult: 5
150kohm
MMB Series
300V
Metal Film
1W
± 1%
± 50ppm/°C
MELF 0207
-55°C
125°C
AEC-Q200
3087104RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM0.546
250+
RM0.518
500+
RM0.481
1000+
RM0.414
Min: 100 / Mult: 5
150kohm
MMB Series
300V
Metal Film
1W
± 1%
± 50ppm/°C
MELF 0207
-55°C
125°C
AEC-Q200
3087967

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM0.460
50+
RM0.226
250+
RM0.217
500+
RM0.189
1500+
RM0.157
Min: 5 / Mult: 5
33kohm
MMA Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
AEC-Q200
3086240

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM2.850
50+
RM1.440
100+
RM1.290
250+
RM1.200
Min: 1 / Mult: 1
18kohm
MMA Series
200V
Metal Film
250mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
85°C
AEC-Q200
3087967RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
RM0.189
1500+
RM0.157
Min: 500 / Mult: 5
33kohm
MMA Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
AEC-Q200
3086069RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM2.570
250+
RM2.250
500+
RM2.040
1000+
RM1.880
Min: 100 / Mult: 1
3.3kohm
MMA Series
200V
Metal Film
250mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
85°C
AEC-Q200
3086240RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM1.290
250+
RM1.200
Min: 100 / Mult: 1
18kohm
MMA Series
200V
Metal Film
250mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
85°C
AEC-Q200
1-25 of 5512 items
of 221 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account