50ohm Panel / Chassis Mount Resistors:

42 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
9508465

RoHS

Each
1+
RM38.320
5+
RM33.850
10+
RM29.380
25+
RM26.920
50+
RM24.990
More Pricing...
Min: 1 / Mult: 1
50ohm
WH Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
51mm
30mm
16mm
-55°C
275°C
-
9457712

RoHS

Each
1+
RM43.200
Min: 1 / Mult: 1
50ohm
MC14 Series
50W
± 1%
Solder Lug
-
Ceramic
± 20ppm/°C
-
Through Hole
49.99mm
28.96mm
15.49mm
-
-
-
1259486

RoHS

Each
1+
RM31.650
5+
RM25.830
10+
RM20.010
20+
RM17.750
40+
RM16.520
More Pricing...
Min: 1 / Mult: 1
50ohm
THS Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
51mm
30mm
17mm
-25°C
250°C
-
9507574

RoHS

Each
1+
RM29.770
5+
RM23.730
10+
RM19.990
25+
RM18.480
50+
RM16.750
More Pricing...
Min: 1 / Mult: 1
50ohm
WH Series
25W
± 5%
Solder Lug
560V
Wirewound
± 50ppm/°C
High Power
Panel Mount
29mm
28mm
15mm
-55°C
275°C
-
1259311

RoHS

Each
1+
RM21.180
5+
RM17.650
10+
RM14.120
20+
RM11.650
40+
RM11.100
More Pricing...
Min: 1 / Mult: 1
50ohm
THS Series
10W
± 5%
Solder Lug
160V
Wirewound
± 50ppm/°C
High Power
Panel Mount
17mm
17mm
9mm
-25°C
165°C
-
9507965

RoHS

Each
1+
RM25.090
10+
RM20.000
25+
RM16.840
50+
RM15.570
100+
RM14.110
More Pricing...
Min: 1 / Mult: 1
50ohm
WH Series
10W
± 5%
Solder Lug
160V
Wirewound
± 50ppm/°C
High Power
Panel Mount
17mm
17mm
9mm
-55°C
275°C
-
9507078

RoHS

Each
1+
RM27.450
10+
RM21.880
25+
RM18.430
50+
RM17.040
100+
RM15.440
More Pricing...
Min: 1 / Mult: 1
50ohm
WH Series
15W
± 5%
Solder Lug
265V
Wirewound
± 50ppm/°C
High Power
Panel Mount
21mm
21mm
11mm
-55°C
275°C
-
2917191

RoHS

CGS - TE CONNECTIVITY
Each
1+
RM14.170
5+
RM12.400
10+
RM10.290
25+
RM9.220
50+
RM8.510
More Pricing...
Min: 1 / Mult: 1
50ohm
THS Series
-
-
-
265V
Wirewound
-
High Power
Chassis Mount
21mm
21mm
11mm
-
-
-
2917214

RoHS

CGS - TE CONNECTIVITY
Each
1+
RM14.620
5+
RM13.530
10+
RM12.380
25+
RM11.830
50+
RM11.020
More Pricing...
Min: 1 / Mult: 1
50ohm
THS Series
-
-
-
-
Wirewound
-
-
Chassis Mount
29mm
28mm
15mm
-
-
-
2805211

RoHS

Each
1+
RM32.480
5+
RM29.120
10+
RM25.760
20+
RM22.580
40+
RM20.520
More Pricing...
Min: 1 / Mult: 1
50ohm
HS Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 50ppm/°C
High Power
Chassis Mount
51mm
30mm
17mm
-
-
-
4043610

RoHS

Each
1+
RM21.180
5+
RM19.730
10+
RM18.280
25+
RM17.450
50+
RM16.530
More Pricing...
Min: 1 / Mult: 1
50ohm
HS Series
15W
± 5%
Solder Lug
265V
Wirewound
± 100ppm/°C
High Power
Panel Mount
19.9mm
21mm
11mm
-
-
MIL-PRF-18546
3976484

RoHS

Each
1+
RM42.810
2+
RM39.480
3+
RM36.150
5+
RM32.820
10+
RM29.480
More Pricing...
Min: 1 / Mult: 1
50ohm
RHA Series
7.5W
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
-
Chassis Mount
28.58mm
16.41mm
8.13mm
-55°C
250°C
AEC-Q200
3976499

RoHS

Each
1+
RM23.820
10+
RM15.480
100+
RM13.640
Min: 1 / Mult: 1
50ohm
RHA Series
12.5W
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
-
Chassis Mount
34.93mm
20.32mm
9.91mm
-55°C
250°C
AEC-Q200
4307762

RoHS

Each
1+
RM38.760
5+
RM33.220
10+
RM30.580
25+
RM29.200
50+
RM27.810
More Pricing...
Min: 1 / Mult: 1
50ohm
XV1 Series
60W
± 5%
Solder Lug
1.5kVDC
Ceramic Wirewound
± 220ppm/°C
High Power
Panel Mount
90mm
18mm
20mm
-40°C
155°C
AEC-Q200
4307771

RoHS

Each
1+
RM80.230
5+
RM67.580
10+
RM64.500
20+
RM61.350
40+
RM56.630
More Pricing...
Min: 1 / Mult: 1
50ohm
XV1 Series
100W
± 5%
Solder Lug
1.5kVDC
Ceramic Wirewound
± 220ppm/°C
High Power
Panel Mount
113mm
22.7mm
22.7mm
-40°C
155°C
AEC-Q200
4307777

RoHS

Each
1+
RM55.690
5+
RM47.760
10+
RM43.980
20+
RM39.960
40+
RM36.870
More Pricing...
Min: 1 / Mult: 1
50ohm
XV2 Series
70W
± 5%
-
1.5kVDC
Metal Wirewound
± 220ppm/°C
High Power
-
75mm
33.5mm
-
-40°C
155°C
-
4552458

RoHS

Each
1+
RM58.900
2+
RM55.850
3+
RM52.790
5+
RM49.740
10+
RM46.680
More Pricing...
Min: 1 / Mult: 1
50ohm
RH Series
50W
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
4307754

RoHS

Each
1+
RM41.840
5+
RM35.870
10+
RM33.030
25+
RM31.520
50+
RM30.010
More Pricing...
Min: 1 / Mult: 1
50ohm
XV1 Series
30W
± 5%
Solder Lug
1.5kVDC
Ceramic Wirewound
± 220ppm/°C
High Power
Panel Mount
74mm
19mm
20mm
-40°C
155°C
AEC-Q200
2678740

RoHS

Each
1+
RM60.880
3+
RM53.720
5+
RM46.550
10+
RM39.380
20+
RM37.840
More Pricing...
Min: 1 / Mult: 1
50ohm
HS Series
100W
± 1%
Solder Lug
1.9kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
65.2mm
47.5mm
24.1mm
-
-
MIL-PRF-18546
2678667

RoHS

Each
1+
RM25.040
3+
RM21.590
5+
RM18.140
10+
RM14.690
20+
RM14.040
More Pricing...
Min: 1 / Mult: 1
50ohm
HS Series
25W
± 1%
Solder Lug
550V
Wirewound
± 100ppm/°C
High Power
Panel Mount
27.3mm
28mm
14.8mm
-
-
MIL-PRF-18546
2145809

RoHS

Each
1+
RM123.250
2+
RM117.720
3+
RM112.190
5+
RM106.660
10+
RM101.130
More Pricing...
Min: 1 / Mult: 1
50ohm
270 Series
225W
± 5%
Solder Lug
4.595kV
Wirewound
± 260ppm/°C
High Power
Panel Mount
266.7mm
-
-
-
-
-
2478183

RoHS

Each
1+
RM23.830
3+
RM20.810
5+
RM17.780
10+
RM14.750
20+
RM13.660
More Pricing...
Min: 1 / Mult: 1
50ohm
HS Series
25W
± 5%
Solder Lug
550V
Wirewound
± 100ppm/°C
High Power
Panel Mount
27.3mm
28mm
14.8mm
-
-
MIL-PRF-18546
2802706

RoHS

Each
1+
RM773.470
2+
RM739.080
3+
RM704.690
5+
RM670.300
10+
RM635.910
More Pricing...
Min: 1 / Mult: 1
50ohm
TGH600 Series
600W
± 10%
Screw
500V
Thick Film
± 250ppm/°C
High Frequency
Panel Mount
38mm
24.9mm
12mm
-55°C
155°C
-
4043305

RoHS

Each
1+
RM25.230
5+
RM21.270
10+
RM17.310
25+
RM16.520
50+
RM15.720
More Pricing...
Min: 1 / Mult: 1
50ohm
HS Series
10W
± 5%
Solder Lug
160V
Wirewound
± 100ppm/°C
High Power
Panel Mount
15.9mm
16.5mm
8.8mm
-
-
MIL-PRF-18546
4015922

RoHS

Each
1+
RM146.690
3+
RM146.680
5+
RM146.660
10+
RM146.640
20+
RM131.340
More Pricing...
Min: 1 / Mult: 1
50ohm
TGHE Series
100W
± 1%
Quick Connect
1kV
Thick Film
± 150ppm/°C
General Purpose
Panel Mount
35mm
17mm
6mm
-55°C
130°C
-
1-25 of 42 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account