Panel / Chassis Mount Resistors:

24 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4069022

RoHS

Each
1+
RM392.520
2+
RM372.260
3+
RM351.920
5+
RM300.220
10+
RM285.190
More Pricing...
Min: 1 / Mult: 1
100ohm
-
1kW
± 5%
Solder Lug
Wirewound
± 300ppm/°C
Power
Chassis Mount
325mm
60mm
119mm
-55°C
155°C
4069024

RoHS

Each
1+
RM401.890
2+
RM381.100
3+
RM360.310
5+
RM307.290
10+
RM291.940
More Pricing...
Min: 1 / Mult: 1
1ohm
-
1kW
± 5%
Solder Lug
Wirewound
± 400ppm/°C
Power
Chassis Mount
325mm
60mm
119mm
-55°C
155°C
4069012

RoHS

Each
1+
RM615.910
2+
RM552.240
3+
RM471.020
5+
RM447.500
10+
RM423.900
More Pricing...
Min: 1 / Mult: 1
220ohm
QL Series
1.5kW
± 5%
Solder Lug
Wirewound
± 300ppm/°C
Power
Chassis Mount
415mm
60mm
119mm
-55°C
155°C
4069034

RoHS

Each
1+
RM647.690
2+
RM580.710
3+
RM495.340
5+
RM470.540
10+
RM445.800
More Pricing...
Min: 1 / Mult: 1
100ohm
-
2.5kW
± 5%
Solder Lug
Wirewound
± 300ppm/°C
Power
Chassis Mount
625mm
60mm
119mm
-55°C
155°C
4069037

RoHS

Each
1+
RM1,604.710
5+
RM1,315.390
10+
RM1,166.640
Min: 1 / Mult: 1
22ohm
-
2.5kW
± 5%
Solder Lug
Wirewound
± 300ppm/°C
Power
Chassis Mount
625mm
60mm
119mm
-55°C
155°C
4069036

RoHS

Each
1+
RM751.410
2+
RM673.720
3+
RM574.630
5+
RM545.930
10+
RM517.150
More Pricing...
Min: 1 / Mult: 1
1ohm
-
2.5kW
± 5%
Solder Lug
Wirewound
± 400ppm/°C
Power
Chassis Mount
625mm
60mm
119mm
-55°C
155°C
4069035

RoHS

Each
1+
RM802.350
5+
RM657.700
10+
RM583.320
Min: 1 / Mult: 1
10ohm
-
2.5kW
± 5%
Solder Lug
Wirewound
± 400ppm/°C
Power
Chassis Mount
625mm
60mm
119mm
-55°C
155°C
4069010

RoHS

Each
1+
RM411.620
2+
RM369.020
3+
RM341.920
5+
RM314.750
10+
RM291.180
More Pricing...
Min: 1 / Mult: 1
470ohm
QL Series
1kW
± 5%
Solder Lug
Wirewound
± 300ppm/°C
Power
Chassis Mount
300mm
60mm
119mm
-55°C
155°C
4069007

RoHS

Each
1+
RM790.220
5+
RM731.510
10+
RM645.300
25+
RM605.400
Min: 1 / Mult: 1
150ohm
QL Series
1kW
± 5%
Solder Lug
Wirewound
± 300ppm/°C
Power
Chassis Mount
300mm
60mm
119mm
-55°C
155°C
4069032

RoHS

Each
1+
RM611.600
2+
RM548.350
3+
RM467.660
5+
RM444.280
10+
RM420.910
More Pricing...
Min: 1 / Mult: 1
100ohm
-
2kW
± 5%
Solder Lug
Wirewound
± 300ppm/°C
Power
Chassis Mount
535mm
60mm
119mm
-55°C
155°C
4069028

RoHS

Each
1+
RM368.760
5+
RM341.360
10+
RM301.140
25+
RM282.510
Min: 1 / Mult: 1
47ohm
-
1kW
± 5%
Solder Lug
Wirewound
± 300ppm/°C
Power
Chassis Mount
325mm
60mm
119mm
-55°C
155°C
4069030

RoHS

Each
1+
RM571.290
2+
RM512.210
3+
RM436.890
5+
RM415.020
10+
RM393.220
More Pricing...
Min: 1 / Mult: 1
1ohm
-
1.5kW
± 5%
Solder Lug
Wirewound
± 400ppm/°C
Power
Chassis Mount
440mm
60mm
119mm
-55°C
155°C
4069025

RoHS

Each
1+
RM411.620
2+
RM369.020
3+
RM341.920
5+
RM314.750
10+
RM291.180
More Pricing...
Min: 1 / Mult: 1
2.2ohm
-
1kW
± 5%
Solder Lug
Wirewound
± 400ppm/°C
Power
Chassis Mount
325mm
60mm
119mm
-55°C
155°C
4069026

RoHS

Each
1+
RM373.190
2+
RM353.920
3+
RM334.590
5+
RM285.420
10+
RM271.150
More Pricing...
Min: 1 / Mult: 1
22ohm
-
1kW
± 5%
Solder Lug
Wirewound
± 300ppm/°C
Power
Chassis Mount
325mm
60mm
119mm
-55°C
155°C
4069023

RoHS

Each
1+
RM384.810
2+
RM364.950
3+
RM345.010
5+
RM294.300
10+
RM279.540
More Pricing...
Min: 1 / Mult: 1
10ohm
-
1kW
± 5%
Solder Lug
Wirewound
± 400ppm/°C
Power
Chassis Mount
325mm
60mm
119mm
-55°C
155°C
4069013

RoHS

Each
1+
RM533.760
Min: 1 / Mult: 1
1ohm
QL Series
2kW
± 5%
Solder Lug
Wirewound
± 300ppm/°C
Power
Chassis Mount
510mm
60mm
119mm
-55°C
155°C
4069009

RoHS

Each
1+
RM365.480
2+
RM346.590
3+
RM327.640
5+
RM279.490
10+
RM265.520
More Pricing...
Min: 1 / Mult: 1
330ohm
QL Series
1kW
± 5%
Solder Lug
Wirewound
± 300ppm/°C
Power
Chassis Mount
300mm
60mm
119mm
-55°C
155°C
4069011

RoHS

Each
1+
RM548.230
2+
RM491.480
3+
RM419.190
5+
RM398.220
10+
RM377.310
More Pricing...
Min: 1 / Mult: 1
1ohm
QL Series
1.5kW
± 5%
Solder Lug
Wirewound
± 300ppm/°C
Power
Chassis Mount
415mm
60mm
119mm
-55°C
155°C
4069027

RoHS

Each
1+
RM341.100
2+
RM323.470
3+
RM305.840
5+
RM260.840
10+
RM247.840
More Pricing...
Min: 1 / Mult: 1
33ohm
-
1kW
± 5%
Solder Lug
Wirewound
± 300ppm/°C
Power
Chassis Mount
325mm
60mm
119mm
-55°C
155°C
4069015

RoHS

Each
1+
RM682.180
2+
RM611.600
3+
RM521.680
5+
RM495.590
10+
RM469.560
More Pricing...
Min: 1 / Mult: 1
220ohm
QL Series
2.5kW
± 5%
Solder Lug
Wirewound
± 300ppm/°C
Power
Chassis Mount
600mm
60mm
119mm
-55°C
155°C
4069014

RoHS

Each
1+
RM682.180
2+
RM611.600
3+
RM521.680
5+
RM495.590
10+
RM469.560
More Pricing...
Min: 1 / Mult: 1
1ohm
QL Series
2.5kW
± 5%
Solder Lug
Wirewound
± 300ppm/°C
Power
Chassis Mount
600mm
60mm
119mm
-55°C
155°C
4069008

RoHS

Each
1+
RM365.480
2+
RM346.590
3+
RM327.640
5+
RM279.490
10+
RM265.520
More Pricing...
Min: 1 / Mult: 1
1ohm
QL Series
1kW
± 5%
Solder Lug
Wirewound
± 300ppm/°C
Power
Chassis Mount
300mm
60mm
119mm
-55°C
155°C
4069029

RoHS

Each
1+
RM511.640
2+
RM458.760
3+
RM425.010
5+
RM391.270
10+
RM361.940
More Pricing...
Min: 1 / Mult: 1
10ohm
-
1.5kW
± 5%
Solder Lug
Wirewound
± 400ppm/°C
Power
Chassis Mount
440mm
60mm
119mm
-55°C
155°C
4069033

RoHS

Each
1+
RM609.070
2+
RM546.080
3+
RM465.770
5+
RM442.510
10+
RM419.190
More Pricing...
Min: 1 / Mult: 1
1ohm
-
2kW
± 5%
Solder Lug
Wirewound
± 400ppm/°C
Power
Chassis Mount
535mm
60mm
119mm
-55°C
155°C
1-24 of 24 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account