Panel / Chassis Mount Resistors:

194 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1141224

RoHS

Each
1+
RM44.670
2+
RM39.090
3+
RM32.390
5+
RM29.030
10+
RM26.810
More Pricing...
Min: 1 / Mult: 1
56ohm
SH Series
25W
± 5%
Solder Lug
550V
Wirewound
± 50ppm/°C
High Power
Panel Mount
28mm
27.5mm
15mm
-55°C
200°C
9507426

RoHS

Each
1+
RM30.220
5+
RM25.720
10+
RM21.210
25+
RM19.370
50+
RM18.050
More Pricing...
Min: 1 / Mult: 1
27ohm
WH Series
25W
± 5%
Solder Lug
560V
Wirewound
± 50ppm/°C
High Power
Panel Mount
29mm
28mm
15mm
-55°C
275°C
1259438

RoHS

Each
1+
RM25.820
5+
RM21.890
10+
RM17.960
20+
RM15.670
40+
RM14.250
More Pricing...
Min: 1 / Mult: 1
560ohm
THS Series
25W
± 5%
Solder Lug
550V
Wirewound
± 30ppm/°C
High Power
Panel Mount
29mm
28mm
15mm
-25°C
110°C
1141520

RoHS

Each
1+
RM83.370
3+
RM79.130
5+
RM74.890
10+
RM70.640
20+
RM69.060
More Pricing...
Min: 1 / Mult: 1
22ohm
RCH Series
50W
± 5%
Solder Lug
1.285kV
Thick Film
± 150ppm/°C
High Power
Panel Mount
47.8mm
29.5mm
15mm
-55°C
125°C
9507493

RoHS

Each
1+
RM29.050
5+
RM22.710
10+
RM19.000
25+
RM17.570
50+
RM15.940
More Pricing...
Min: 1 / Mult: 1
3.3kohm
WH Series
25W
± 5%
Solder Lug
560V
Wirewound
± 50ppm/°C
High Power
Panel Mount
29mm
28mm
15mm
-55°C
275°C
1703814
Each
1+
RM184.620
2+
RM161.540
3+
RM133.850
5+
RM120.010
10+
RM110.770
More Pricing...
Min: 1 / Mult: 1
4ohm
RH Series
50W
± 1%
Solder Lug
1.285kV
Wirewound
± 15ppm/°C
High Stability
Panel Mount
50mm
29.4mm
15mm
-55°C
200°C
9507256

RoHS

Each
1+
RM31.570
5+
RM24.840
10+
RM18.100
25+
RM17.140
50+
RM15.300
More Pricing...
Min: 1 / Mult: 1
100ohm
WH Series
25W
± 5%
Solder Lug
560V
Wirewound
± 50ppm/°C
High Power
Panel Mount
29mm
28mm
15mm
-55°C
275°C
1141519

RoHS

Each
1+
RM82.950
3+
RM78.930
5+
RM74.900
10+
RM70.870
20+
RM68.780
More Pricing...
Min: 1 / Mult: 1
10ohm
RCH Series
50W
± 5%
Solder Lug
1.285kV
Thick Film
± 150ppm/°C
High Power
Panel Mount
47.8mm
29.5mm
15mm
-55°C
125°C
9507434

RoHS

Each
1+
RM32.890
5+
RM29.150
10+
RM25.410
25+
RM24.120
50+
RM21.870
More Pricing...
Min: 1 / Mult: 1
2.2kohm
WH Series
25W
± 5%
Solder Lug
560V
Wirewound
± 50ppm/°C
High Power
Panel Mount
29mm
28mm
15mm
-55°C
275°C
1259444

RoHS

Each
1+
RM26.320
5+
RM21.940
10+
RM17.550
20+
RM14.710
40+
RM13.770
More Pricing...
Min: 1 / Mult: 1
3.3kohm
THS Series
25W
± 5%
Solder Lug
550V
Wirewound
± 30ppm/°C
High Power
Panel Mount
29mm
28mm
15mm
-25°C
110°C
2009327

RoHS

Each
1+
RM26.010
5+
RM22.040
10+
RM18.060
20+
RM15.760
40+
RM14.360
More Pricing...
Min: 1 / Mult: 1
4.7kohm
HS Series
25W
± 5%
Solder Lug
550V
Wirewound
± 30ppm/°C
High Power
Panel Mount
29mm
28mm
15mm
-
-
1141525

RoHS

Each
1+
RM76.430
3+
RM72.360
5+
RM68.290
10+
RM64.210
20+
RM57.490
More Pricing...
Min: 1 / Mult: 1
470ohm
RCH Series
50W
± 5%
Solder Lug
1.285kV
Thick Film
± 150ppm/°C
High Power
Panel Mount
47.8mm
29.5mm
15mm
-55°C
125°C
2009309

RoHS

Each
1+
RM26.050
5+
RM21.970
10+
RM17.880
20+
RM15.760
40+
RM14.340
More Pricing...
Min: 1 / Mult: 1
2.2kohm
HS Series
25W
± 5%
Solder Lug
550V
Wirewound
± 50ppm/°C
High Power
Panel Mount
29mm
28mm
15mm
-
-
9507450

RoHS

Each
1+
RM32.890
5+
RM27.480
10+
RM22.060
25+
RM20.260
50+
RM18.930
More Pricing...
Min: 1 / Mult: 1
2.2kohm
WH Series
25W
± 5%
Solder Lug
560V
Wirewound
± 50ppm/°C
High Power
Panel Mount
29mm
28mm
15mm
-55°C
275°C
1259414

RoHS

Each
1+
RM26.320
5+
RM21.760
10+
RM17.190
20+
RM15.670
40+
RM14.250
More Pricing...
Min: 1 / Mult: 1
12ohm
THS Series
25W
± 5%
Solder Lug
550V
Wirewound
± 50ppm/°C
High Power
Panel Mount
29mm
28mm
15mm
-25°C
110°C
9507418

RoHS

Each
1+
RM31.570
5+
RM27.750
10+
RM23.930
25+
RM21.960
50+
RM20.680
More Pricing...
Min: 1 / Mult: 1
24ohm
WH Series
25W
± 5%
Solder Lug
560V
Wirewound
± 50ppm/°C
High Power
Panel Mount
29mm
28mm
15mm
-55°C
275°C
9507299

RoHS

Each
1+
RM32.210
5+
RM26.190
10+
RM20.160
25+
RM18.430
50+
RM17.160
More Pricing...
Min: 1 / Mult: 1
12ohm
WH Series
25W
± 5%
Solder Lug
560V
Wirewound
± 50ppm/°C
High Power
Panel Mount
29mm
28mm
15mm
-55°C
275°C
1259413

RoHS

Each
1+
RM24.670
5+
RM20.450
10+
RM16.230
20+
RM14.890
40+
RM13.560
More Pricing...
Min: 1 / Mult: 1
10ohm
THS Series
25W
± 5%
Solder Lug
550V
Wirewound
± 50ppm/°C
High Power
Panel Mount
29mm
28mm
15mm
-25°C
110°C
9507680

RoHS

Each
1+
RM29.050
5+
RM22.710
10+
RM19.000
25+
RM17.570
50+
RM15.940
More Pricing...
Min: 1 / Mult: 1
8.2ohm
WH Series
25W
± 5%
Solder Lug
560V
Wirewound
± 50ppm/°C
High Power
Panel Mount
29mm
28mm
15mm
-55°C
275°C
9507264

RoHS

Each
1+
RM39.020
5+
RM31.470
10+
RM23.920
25+
RM22.370
50+
RM19.700
More Pricing...
Min: 1 / Mult: 1
10ohm
WH Series
25W
± 5%
Solder Lug
560V
Wirewound
± 50ppm/°C
High Power
Panel Mount
29mm
28mm
15mm
-55°C
275°C
9507159

RoHS

Each
1+
RM47.410
5+
RM37.070
10+
RM31.010
25+
RM28.670
50+
RM26.010
More Pricing...
Min: 1 / Mult: 1
0.01ohm
WH Series
25W
± 5%
Solder Lug
560V
Wirewound
± 50ppm/°C
High Power
Panel Mount
29mm
28mm
15mm
-55°C
275°C
9507329

RoHS

Each
1+
RM31.570
5+
RM25.660
10+
RM19.750
25+
RM18.060
50+
RM16.820
More Pricing...
Min: 1 / Mult: 1
15ohm
WH Series
25W
± 5%
Solder Lug
560V
Wirewound
± 50ppm/°C
High Power
Panel Mount
29mm
28mm
15mm
-55°C
275°C
2805181

RoHS

Each
1+
RM22.510
5+
RM18.220
10+
RM13.920
20+
RM12.870
40+
RM11.980
More Pricing...
Min: 1 / Mult: 1
120ohm
HS Series
25W
± 5%
Solder Lug
550V
Wirewound
± 30ppm/°C
High Power
Chassis Mount
29mm
28mm
15mm
-
-
1141238

RoHS

Each
1+
RM38.910
2+
RM36.650
3+
RM34.210
5+
RM32.910
10+
RM30.860
More Pricing...
Min: 1 / Mult: 1
22ohm
SH Series
50W
± 5%
Solder Lug
1.285kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
50mm
29.4mm
15mm
-55°C
200°C
1259405

RoHS

Each
1+
RM23.340
2+
RM21.200
3+
RM19.050
5+
RM16.900
10+
RM14.750
More Pricing...
Min: 1 / Mult: 1
2.2kohm
THS Series
25W
± 5%
Solder Lug
550V
Wirewound
± 50ppm/°C
High Power
Panel Mount
29mm
28mm
15mm
-25°C
110°C
1-25 of 194 items
of 8 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account