Panel / Chassis Mount Resistors:

22 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4069017

RoHS

Each
1+
RM368.750
5+
RM341.350
10+
RM301.160
25+
RM282.520
Min: 1 / Mult: 1
4.7ohm
-
300W
± 5%
Solder Lug
Wirewound
± 400ppm/°C
Power
Chassis Mount
304mm
40mm
81mm
-55°C
155°C
4068979

RoHS

Each
1+
RM87.800
5+
RM81.280
10+
RM71.700
25+
RM67.280
Min: 1 / Mult: 1
6.8ohm
QL Series
150W
± 5%
Solder Lug
Wirewound
± 400ppm/°C
Power
Chassis Mount
195mm
40mm
81mm
-55°C
155°C
4068984

RoHS

Each
1+
RM205.700
5+
RM190.420
10+
RM167.980
25+
RM157.610
Min: 1 / Mult: 1
220ohm
QL Series
200W
± 5%
Solder Lug
Wirewound
± 300ppm/°C
Power
Chassis Mount
195mm
40mm
81mm
-55°C
155°C
4068972

RoHS

Each
1+
RM87.800
5+
RM81.280
10+
RM71.700
25+
RM67.280
Min: 1 / Mult: 1
100ohm
QL Series
150W
± 5%
Solder Lug
Wirewound
± 300ppm/°C
Power
Chassis Mount
195mm
40mm
81mm
-55°C
155°C
4068987

RoHS

Each
1+
RM313.580
5+
RM290.270
10+
RM256.070
25+
RM240.230
Min: 1 / Mult: 1
1.2kohm
QL Series
300W
± 5%
Solder Lug
Wirewound
± 300ppm/°C
Power
Chassis Mount
282mm
40mm
81mm
-55°C
155°C
4068975

RoHS

Each
1+
RM97.460
5+
RM90.220
10+
RM79.590
25+
RM74.680
Min: 1 / Mult: 1
22ohm
QL Series
150W
± 5%
Solder Lug
Wirewound
± 300ppm/°C
Power
Chassis Mount
195mm
40mm
81mm
-55°C
155°C
4068983

RoHS

Each
1+
RM152.990
2+
RM131.820
3+
RM109.830
5+
RM104.210
10+
RM98.520
More Pricing...
Min: 1 / Mult: 1
1kohm
QL Series
200W
± 5%
Solder Lug
Wirewound
± 300ppm/°C
Power
Chassis Mount
195mm
40mm
81mm
-55°C
155°C
4068988

RoHS

Each
1+
RM206.170
2+
RM171.810
3+
RM162.910
5+
RM154.000
10+
RM131.400
More Pricing...
Min: 1 / Mult: 1
100ohm
QL Series
300W
± 5%
Solder Lug
Wirewound
± 300ppm/°C
Power
Chassis Mount
282mm
40mm
81mm
-55°C
155°C
4068974

RoHS

Each
1+
RM126.620
2+
RM109.070
3+
RM100.040
5+
RM90.930
10+
RM81.490
More Pricing...
Min: 1 / Mult: 1
2.2ohm
QL Series
150W
± 5%
Solder Lug
Wirewound
± 400ppm/°C
Power
Chassis Mount
195mm
40mm
81mm
-55°C
155°C
4068989

RoHS

Each
1+
RM313.580
5+
RM290.270
10+
RM256.070
25+
RM240.230
Min: 1 / Mult: 1
18ohm
QL Series
300W
± 5%
Solder Lug
Wirewound
± 400ppm/°C
Power
Chassis Mount
282mm
40mm
81mm
-55°C
155°C
4068982

RoHS

Each
1+
RM155.460
2+
RM133.900
3+
RM111.600
5+
RM105.850
10+
RM100.040
More Pricing...
Min: 1 / Mult: 1
10ohm
QL Series
200W
± 5%
Solder Lug
Wirewound
± 400ppm/°C
Power
Chassis Mount
195mm
40mm
81mm
-55°C
155°C
4068976

RoHS

Each
1+
RM87.800
5+
RM81.280
10+
RM71.700
25+
RM67.280
Min: 1 / Mult: 1
33ohm
QL Series
150W
± 5%
Solder Lug
Wirewound
± 300ppm/°C
Power
Chassis Mount
195mm
40mm
81mm
-55°C
155°C
4068992

RoHS

Each
1+
RM368.750
5+
RM341.350
10+
RM301.160
25+
RM282.520
Min: 1 / Mult: 1
100ohm
QL Series
400W
± 5%
Solder Lug
Wirewound
± 300ppm/°C
Power
Chassis Mount
282mm
40mm
81mm
-55°C
155°C
4068978

RoHS

Each
1+
RM102.330
5+
RM94.730
10+
RM83.560
25+
RM78.410
Min: 1 / Mult: 1
47ohm
QL Series
150W
± 5%
Solder Lug
Wirewound
± 300ppm/°C
Power
Chassis Mount
195mm
40mm
81mm
-55°C
155°C
4068991

RoHS

Each
1+
RM175.590
5+
RM162.560
10+
RM143.410
25+
RM134.530
Min: 1 / Mult: 1
1.5kohm
QL Series
400W
± 5%
Solder Lug
Wirewound
± 300ppm/°C
Power
Chassis Mount
282mm
40mm
81mm
-55°C
155°C
4068985

RoHS

Each
1+
RM152.990
2+
RM131.820
3+
RM109.830
5+
RM104.210
10+
RM98.520
More Pricing...
Min: 1 / Mult: 1
22ohm
QL Series
200W
± 5%
Solder Lug
Wirewound
± 300ppm/°C
Power
Chassis Mount
195mm
40mm
81mm
-55°C
155°C
4068973

RoHS

Each
1+
RM118.800
2+
RM102.310
3+
RM93.840
5+
RM85.310
10+
RM76.470
More Pricing...
Min: 1 / Mult: 1
10ohm
QL Series
150W
± 5%
Solder Lug
Wirewound
± 400ppm/°C
Power
Chassis Mount
195mm
40mm
81mm
-55°C
155°C
4068977

RoHS

Each
1+
RM118.800
2+
RM102.310
3+
RM93.840
5+
RM85.310
10+
RM76.470
More Pricing...
Min: 1 / Mult: 1
4.7ohm
QL Series
150W
± 5%
Solder Lug
Wirewound
± 400ppm/°C
Power
Chassis Mount
195mm
40mm
81mm
-55°C
155°C
4069016

RoHS

Each
1+
RM152.730
2+
RM131.570
3+
RM109.640
5+
RM104.020
10+
RM98.330
More Pricing...
Min: 1 / Mult: 1
1kohm
-
200W
± 5%
Solder Lug
Wirewound
± 400ppm/°C
Power
Chassis Mount
217mm
40mm
81mm
-55°C
155°C
4068990

RoHS

Each
1+
RM221.040
2+
RM190.460
3+
RM158.680
5+
RM150.530
10+
RM142.310
More Pricing...
Min: 1 / Mult: 1
220ohm
QL Series
300W
± 5%
Solder Lug
Wirewound
± 300ppm/°C
Power
Chassis Mount
282mm
40mm
81mm
-55°C
155°C
4068980

RoHS

Each
1+
RM139.150
2+
RM119.880
3+
RM109.890
5+
RM99.910
10+
RM89.540
More Pricing...
Min: 1 / Mult: 1
100ohm
QL Series
200W
± 5%
Solder Lug
Wirewound
± 300ppm/°C
Power
Chassis Mount
195mm
40mm
81mm
-55°C
155°C
4068986

RoHS

Each
1+
RM139.150
2+
RM119.880
3+
RM109.890
5+
RM99.910
10+
RM89.540
More Pricing...
Min: 1 / Mult: 1
47ohm
QL Series
200W
± 5%
Solder Lug
Wirewound
± 300ppm/°C
Power
Chassis Mount
195mm
40mm
81mm
-55°C
155°C
1-22 of 22 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account