Panel / Chassis Mount Resistors:

55 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4048924

RoHS

Each
1+
RM101.000
2+
RM93.580
3+
RM91.830
Min: 1 / Mult: 1
33ohm
CJP Series
150W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
215mm
40mm
20mm
-25°C
250°C
-
4048930

RoHS

Each
1+
RM162.120
2+
RM151.180
3+
RM140.240
5+
RM133.960
Min: 1 / Mult: 1
330ohm
CJP Series
150W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
215mm
40mm
20mm
-25°C
250°C
-
4048934

RoHS

Each
1+
RM162.120
2+
RM151.180
3+
RM140.240
5+
RM133.960
Min: 1 / Mult: 1
1kohm
CJP Series
150W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
215mm
40mm
20mm
-25°C
250°C
-
4048932

RoHS

Each
1+
RM162.120
2+
RM151.180
3+
RM140.240
5+
RM133.960
Min: 1 / Mult: 1
680ohm
CJP Series
150W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
215mm
40mm
20mm
-25°C
250°C
-
4048979

RoHS

Each
1+
RM262.810
2+
RM243.680
3+
RM224.530
5+
RM205.370
10+
RM186.220
More Pricing...
Min: 1 / Mult: 1
1.5kohm
CJP Series
300W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
215mm
60mm
30mm
-25°C
250°C
-
4048961

RoHS

Each
1+
RM170.090
Min: 1 / Mult: 1
3.3ohm
CJP Series
300W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
215mm
60mm
30mm
-25°C
250°C
-
3769287

RoHS

Each
1+
RM458.970
2+
RM451.820
3+
RM444.650
5+
RM437.490
10+
RM430.330
More Pricing...
Min: 1 / Mult: 1
47ohm
HCH Series
300W
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
215mm
60mm
31mm
-
330°C
-
3728003

RoHS

Each
1+
RM527.790
2+
RM507.860
3+
RM487.920
5+
RM467.990
10+
RM448.050
More Pricing...
Min: 1 / Mult: 1
33ohm
HCH Series
300W
-
-
-
Wirewound
± 200ppm/°C
High Power
-
215mm
60mm
-
-
330°C
-
3728002

RoHS

Each
1+
RM419.260
2+
RM414.110
3+
RM408.950
5+
RM403.800
10+
RM398.640
More Pricing...
Min: 1 / Mult: 1
220ohm
HCH Series
300W
± 5%
-
-
Wirewound
-
-
Chassis Mount
215mm
-
31mm
-
-
-
3728005

RoHS

Each
1+
RM581.420
2+
RM556.900
3+
RM532.380
5+
RM507.860
10+
RM483.330
More Pricing...
Min: 1 / Mult: 1
6.8ohm
HCH Series
300W
-
-
-
Wirewound
-
High Power
Chassis Mount
215mm
60mm
-
-
330°C
-
3769285

RoHS

Each
1+
RM563.150
2+
RM534.380
3+
RM505.600
5+
RM476.830
10+
RM448.050
More Pricing...
Min: 1 / Mult: 1
22ohm
HCH Series
300W
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
215mm
60mm
31mm
-
330°C
-
3728001

RoHS

Each
1+
RM563.150
2+
RM534.380
3+
RM505.600
5+
RM476.830
10+
RM448.050
More Pricing...
Min: 1 / Mult: 1
22ohm
HCH Series
-
-
Wire Leaded
-
-
-
-
Chassis Mount
215mm
-
31mm
-
330°C
-
3727999

RoHS

Each
1+
RM543.540
2+
RM530.400
3+
RM517.250
5+
RM504.100
10+
RM490.950
More Pricing...
Min: 1 / Mult: 1
10ohm
-
-
-
Wire Leaded
-
-
-
-
-
215mm
60mm
31mm
-
330°C
-
3728008

RoHS

Each
1+
RM563.150
2+
RM533.510
3+
RM503.860
5+
RM474.220
10+
RM444.570
More Pricing...
Min: 1 / Mult: 1
-
HCH Series
300W
-
Wire Leaded
1.1kV
-
-
-
Chassis Mount
215mm
-
31mm
-
-
-
3769289

RoHS

Each
1+
RM527.790
2+
RM503.750
3+
RM479.700
5+
RM455.660
10+
RM431.610
More Pricing...
Min: 1 / Mult: 1
68ohm
HCH Series
300W
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
215mm
60mm
31mm
-
330°C
-
3769292

RoHS

Each
1+
RM563.150
2+
RM535.480
3+
RM507.810
5+
RM480.140
10+
RM452.460
More Pricing...
Min: 1 / Mult: 1
100ohm
HCH Series
300W
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
215mm
60mm
31mm
-
330°C
-
3769286

RoHS

Each
1+
RM409.100
2+
RM397.890
3+
RM386.680
5+
RM384.800
Min: 1 / Mult: 1
33ohm
HCH Series
300W
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
215mm
60mm
31mm
-
330°C
-
3728000

RoHS

Each
1+
RM563.150
2+
RM535.480
3+
RM507.810
5+
RM480.140
10+
RM452.460
More Pricing...
Min: 1 / Mult: 1
-
-
300W
± 5%
Wire Leaded
-
-
-
-
Chassis Mount
215mm
-
-
-
330°C
-
3769284

RoHS

Each
1+
RM543.540
2+
RM530.400
3+
RM517.250
5+
RM504.100
10+
RM490.950
More Pricing...
Min: 1 / Mult: 1
10ohm
HCH Series
300W
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
215mm
60mm
31mm
-
330°C
-
3769291

RoHS

Each
1+
RM417.320
2+
RM404.590
3+
RM391.840
5+
RM384.800
Min: 1 / Mult: 1
82ohm
HCH Series
300W
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
215mm
60mm
31mm
-
330°C
-
3769283

RoHS

Each
1+
RM453.010
2+
RM440.620
3+
RM428.230
5+
RM427.190
Min: 1 / Mult: 1
6.8ohm
HCH Series
300W
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
215mm
60mm
31mm
-
330°C
-
4048956

RoHS

Each
1+
RM209.010
2+
RM200.100
3+
RM191.180
5+
RM182.260
10+
RM173.340
More Pricing...
Min: 1 / Mult: 1
0.68ohm
CJP Series
300W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
215mm
60mm
30mm
-25°C
250°C
-
4048926

RoHS

Each
1+
RM162.120
2+
RM151.180
3+
RM140.240
5+
RM133.960
Min: 1 / Mult: 1
68ohm
CJP Series
150W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
215mm
40mm
20mm
-25°C
250°C
-
4048922

RoHS

Each
1+
RM162.120
2+
RM151.180
3+
RM140.240
5+
RM133.960
Min: 1 / Mult: 1
15ohm
CJP Series
150W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
215mm
40mm
20mm
-25°C
250°C
-
4048971

RoHS

Each
1+
RM250.070
2+
RM231.850
3+
RM213.630
5+
RM195.410
10+
RM177.190
More Pricing...
Min: 1 / Mult: 1
68ohm
CJP Series
300W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
215mm
60mm
30mm
-25°C
250°C
-
1-25 of 55 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account