Panel / Chassis Mount Resistors:

23 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1760846

RoHS

Each
1+
RM356.670
2+
RM340.620
3+
RM324.570
5+
RM308.520
10+
RM292.460
More Pricing...
Min: 1 / Mult: 1
1ohm
TE Series
1kW
± 5%
Solder Lug
-
Wirewound
± 440ppm/°C
High Power
Panel Mount
300mm
-
-
-25°C
225°C
1760850

RoHS

Each
1+
RM386.430
2+
RM364.490
3+
RM342.550
5+
RM320.610
10+
RM298.660
More Pricing...
Min: 1 / Mult: 1
22ohm
TE Series
1kW
± 5%
Solder Lug
-
Wirewound
± 440ppm/°C
High Power
Panel Mount
300mm
-
-
-25°C
225°C
2805394

RoHS

Each
1+
RM302.690
2+
RM298.130
3+
RM293.570
5+
RM289.020
10+
RM284.450
More Pricing...
Min: 1 / Mult: 1
15ohm
TE Series
1kW
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
300mm
-
-
-25°C
225°C
1760852

RoHS

Each
1+
RM367.280
2+
RM350.570
3+
RM333.850
5+
RM317.130
10+
RM300.410
More Pricing...
Min: 1 / Mult: 1
100ohm
TE Series
1kW
± 5%
Solder Lug
-
Wirewound
± 440ppm/°C
High Power
Panel Mount
300mm
-
-
-25°C
225°C
1760848

RoHS

Each
1+
RM361.350
2+
RM350.260
3+
RM339.170
5+
RM328.080
10+
RM316.990
More Pricing...
Min: 1 / Mult: 1
4.7ohm
TE Series
1kW
± 5%
Solder Lug
-
Wirewound
± 440ppm/°C
High Power
Panel Mount
300mm
-
-
-25°C
225°C
1760851

RoHS

Each
1+
RM355.660
2+
RM339.230
3+
RM322.800
5+
RM306.370
10+
RM289.930
More Pricing...
Min: 1 / Mult: 1
47ohm
TE Series
1kW
± 5%
Solder Lug
-
Wirewound
± 440ppm/°C
High Power
Panel Mount
300mm
-
-
-25°C
225°C
1760849

RoHS

Each
1+
RM339.440
2+
RM329.100
3+
RM318.750
5+
RM308.410
10+
RM298.060
More Pricing...
Min: 1 / Mult: 1
10ohm
TE Series
1kW
± 5%
Solder Lug
-
Wirewound
± 440ppm/°C
High Power
Panel Mount
300mm
-
-
-25°C
225°C
2917359

RoHS

CGS - TE CONNECTIVITY
Each
1+
RM336.320
2+
RM331.260
3+
RM326.190
5+
RM321.130
10+
RM316.060
More Pricing...
Min: 1 / Mult: 1
15ohm
TE Series
-
-
-
-
Wirewound
-
-
-
300mm
-
-
-25°C
225°C
2805396

RoHS

Each
1+
RM392.580
2+
RM376.680
3+
RM360.780
5+
RM344.880
10+
RM328.970
More Pricing...
Min: 1 / Mult: 1
3.9ohm
TE Series
1kW
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
300mm
-
-
-25°C
225°C
2805392

RoHS

Each
1+
RM356.570
2+
RM342.840
3+
RM329.110
5+
RM315.380
10+
RM301.650
More Pricing...
Min: 1 / Mult: 1
120ohm
TE Series
1kW
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
300mm
-
-
-25°C
225°C
4069010

RoHS

Each
1+
RM411.620
2+
RM369.020
3+
RM341.920
5+
RM314.750
10+
RM291.180
More Pricing...
Min: 1 / Mult: 1
470ohm
QL Series
1kW
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
Power
Chassis Mount
300mm
60mm
119mm
-55°C
155°C
4069007

RoHS

Each
1+
RM790.220
5+
RM731.510
10+
RM645.300
25+
RM605.400
Min: 1 / Mult: 1
150ohm
QL Series
1kW
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
Power
Chassis Mount
300mm
60mm
119mm
-55°C
155°C
2805395

RoHS

Each
1+
RM329.110
2+
RM321.970
3+
RM314.830
5+
RM307.690
10+
RM300.550
More Pricing...
Min: 1 / Mult: 1
3.3ohm
TE Series
1kW
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
300mm
-
-
-25°C
225°C
2805398

RoHS

Each
1+
RM375.680
2+
RM362.900
3+
RM350.120
5+
RM337.340
10+
RM324.560
More Pricing...
Min: 1 / Mult: 1
8.2ohm
TE Series
1kW
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
300mm
-
-
-25°C
225°C
2805393

RoHS

Each
1+
RM401.440
2+
RM375.450
3+
RM349.460
5+
RM323.470
10+
RM297.470
More Pricing...
Min: 1 / Mult: 1
150ohm
TE Series
1kW
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
300mm
-
-
-25°C
225°C
1760847

RoHS

Each
1+
RM356.670
2+
RM338.450
3+
RM320.230
5+
RM302.010
10+
RM283.790
More Pricing...
Min: 1 / Mult: 1
2.2ohm
TE Series
1kW
± 5%
Solder Lug
500V
Wirewound
± 440ppm/°C
High Power
Panel Mount
300mm
-
-
-25°C
225°C
1760856

RoHS

Each
1+
RM312.810
2+
RM302.760
3+
RM292.700
5+
RM282.640
10+
RM272.580
More Pricing...
Min: 1 / Mult: 1
1ohm
TE Series
1kW
± 5%
Solder Lug
-
Wirewound
± 440ppm/°C
High Power
Panel Mount
300mm
-
-
-25°C
225°C
1760855

RoHS

Each
1+
RM357.540
2+
RM339.690
3+
RM321.830
5+
RM303.980
10+
RM286.120
More Pricing...
Min: 1 / Mult: 1
470ohm
TE Series
1kW
± 5%
Solder Lug
-
Wirewound
± 440ppm/°C
High Power
Panel Mount
300mm
-
-
-25°C
225°C
1760854

RoHS

Each
1+
RM411.780
2+
RM380.500
3+
RM349.210
5+
RM317.920
10+
RM286.630
More Pricing...
Min: 1 / Mult: 1
220ohm
TE Series
1kW
± 5%
Solder Lug
-
Wirewound
± 440ppm/°C
High Power
Panel Mount
300mm
-
-
-25°C
225°C
2992019

RoHS

Each
1+
RM391.290
2+
RM369.130
3+
RM346.970
5+
RM324.810
10+
RM302.650
More Pricing...
Min: 1 / Mult: 1
68ohm
TE Series
1kW
± 5%
Solder Lug
2.5kV
Wirewound
± 440ppm/°C
High Power
Chassis Mount
300mm
-
-
-25°C
225°C
2805397

RoHS

Each
1+
RM381.420
2+
RM365.840
3+
RM350.260
5+
RM334.680
10+
RM319.100
More Pricing...
Min: 1 / Mult: 1
5.6ohm
TE Series
1kW
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
300mm
-
-
-25°C
225°C
4069009

RoHS

Each
1+
RM365.480
2+
RM346.590
3+
RM327.640
5+
RM279.490
10+
RM265.520
More Pricing...
Min: 1 / Mult: 1
330ohm
QL Series
1kW
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
Power
Chassis Mount
300mm
60mm
119mm
-55°C
155°C
4069008

RoHS

Each
1+
RM365.480
2+
RM346.590
3+
RM327.640
5+
RM279.490
10+
RM265.520
More Pricing...
Min: 1 / Mult: 1
1ohm
QL Series
1kW
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
Power
Chassis Mount
300mm
60mm
119mm
-55°C
155°C
1-23 of 23 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account