Panel / Chassis Mount Resistors:

265 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4683388

RoHS

Each
1+
RM150.010
2+
RM137.340
3+
RM124.660
5+
RM111.980
10+
RM99.300
More Pricing...
Min: 1 / Mult: 1
27ohm
HS Series
150W
± 5%
Threaded Stud
2.5kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
98mm
48mm
24mm
-55°C
200°C
-
4683391

RoHS

Each
1+
RM152.390
2+
RM139.480
3+
RM126.560
5+
RM113.650
10+
RM100.730
More Pricing...
Min: 1 / Mult: 1
33ohm
HS Series
150W
± 5%
Threaded Stud
2.5kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
98mm
48mm
24mm
-55°C
200°C
-
4683396

RoHS

Each
1+
RM152.390
2+
RM139.480
3+
RM126.560
5+
RM113.650
10+
RM100.730
More Pricing...
Min: 1 / Mult: 1
100ohm
HS Series
150W
± 5%
Threaded Stud
2.5kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
98mm
48mm
24mm
-55°C
200°C
-
4683351

RoHS

Each
1+
RM120.330
2+
RM110.860
3+
RM101.390
5+
RM91.920
10+
RM82.440
More Pricing...
Min: 1 / Mult: 1
82ohm
HS Series
100W
± 5%
Threaded Stud
1.9kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
66mm
48mm
24mm
-55°C
200°C
-
4683335

RoHS

Each
1+
RM120.330
2+
RM110.860
3+
RM101.390
5+
RM91.920
10+
RM82.440
More Pricing...
Min: 1 / Mult: 1
2.7ohm
HS Series
100W
± 5%
Threaded Stud
1.9kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
66mm
48mm
24mm
-55°C
200°C
-
4683370

RoHS

Each
1+
RM150.010
2+
RM137.340
3+
RM124.660
5+
RM111.980
10+
RM99.300
More Pricing...
Min: 1 / Mult: 1
0.22ohm
HS Series
150W
± 5%
Threaded Stud
2.5kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
98mm
48mm
24mm
-55°C
200°C
-
4716207

RoHS

Each
1+
RM838.510
3+
RM660.570
5+
RM572.120
10+
RM536.160
20+
RM499.440
More Pricing...
Min: 1 / Mult: 1
150ohm
-
900W
± 10%
Solder Pad
-
Thick Film
600ppm/°C
High Power
Panel Mount
101.6mm
70mm
0.9mm
-55°C
125°C
AEC-Q200
4683399

RoHS

Each
1+
RM152.390
2+
RM139.480
3+
RM126.560
5+
RM113.650
10+
RM100.730
More Pricing...
Min: 1 / Mult: 1
330ohm
HS Series
150W
± 5%
Threaded Stud
2.5kV
Wirewound
± 25ppm/°C
High Power
Panel Mount
98mm
48mm
24mm
-55°C
200°C
-
4683477

RoHS

Each
1+
RM423.710
2+
RM401.380
3+
RM379.050
5+
RM356.720
10+
RM334.390
More Pricing...
Min: 1 / Mult: 1
1kohm
HS Series
400W
± 5%
Threaded Stud
2.5kV
Wirewound
± 25ppm/°C
High Power
Panel Mount
166mm
73mm
42mm
-55°C
200°C
-
4683311

RoHS

Each
1+
RM102.970
2+
RM96.280
3+
RM89.590
5+
RM82.900
10+
RM76.200
More Pricing...
Min: 1 / Mult: 1
330ohm
HS Series
75W
± 5%
Threaded Stud
1.4kV
Wirewound
± 25ppm/°C
High Power
Panel Mount
49mm
48mm
24mm
-55°C
200°C
-
4683334

RoHS

Each
1+
RM120.330
2+
RM110.860
3+
RM101.390
5+
RM91.920
10+
RM82.440
More Pricing...
Min: 1 / Mult: 1
2.2ohm
HS Series
100W
± 5%
Threaded Stud
1.9kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
66mm
48mm
24mm
-55°C
200°C
-
4683360

RoHS

Each
1+
RM114.130
2+
RM105.940
3+
RM97.740
5+
RM89.550
10+
RM81.350
More Pricing...
Min: 1 / Mult: 1
1kohm
HS Series
100W
± 5%
Threaded Stud
1.9kV
Wirewound
± 25ppm/°C
High Power
Panel Mount
66mm
48mm
24mm
-55°C
200°C
-
4683380

RoHS

Each
1+
RM152.390
2+
RM139.480
3+
RM126.560
5+
RM113.650
10+
RM100.730
More Pricing...
Min: 1 / Mult: 1
4.7ohm
HS Series
150W
± 5%
Threaded Stud
2.5kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
98mm
48mm
24mm
-55°C
200°C
-
4683430

RoHS

Each
1+
RM419.770
2+
RM393.690
3+
RM367.600
5+
RM341.510
10+
RM315.420
More Pricing...
Min: 1 / Mult: 1
68ohm
HS Series
350W
± 5%
Threaded Stud
2.5kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
147mm
73mm
42mm
-55°C
200°C
-
4683556

RoHS

Each
1+
RM595.750
2+
RM571.230
3+
RM546.710
5+
RM522.190
10+
RM497.660
More Pricing...
Min: 1 / Mult: 1
33ohm
HS Series
500W
± 5%
Threaded Stud
2.5kV
Wirewound
± 25ppm/°C
High Power
Panel Mount
204mm
73mm
42mm
-55°C
200°C
-
4683309

RoHS

Each
1+
RM102.970
2+
RM96.280
3+
RM89.590
5+
RM82.900
10+
RM76.200
More Pricing...
Min: 1 / Mult: 1
150ohm
HS Series
75W
± 5%
Threaded Stud
1.4kV
Wirewound
± 25ppm/°C
High Power
Panel Mount
49mm
48mm
24mm
-55°C
200°C
-
4683336

RoHS

Each
1+
RM114.130
2+
RM105.940
3+
RM97.740
5+
RM89.550
10+
RM81.350
More Pricing...
Min: 1 / Mult: 1
3.3ohm
HS Series
100W
± 5%
Threaded Stud
1.9kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
66mm
48mm
24mm
-55°C
200°C
-
4683426

RoHS

Each
1+
RM419.770
2+
RM393.690
3+
RM367.600
5+
RM341.510
10+
RM315.420
More Pricing...
Min: 1 / Mult: 1
27ohm
HS Series
350W
± 5%
Threaded Stud
2.5kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
147mm
73mm
42mm
-55°C
200°C
-
4683317

RoHS

Each
1+
RM102.970
2+
RM96.280
3+
RM89.590
5+
RM82.900
10+
RM76.200
More Pricing...
Min: 1 / Mult: 1
1.5kohm
HS Series
75W
± 5%
Threaded Stud
1.4kV
Wirewound
± 25ppm/°C
High Power
Panel Mount
49mm
48mm
24mm
-55°C
200°C
-
4683350

RoHS

Each
1+
RM120.330
2+
RM110.860
3+
RM101.390
5+
RM91.920
10+
RM82.440
More Pricing...
Min: 1 / Mult: 1
68ohm
HS Series
100W
± 5%
Threaded Stud
1.9kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
66mm
48mm
24mm
-55°C
200°C
-
4683375

RoHS

Each
1+
RM150.010
2+
RM137.340
3+
RM124.660
5+
RM111.980
10+
RM99.300
More Pricing...
Min: 1 / Mult: 1
1.5kohm
HS Series
150W
± 5%
Threaded Stud
2.5kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
98mm
48mm
24mm
-55°C
200°C
-
4683320

RoHS

Each
1+
RM102.970
2+
RM96.280
3+
RM89.590
5+
RM82.900
10+
RM76.200
More Pricing...
Min: 1 / Mult: 1
8.2kohm
HS Series
75W
± 5%
Threaded Stud
1.4kV
Wirewound
± 25ppm/°C
High Power
Panel Mount
49mm
48mm
24mm
-55°C
200°C
-
4683386

RoHS

Each
1+
RM152.390
2+
RM139.480
3+
RM126.560
5+
RM113.650
10+
RM100.730
More Pricing...
Min: 1 / Mult: 1
15ohm
HS Series
150W
± 5%
Threaded Stud
2.5kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
98mm
48mm
24mm
-55°C
200°C
-
4683453

RoHS

Each
1+
RM435.200
2+
RM412.690
3+
RM390.170
5+
RM367.660
10+
RM345.140
More Pricing...
Min: 1 / Mult: 1
4.7ohm
HS Series
400W
± 5%
Threaded Stud
2.5kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
166mm
73mm
42mm
-55°C
200°C
-
4683489

RoHS

Each
1+
RM582.300
2+
RM549.250
3+
RM516.190
5+
RM483.130
10+
RM450.070
More Pricing...
Min: 1 / Mult: 1
3.3ohm
HS Series
450W
± 5%
Threaded Stud
2.5kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
185mm
73mm
42mm
-55°C
200°C
-
1-25 of 265 items
of 11 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account