Panel / Chassis Mount Resistors:

2,675 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
9508597

RoHS

Each
1+
RM50.470
5+
RM39.460
10+
RM33.010
25+
RM30.520
50+
RM27.690
More Pricing...
Min: 1 / Mult: 1
0.33ohm
WH Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
51mm
30mm
16mm
-55°C
275°C
-
4048521

RoHS

Each
1+
RM382.380
Min: 1 / Mult: 1
39ohm
CJH Series
1.25kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
67mm
38mm
-25°C
250°C
-
1174288

RoHS

Each
1+
RM74.640
2+
RM69.680
3+
RM64.710
5+
RM59.740
10+
RM54.770
More Pricing...
Min: 1 / Mult: 1
10ohm
HS Series
100W
± 5%
Solder Lug
1.9kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
65.5mm
47.5mm
26mm
-55°C
250°C
-
2478135

RoHS

Each
1+
RM26.320
5+
RM22.970
10+
RM19.620
25+
RM15.440
50+
RM15.180
More Pricing...
Min: 1 / Mult: 1
10ohm
HS Series
10W
± 5%
Solder Lug
160V
Wirewound
± 25ppm/°C
High Power
Panel Mount
15.9mm
16.5mm
8.8mm
-
-
MIL-PRF-18546
9507752

RoHS

Each
1+
RM27.930
10+
RM13.240
25+
RM12.830
50+
RM12.460
100+
RM12.090
More Pricing...
Min: 1 / Mult: 1
120ohm
WH Series
10W
± 5%
Solder Lug
160V
Wirewound
± 50ppm/°C
High Power
Panel Mount
17mm
17mm
9mm
-55°C
275°C
-
1619340

RoHS

Each
1+
RM312.760
2+
RM293.660
3+
RM274.550
5+
RM255.450
10+
RM236.340
More Pricing...
Min: 1 / Mult: 1
0.47ohm
HS Series
250W
± 5%
Threaded Stud
2.2kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
109mm
73mm
42mm
-25°C
250°C
-
3791260

RoHS

Each
1+
RM10.130
5+
RM8.450
10+
RM6.760
20+
RM5.950
40+
RM5.750
Min: 1 / Mult: 1
1ohm
HS Series
10W
± 5%
Solder Lug
160V
Wirewound
± 50ppm/°C
High Power
Chassis Mount
17mm
17mm
9mm
-
-
-
3829113

RoHS

Each
1+
RM299.900
2+
RM285.650
3+
RM271.390
5+
RM257.130
10+
RM242.870
More Pricing...
Min: 1 / Mult: 1
18ohm
TE Series
500W
± 5%
Solder Lug
2.5kV
Wirewound
± 400ppm/°C
High Power
Chassis Mount
316mm
-
-
-25°C
225°C
-
4048924

RoHS

Each
1+
RM101.000
2+
RM93.580
3+
RM91.830
Min: 1 / Mult: 1
33ohm
CJP Series
150W
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
215mm
40mm
20mm
-25°C
250°C
-
652623

RoHS

Each
1+
RM295.860
2+
RM210.270
3+
RM198.630
5+
RM187.000
10+
RM175.360
More Pricing...
Min: 1 / Mult: 1
4.7ohm
HS Series
300W
± 5%
Threaded Stud
2.5kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
128mm
73mm
42mm
-55°C
250°C
-
2678689

RoHS

Each
1+
RM32.150
2+
RM28.430
3+
RM24.700
5+
RM16.780
10+
RM13.800
More Pricing...
Min: 1 / Mult: 1
2.5kohm
HS Series
50W
± 1%
Solder Lug
1.25kV
Wirewound
± 25ppm/°C
High Power
Panel Mount
49.1mm
28mm
14.8mm
-
-
MIL-PRF-18546
4043401

RoHS

Each
1+
RM53.380
3+
RM47.170
5+
RM40.950
10+
RM27.790
20+
RM27.300
More Pricing...
Min: 1 / Mult: 1
2ohm
HS Series
100W
± 1%
Solder Lug
1.9kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
65.2mm
47.5mm
24.1mm
-
-
MIL-PRF-18546
1768218

RoHS

Each
1+
RM171.500
3+
RM139.750
5+
RM119.380
10+
RM110.220
20+
RM99.350
More Pricing...
Min: 1 / Mult: 1
220ohm
WH Series
100W
± 5%
Solder Lug
1.9kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
65.2mm
47.5mm
24.1mm
-55°C
200°C
-
1141563

RoHS

Each
1+
RM721.900
2+
RM631.660
3+
RM523.380
5+
RM469.230
10+
RM433.130
More Pricing...
Min: 1 / Mult: 1
100ohm
RTOP Series
200W
± 5%
Screw
1.5kV
Thick Film
± 150ppm/°C
High Power
Panel Mount
38mm
25mm
12.6mm
-55°C
125°C
-
1768203

RoHS

Each
1+
RM154.130
3+
RM122.860
5+
RM103.460
10+
RM95.690
20+
RM86.720
More Pricing...
Min: 1 / Mult: 1
4.7ohm
WH Series
100W
± 5%
Solder Lug
1.9kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
65.2mm
47.5mm
24.1mm
-55°C
200°C
-
3769334

RoHS

Each
1+
RM75.720
10+
RM68.830
25+
RM61.960
50+
RM53.340
100+
RM49.720
Min: 1 / Mult: 1
0.22ohm
TE Series
50W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
3769295

RoHS

Each
1+
RM511.640
2+
RM497.670
3+
RM483.700
5+
RM481.350
Min: 1 / Mult: 1
22ohm
HCH Series
400W
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
265mm
60mm
31mm
-
350°C
-
3769354

RoHS

Each
1+
RM70.740
2+
RM68.980
3+
RM67.200
5+
RM65.440
10+
RM63.670
More Pricing...
Min: 1 / Mult: 1
0.56ohm
TE Series
60W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
1619303

RoHS

Each
1+
RM64.070
2+
RM62.630
3+
RM61.180
5+
RM59.730
10+
RM58.280
More Pricing...
Min: 1 / Mult: 1
2.2ohm
THS Series
75W
± 5%
Solder Lug
1.4kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
49mm
47.5mm
26mm
-25°C
190°C
-
1768261

RoHS

Each
1+
RM665.140
2+
RM530.180
3+
RM446.450
5+
RM412.920
10+
RM374.190
More Pricing...
Min: 1 / Mult: 1
220ohm
WH Series
300W
± 5%
Threaded Stud
2.5kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
127.7mm
72.5mm
41.8mm
-55°C
200°C
-
1141224

RoHS

Each
1+
RM44.670
2+
RM39.090
3+
RM32.390
5+
RM29.030
10+
RM26.810
More Pricing...
Min: 1 / Mult: 1
56ohm
SH Series
25W
± 5%
Solder Lug
550V
Wirewound
± 50ppm/°C
High Power
Panel Mount
28mm
27.5mm
15mm
-55°C
200°C
-
1768209

RoHS

Each
1+
RM171.500
3+
RM139.750
5+
RM119.380
10+
RM110.220
20+
RM99.350
More Pricing...
Min: 1 / Mult: 1
15ohm
WH Series
100W
± 5%
Solder Lug
1.9kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
65.2mm
47.5mm
24.1mm
-55°C
200°C
-
1768246

RoHS

Each
1+
RM401.430
2+
RM373.290
3+
RM349.820
5+
RM322.100
10+
RM294.210
More Pricing...
Min: 1 / Mult: 1
150ohm
WH Series
200W
± 5%
Threaded Stud
1.9kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
89.7mm
72.5mm
41.8mm
-55°C
200°C
-
3433139

RoHS

Each
1+
RM469.030
3+
RM410.400
5+
RM340.050
10+
RM304.870
20+
RM281.420
More Pricing...
Min: 1 / Mult: 1
220ohm
BDS Series
100W
± 10%
Screw
500V
Thick Film
± 150ppm/°C
High Power
Chassis Mount
38mm
25.5mm
21mm
-55°C
125°C
-
3769351

RoHS

Each
1+
RM70.740
2+
RM68.980
3+
RM67.200
5+
RM65.440
10+
RM63.670
More Pricing...
Min: 1 / Mult: 1
0.33ohm
TE Series
60W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
1-25 of 2675 items
of 107 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account