50ohm RF Resistors:

28 Products Found
Our RF Resistor ranges have resistance values from 10Ω to 1KΩ, and comprise mostly products from Vishay.

What is an RF resistor?

RF and Microwave Resistors are devices that introduce an opposition to the flow of RF signals. They can be mounted on heat sinks to improve heat dissipation. RF/Microwave resistors are made of substrate materials like alumina, ALN, BeO, tantalum nitrate and CVD. These resistors are usually manufactured in a thick/thin film process and are available in various package types like chip, surface mount, flanged, through-hole and others.

Key parameters for RF resistors include resistance, operating frequency, technology (type of process, typically thick or thin film, used in their construction), and power rating.

Vishay’s CH series thin film Microwave Resistors offer pure alumina substrate (99.5%). These miniaturised components are designed so that their internal reactance is very small. When correctly mounted and utilized, they function as almost pure resistors on a very large range of frequencies up to 50GHz.

The Vishay FC series chip resistors are designed with low internal reactance. They function as almost pure resistors on a very high range of frequencies. The specialized laser edge trimming allows for precision tolerances to 0.1 %.

They are of a small standard size (0402 case size) and are edge trimmed block resistors with high purity alumina substrate. They have an ohmic range of 10 Ω to 1000 Ω with small internal reactance (< 10 mΩ) and low TCR (down to ± 25 ppm/°C).

Kyocera AVX crossovers are miniature, low profile devices that allow designers to avoid the use of PCB vias or coaxial jumper cables when DC supply voltage lines must cross one another or cross over RF signal lines. They are manufactured using MLO technology which matches the CTE of PCB material and provides low loss across a wide RF spectrum.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Temperature Coefficient
Frequency Max
Resistor Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1714036

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
RM38.950
5+
RM35.470
10+
RM31.990
20+
RM29.870
40+
RM25.480
More Pricing...
Min: 1 / Mult: 1
50ohm
CH Series
0402 [1005 Metric]
50mW
± 2%
± 100ppm/°C
50GHz
Surface Mount Device
1714022

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
RM27.710
50+
RM21.650
100+
RM21.310
250+
RM20.960
500+
RM20.420
More Pricing...
Min: 1 / Mult: 1
50ohm
CH Series
02016 [4840 Metric]
30mW
± 2%
± 100ppm/°C
50GHz
Surface Mount Device
1109049

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
RM20.700
10+
RM20.350
50+
RM19.990
100+
RM19.750
Min: 1 / Mult: 1
50ohm
FC Series
0402 [1005 Metric]
50mW
± 0.1%
± 25ppm/°C
40GHz
Surface Mount Device
1714036RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM21.080
Min: 100 / Mult: 1
50ohm
CH Series
0402 [1005 Metric]
50mW
± 2%
± 100ppm/°C
50GHz
Surface Mount Device
1109049RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM19.750
Min: 100 / Mult: 1
50ohm
FC Series
0402 [1005 Metric]
50mW
± 0.1%
± 25ppm/°C
40GHz
Surface Mount Device
1714022RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM21.310
250+
RM20.960
500+
RM20.420
1000+
RM19.870
Min: 100 / Mult: 1
50ohm
CH Series
02016 [4840 Metric]
30mW
± 2%
± 100ppm/°C
50GHz
Surface Mount Device
3997567

RoHS

Each
1+
RM21.850
5+
RM19.850
10+
RM17.840
20+
RM17.790
40+
RM15.450
More Pricing...
Min: 1 / Mult: 1
50ohm
CH Series
0402 [1005 Metric]
50mW
± 5%
± 100ppm/°C
50GHz
Surface Mount Device
4352120

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
RM16.780
5+
RM15.620
10+
RM14.530
Min: 1 / Mult: 1
50ohm
CHA Series
02016 [4840 Metric]
30mW
± 2%
± 100ppm/°C
70GHz
Surface Mount Device
4352121RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
RM13.400
Min: 100 / Mult: 1
50ohm
CHA Series
02016 [4840 Metric]
30mW
± 5%
± 100ppm/°C
70GHz
Surface Mount Device
4155530

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM38.950
2+
RM37.210
3+
RM35.470
5+
RM33.730
10+
RM31.990
More Pricing...
Min: 1 / Mult: 1
50ohm
CH Series
-
50mW
-
-
-
Surface Mount Device
4352120RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
RM14.530
Min: 100 / Mult: 1
50ohm
CHA Series
02016 [4840 Metric]
30mW
± 2%
± 100ppm/°C
70GHz
Surface Mount Device
4352121

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
RM15.560
5+
RM14.450
10+
RM13.400
Min: 1 / Mult: 1
50ohm
CHA Series
02016 [4840 Metric]
30mW
± 5%
± 100ppm/°C
70GHz
Surface Mount Device
3997568

RoHS

Each
1+
RM33.440
5+
RM26.870
10+
RM20.300
20+
RM18.560
40+
RM16.680
More Pricing...
Min: 1 / Mult: 1
50ohm
CH Series
0402 [1005 Metric]
50mW
± 5%
± 100ppm/°C
50GHz
Surface Mount Device
3997559

RoHS

Each
1+
RM33.880
5+
RM29.900
10+
RM25.910
20+
RM23.270
40+
RM20.630
More Pricing...
Min: 1 / Mult: 1
50ohm
CH Series
02016 [4840 Metric]
30mW
± 2%
± 100ppm/°C
70GHz
Surface Mount Device
3997566

RoHS

Each
1+
RM38.950
5+
RM35.470
10+
RM31.990
20+
RM29.870
40+
RM25.480
More Pricing...
Min: 1 / Mult: 1
50ohm
CH Series
0402 [1005 Metric]
50mW
± 2%
± 100ppm/°C
50GHz
Surface Mount Device
4205120

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
RM17.890
50+
RM11.560
100+
RM11.020
250+
RM10.450
500+
RM10.110
More Pricing...
Min: 1 / Mult: 1
50ohm
TV Series
0404 [1010 Metric]
250mW
± 5%
-
60GHz
Surface Mount Device
4205126

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
RM37.070
10+
RM27.110
50+
RM22.190
100+
RM19.630
200+
RM19.480
Min: 1 / Mult: 1
50ohm
TV Series
0404 [1010 Metric]
250mW
± 5%
-
60GHz
Surface Mount Device
4205126RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
RM27.110
50+
RM22.190
100+
RM19.630
200+
RM19.480
Min: 10 / Mult: 1
50ohm
TV Series
0404 [1010 Metric]
250mW
± 5%
-
60GHz
Surface Mount Device
4205125RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
RM19.480
Min: 100 / Mult: 1
50ohm
TV Series
0404 [1010 Metric]
250mW
± 2%
-
60GHz
Surface Mount Device
4205120RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM11.020
250+
RM10.450
500+
RM10.110
1000+
RM9.910
Min: 100 / Mult: 1
50ohm
TV Series
0404 [1010 Metric]
250mW
± 5%
-
60GHz
Surface Mount Device
4205124RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
RM33.390
50+
RM23.680
100+
RM19.430
250+
RM19.050
500+
RM18.660
More Pricing...
Min: 10 / Mult: 1
50ohm
TV Series
0404 [1010 Metric]
250mW
± 2%
-
60GHz
Surface Mount Device
4205124

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
RM33.390
50+
RM23.680
100+
RM19.430
250+
RM19.050
500+
RM18.660
More Pricing...
Min: 1 / Mult: 1
50ohm
TV Series
0404 [1010 Metric]
250mW
± 2%
-
60GHz
Surface Mount Device
4205125

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
RM19.630
10+
RM19.480
Min: 1 / Mult: 1
50ohm
TV Series
0404 [1010 Metric]
250mW
± 2%
-
60GHz
Surface Mount Device
1754958

RoHS

Each
1+
RM69.180
10+
RM54.660
25+
RM46.120
50+
RM39.890
100+
RM38.140
More Pricing...
Min: 1 / Mult: 1
50ohm
TL Series
-
30mW
± 5%
± 100ppm/°C
4GHz
Panel Mount
1435943

RoHS

Each
1+
RM44.110
2+
RM34.360
3+
RM29.650
5+
RM27.930
10+
RM25.750
More Pricing...
Min: 1 / Mult: 1
50ohm
CHF Series
-
40W
± 5%
-
9GHz
Surface Mount Device
1-25 of 28 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account