RF Resistors:

8 Products Found
Our RF Resistor ranges have resistance values from 10Ω to 1KΩ, and comprise mostly products from Vishay.

What is an RF resistor?

RF and Microwave Resistors are devices that introduce an opposition to the flow of RF signals. They can be mounted on heat sinks to improve heat dissipation. RF/Microwave resistors are made of substrate materials like alumina, ALN, BeO, tantalum nitrate and CVD. These resistors are usually manufactured in a thick/thin film process and are available in various package types like chip, surface mount, flanged, through-hole and others.

Key parameters for RF resistors include resistance, operating frequency, technology (type of process, typically thick or thin film, used in their construction), and power rating.

Vishay’s CH series thin film Microwave Resistors offer pure alumina substrate (99.5%). These miniaturised components are designed so that their internal reactance is very small. When correctly mounted and utilized, they function as almost pure resistors on a very large range of frequencies up to 50GHz.

The Vishay FC series chip resistors are designed with low internal reactance. They function as almost pure resistors on a very high range of frequencies. The specialized laser edge trimming allows for precision tolerances to 0.1 %.

They are of a small standard size (0402 case size) and are edge trimmed block resistors with high purity alumina substrate. They have an ohmic range of 10 Ω to 1000 Ω with small internal reactance (< 10 mΩ) and low TCR (down to ± 25 ppm/°C).

Kyocera AVX crossovers are miniature, low profile devices that allow designers to avoid the use of PCB vias or coaxial jumper cables when DC supply voltage lines must cross one another or cross over RF signal lines. They are manufactured using MLO technology which matches the CTE of PCB material and provides low loss across a wide RF spectrum.

Show More
View
Buyer
Engineer
Manufacturer
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4750942

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM22.200
10+
RM18.120
25+
RM18.070
50+
RM14.230
100+
RM13.770
More Pricing...
Min: 1 / Mult: 1
4739372

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM26.870
10+
RM23.030
25+
RM22.300
50+
RM21.610
Min: 1 / Mult: 1
4750941

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM23.330
10+
RM20.980
25+
RM20.320
50+
RM19.690
Min: 1 / Mult: 1
4750945

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM19.850
10+
RM17.400
25+
RM16.810
50+
RM16.250
100+
RM15.740
More Pricing...
Min: 1 / Mult: 1
4745469
Each (Supplied on Cut Tape)
Cut Tape
1+
RM26.000
10+
RM25.090
25+
RM24.240
50+
RM23.450
100+
RM22.700
More Pricing...
Min: 1 / Mult: 1
4748549

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM26.180
10+
RM24.070
25+
RM22.700
50+
RM22.000
Min: 1 / Mult: 1
4750943

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM23.920
10+
RM19.310
25+
RM19.260
50+
RM16.390
100+
RM15.890
Min: 1 / Mult: 1
4750940

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM30.400
10+
RM25.740
25+
RM25.490
50+
RM23.040
100+
RM22.300
More Pricing...
Min: 1 / Mult: 1
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account