MF25 Series Through Hole Resistors:
121 Products FoundFind a huge range of MF25 Series Through Hole Resistors at element14 Malaysia. We stock a wide range of Through Hole Resistors, such as MRS25 Series, ROX Series, MFR Series & R Series Through Hole Resistors from the worlds top manufacturers including: Multicomp Pro & Multicomp
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ RM0.685 100+ RM0.422 500+ RM0.218 1000+ RM0.198 2500+ RM0.143 More Pricing... | Min: 10 / Mult: 10 | 150kohm | MF25 Series | 250mW | ± 1% | Axial Leaded | 250V | Metal Film | ± 50ppm/°C | Precision | 2.5mm | 6.8mm | -55°C | 155°C | |||||
Each | 10+ RM0.395 100+ RM0.285 500+ RM0.129 1000+ RM0.117 2500+ RM0.096 More Pricing... | Min: 10 / Mult: 10 | 33kohm | MF25 Series | 250mW | ± 1% | Axial Leaded | 250V | Metal Film | ± 50ppm/°C | Precision | 2.5mm | 6.8mm | -55°C | 155°C | |||||
Each | 10+ RM0.422 100+ RM0.306 500+ RM0.137 1000+ RM0.122 2500+ RM0.103 More Pricing... | Min: 10 / Mult: 10 | 22kohm | MF25 Series | 250mW | ± 1% | Axial Leaded | 250V | Metal Film | ± 50ppm/°C | Precision | 2.5mm | 6.8mm | -55°C | 155°C | |||||
Each | 10+ RM0.382 100+ RM0.278 500+ RM0.122 1000+ RM0.108 2500+ RM0.094 More Pricing... | Min: 10 / Mult: 10 | 220ohm | MF25 Series | 250mW | ± 1% | Axial Leaded | 250V | Metal Film | ± 50ppm/°C | Precision | 2.5mm | 6.8mm | -55°C | 155°C | |||||
Each | 10+ RM0.391 100+ RM0.284 500+ RM0.126 1000+ RM0.112 2500+ RM0.097 More Pricing... | Min: 10 / Mult: 10 | 560kohm | MF25 Series | 250mW | ± 1% | Axial Leaded | 250V | Metal Film | ± 50ppm/°C | Precision | 2.5mm | 6.8mm | -55°C | 155°C | |||||
Each | 10+ RM0.376 100+ RM0.274 500+ RM0.121 1000+ RM0.107 2500+ RM0.093 More Pricing... | Min: 10 / Mult: 10 | 1.5kohm | MF25 Series | 250mW | ± 1% | Axial Leaded | 250V | Metal Film | ± 50ppm/°C | Precision | 2.5mm | 6.8mm | -55°C | 155°C | |||||
Each | 10+ RM0.395 100+ RM0.288 500+ RM0.127 1000+ RM0.113 2500+ RM0.098 More Pricing... | Min: 10 / Mult: 10 | 220ohm | MF25 Series | 250mW | ± 1% | Axial Leaded | 250V | Metal Film | ± 50ppm/°C | Precision | 2.5mm | 6.8mm | -55°C | 155°C | |||||
Each | 10+ RM0.387 100+ RM0.281 500+ RM0.125 1000+ RM0.111 2500+ RM0.096 More Pricing... | Min: 10 / Mult: 10 | 56ohm | MF25 Series | 250mW | ± 1% | Axial Leaded | 250V | Metal Film | ± 50ppm/°C | Precision | 2.5mm | 6.8mm | -55°C | 155°C | |||||
Each | 10+ RM0.387 100+ RM0.285 500+ RM0.122 1000+ RM0.110 2500+ RM0.096 More Pricing... | Min: 10 / Mult: 10 | 120kohm | MF25 Series | 250mW | ± 1% | Axial Leaded | 250V | Metal Film | ± 50ppm/°C | Precision | 2.5mm | 6.8mm | -55°C | 155°C | |||||
Each | 10+ RM0.428 100+ RM0.306 500+ RM0.137 1000+ RM0.122 2500+ RM0.103 More Pricing... | Min: 10 / Mult: 10 | 51ohm | MF25 Series | 250mW | ± 1% | Axial Leaded | 250V | Metal Film | ± 50ppm/°C | Precision | 2.5mm | 6.8mm | -55°C | 155°C | |||||
Each | 10+ RM0.382 100+ RM0.278 500+ RM0.122 1000+ RM0.108 2500+ RM0.094 More Pricing... | Min: 10 / Mult: 10 | 1Mohm | MF25 Series | 250mW | ± 1% | Axial Leaded | 250V | Metal Film | ± 50ppm/°C | Precision | 2.5mm | 6.8mm | -55°C | 155°C | |||||
Each | 10+ RM0.391 100+ RM0.284 500+ RM0.126 1000+ RM0.112 2500+ RM0.097 More Pricing... | Min: 10 / Mult: 10 | 16kohm | MF25 Series | 250mW | ± 1% | Axial Leaded | 250V | Metal Film | ± 50ppm/°C | Precision | 2.5mm | 6.8mm | -55°C | 155°C | |||||
Each | 10+ RM0.391 100+ RM0.284 500+ RM0.126 1000+ RM0.112 2500+ RM0.097 More Pricing... | Min: 10 / Mult: 10 | 160ohm | MF25 Series | 250mW | ± 1% | Axial Leaded | 250V | Metal Film | ± 50ppm/°C | Precision | 2.5mm | 6.8mm | -55°C | 155°C | |||||
Each | 10+ RM0.395 100+ RM0.285 500+ RM0.129 1000+ RM0.117 2500+ RM0.096 More Pricing... | Min: 10 / Mult: 10 | 270ohm | MF25 Series | 250mW | ± 1% | Axial Leaded | 250V | Metal Film | ± 50ppm/°C | Precision | 2.5mm | 6.8mm | -55°C | 155°C | |||||
Each | 10+ RM0.387 100+ RM0.281 500+ RM0.125 1000+ RM0.111 2500+ RM0.096 More Pricing... | Min: 10 / Mult: 10 | 18kohm | MF25 Series | 250mW | ± 1% | Axial Leaded | 250V | Metal Film | ± 50ppm/°C | Precision | 2.5mm | 6.8mm | -55°C | 155°C | |||||
Each | 10+ RM0.395 100+ RM0.288 500+ RM0.127 1000+ RM0.113 2500+ RM0.098 More Pricing... | Min: 10 / Mult: 10 | 10ohm | MF25 Series | 250mW | ± 1% | Axial Leaded | 250V | Metal Film | ± 50ppm/°C | Precision | 2.5mm | 6.8mm | -55°C | 155°C | |||||
Each | 10+ RM0.382 100+ RM0.278 500+ RM0.122 1000+ RM0.108 2500+ RM0.094 More Pricing... | Min: 10 / Mult: 10 | 1.8kohm | MF25 Series | 250mW | ± 1% | Axial Leaded | 250V | Metal Film | ± 50ppm/°C | Precision | 2.5mm | 6.8mm | - | - | |||||
Each | 10+ RM0.403 100+ RM0.293 500+ RM0.129 1000+ RM0.114 2500+ RM0.101 More Pricing... | Min: 10 / Mult: 10 | 30kohm | MF25 Series | 250mW | ± 1% | Axial Leaded | 250V | Metal Film | ± 50ppm/°C | Precision | 2.5mm | 6.8mm | -55°C | 155°C | |||||
Each | 10+ RM0.425 100+ RM0.308 500+ RM0.137 1000+ RM0.121 2500+ RM0.105 More Pricing... | Min: 10 / Mult: 10 | 510ohm | MF25 Series | 250mW | ± 1% | Axial Leaded | 250V | Metal Film | ± 50ppm/°C | Precision | 2.5mm | 6.8mm | -55°C | 155°C | |||||
Each | 10+ RM0.416 100+ RM0.304 500+ RM0.134 1000+ RM0.119 2500+ RM0.104 More Pricing... | Min: 10 / Mult: 10 | 300kohm | MF25 Series | 250mW | ± 1% | Axial Leaded | 250V | Metal Film | ± 50ppm/°C | Precision | 2.5mm | 6.8mm | -55°C | 155°C | |||||
Each | 10+ RM0.391 100+ RM0.284 500+ RM0.126 1000+ RM0.112 2500+ RM0.097 More Pricing... | Min: 10 / Mult: 10 | 2.7kohm | MF25 Series | 250mW | ± 1% | Axial Leaded | 250V | Metal Film | ± 50ppm/°C | Precision | 2.5mm | 6.8mm | -55°C | 155°C | |||||
Each | 10+ RM0.382 100+ RM0.278 500+ RM0.122 1000+ RM0.108 2500+ RM0.094 More Pricing... | Min: 10 / Mult: 10 | 3.3kohm | MF25 Series | 250mW | ± 1% | Axial Leaded | 250V | Metal Film | ± 50ppm/°C | Precision | 2.5mm | 6.8mm | -55°C | 155°C | |||||
Each | 10+ RM0.387 100+ RM0.281 500+ RM0.125 1000+ RM0.111 2500+ RM0.096 More Pricing... | Min: 10 / Mult: 10 | 200kohm | MF25 Series | 250mW | ± 1% | Axial Leaded | 250V | Metal Film | ± 50ppm/°C | Precision | 2.5mm | 6.8mm | -55°C | 155°C | |||||
Each | 10+ RM0.382 100+ RM0.278 500+ RM0.122 1000+ RM0.108 2500+ RM0.094 More Pricing... | Min: 10 / Mult: 10 | 27kohm | MF25 Series | 250mW | ± 1% | Axial Leaded | 250V | Metal Film | ± 50ppm/°C | Precision | 2.5mm | 6.8mm | -55°C | 155°C | |||||
Each | 10+ RM0.403 100+ RM0.293 500+ RM0.129 1000+ RM0.114 2500+ RM0.101 More Pricing... | Min: 10 / Mult: 10 | 1.2kohm | MF25 Series | 250mW | ± 1% | Axial Leaded | 250V | Metal Film | ± 50ppm/°C | Precision | 2.5mm | 6.8mm | -55°C | 155°C |