0.39ohm Through Hole Resistors:

10 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3605456

RoHS

Each
1+
RM3.760
10+
RM2.740
50+
RM1.210
100+
RM1.140
200+
RM1.080
More Pricing...
Min: 1 / Mult: 1
0.39ohm
-
5W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
General Purpose
-
22mm
10mm
-55°C
155°C
1219245

RoHS

Each
1+
RM6.970
50+
RM4.210
100+
RM3.440
250+
RM3.000
500+
RM2.660
More Pricing...
Min: 1 / Mult: 1
0.39ohm
WP-S Series
4W
± 5%
Axial Leaded
100V
Wirewound
± 350ppm/°C
Flame Proof
5.6mm
13mm
-
-55°C
155°C
1219193

RoHS

Each
5+
RM3.800
50+
RM1.710
250+
RM1.330
500+
RM1.030
1000+
RM1.020
More Pricing...
Min: 5 / Mult: 5
0.39ohm
WP-S Series
2W
± 5%
Axial Leaded
50V
Wirewound
± 350ppm/°C
Flame Proof
3.6mm
9mm
-
-55°C
155°C
1903894

RoHS

Each
1+
RM3.320
10+
RM2.420
50+
RM1.070
100+
RM1.010
200+
RM0.948
More Pricing...
Min: 1 / Mult: 1
0.39ohm
MCKNP Series
5W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Flame Proof
6.5mm
17.5mm
-
-
-
9497277

RoHS

Each
1+
RM4.630
50+
RM2.350
100+
RM1.850
250+
RM1.770
500+
RM1.460
More Pricing...
Min: 1 / Mult: 1
0.39ohm
W31 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 200ppm/°C
Flame Proof
5.6mm
13mm
-
-55°C
155°C
3605525

RoHS

Each
1+
RM6.650
10+
RM4.110
25+
RM2.140
50+
RM2.020
100+
RM1.920
More Pricing...
Min: 1 / Mult: 1
0.39ohm
-
10W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
General Purpose
-
49mm
10mm
-55°C
155°C
3605599

RoHS

Each
1+
RM5.280
10+
RM4.800
50+
RM4.560
100+
RM4.100
200+
RM3.640
More Pricing...
Min: 1 / Mult: 1
0.39ohm
-
25W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
General Purpose
-
64mm
14.5mm
-55°C
155°C
9503544

RoHS

Each
1+
RM8.560
50+
RM4.660
100+
RM4.130
250+
RM3.890
500+
RM3.350
More Pricing...
Min: 1 / Mult: 1
0.39ohm
W21 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-
-55°C
350°C
2324689

RoHS

Each
1+
RM1.580
10+
RM1.200
100+
RM1.030
500+
RM0.973
1000+
RM0.900
More Pricing...
Min: 1 / Mult: 1
0.39ohm
ERX-3 Series
3W
± 5%
Axial Leaded
350V
Metal Film
± 300ppm/°C
High Reliability
5.5mm
15mm
-
-
-
2324667

RoHS

Each
1+
RM0.456
10+
RM0.348
100+
RM0.297
500+
RM0.282
1000+
RM0.261
More Pricing...
Min: 1 / Mult: 1
0.39ohm
ERX-1 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 350ppm/°C
High Reliability
2.8mm
9mm
-
-
-
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account