1Mohm Through Hole Resistors:

158 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
9341137

RoHS

Each
10+
RM0.346
100+
RM0.251
500+
RM0.111
1000+
RM0.098
2500+
RM0.085
More Pricing...
Min: 10 / Mult: 10
1Mohm
MF25 Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-55°C
155°C
-
9339809

RoHS

Each
1+
RM0.598
50+
RM0.435
100+
RM0.369
250+
RM0.252
500+
RM0.192
More Pricing...
Min: 1 / Mult: 1
1Mohm
MF50 Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Precision
3.5mm
10mm
-
-55°C
155°C
-
2396019

RoHS

Each
1+
RM5.680
10+
RM3.880
50+
RM3.150
100+
RM2.880
200+
RM2.490
More Pricing...
Min: 1 / Mult: 1
1Mohm
VR68 Series
1W
± 5%
Axial Leaded
10kV
Metal Film
± 200ppm/K
High Voltage
6.8mm
19mm
-
-55°C
155°C
-
9465499

RoHS

Each
10+
RM0.687
100+
RM0.446
500+
RM0.351
1000+
RM0.272
2500+
RM0.243
More Pricing...
Min: 10 / Mult: 10
1Mohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
-
2329443

RoHS

Each
10+
RM0.642
100+
RM0.425
500+
RM0.326
2500+
RM0.252
5000+
RM0.218
More Pricing...
Min: 10 / Mult: 10
1Mohm
CFR Series
1W
± 5%
Axial Leaded
500V
Carbon Film
-700ppm/°C to 0ppm/°C
High Reliability
5mm
12mm
-
-55°C
155°C
-
9337709

RoHS

Each
1+
RM1.020
50+
RM0.623
100+
RM0.426
250+
RM0.292
500+
RM0.261
More Pricing...
Min: 1 / Mult: 1
1Mohm
MCF Series
1W
± 5%
Axial Leaded
500V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
5.5mm
16mm
-
-55°C
155°C
-
1565439

RoHS

Each
5+
RM1.850
50+
RM1.410
250+
RM1.140
500+
RM0.974
1000+
RM0.858
More Pricing...
Min: 5 / Mult: 5
1Mohm
MFP Series
2W
± 5%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Flame Proof
4mm
10mm
-
-55°C
155°C
-
9338390

RoHS

Each
5+
RM0.429
50+
RM0.312
250+
RM0.181
500+
RM0.138
1000+
RM0.123
More Pricing...
Min: 5 / Mult: 5
1Mohm
MCF Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
3.5mm
10mm
-
-55°C
155°C
-
2614485

RoHS

Each
1+
RM3.150
50+
RM1.550
100+
RM1.360
250+
RM1.200
500+
RM1.060
More Pricing...
Min: 1 / Mult: 1
1Mohm
MRS16 Series
400mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/K
General Purpose
1.6mm
3.6mm
-
-55°C
155°C
-
2396024

RoHS

Each
1+
RM2.960
10+
RM1.850
50+
RM1.440
100+
RM1.290
200+
RM1.050
More Pricing...
Min: 1 / Mult: 1
1Mohm
PR03 Series
3W
± 5%
Axial Leaded
750V
Metal Film
± 250ppm/K
High Power
5.2mm
19.5mm
-
-
-
-
1565358

RoHS

Each
10+
RM1.130
100+
RM0.698
500+
RM0.565
1000+
RM0.489
2500+
RM0.434
More Pricing...
Min: 10 / Mult: 10
1Mohm
MFP Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Flame Proof
2.5mm
6.2mm
-
-55°C
155°C
-
3547138

RoHS

Each
1+
RM1.320
50+
RM0.615
100+
RM0.547
250+
RM0.475
500+
RM0.422
More Pricing...
Min: 1 / Mult: 1
1Mohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/K
High Power
2.5mm
8mm
-
-
-
AEC-Q200
3951814

RoHS

Each
10+
RM0.126
100+
RM0.103
500+
RM0.088
2500+
RM0.063
5000+
RM0.056
More Pricing...
Min: 10 / Mult: 10
1Mohm
MFR Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/°C
General Purpose
2.4mm
6.3mm
-
-55°C
155°C
AEC-Q200
4140243

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
RM1.330
100+
RM0.850
500+
RM0.677
1000+
RM0.646
2500+
RM0.634
Min: 10 / Mult: 10
1Mohm
VR37 Series
500mW
± 1%
Axial Leaded
3.5kV
Metal Glazed Film
± 200ppm/K
High Voltage
4mm
9mm
-
-55°C
155°C
AEC-Q200
3650151

RoHS

Each
10+
RM0.281
100+
RM0.204
500+
RM0.119
1000+
RM0.091
2500+
RM0.081
More Pricing...
Min: 10 / Mult: 10
1Mohm
-
250mW
± 2%
Axial Leaded
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
3619525

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
RM0.429
10000+
RM0.381
20000+
RM0.362
Min: 2000 / Mult: 2000
1Mohm
-
1W
± 2%
Axial Leaded
500V
Metal Oxide
± 200ppm/°C
High Surge
4.5mm
11.5mm
-
-55°C
235°C
-
3357796

RoHS

Each
1+
RM2.870
50+
RM1.530
100+
RM1.020
250+
RM0.910
500+
RM0.790
More Pricing...
Min: 1 / Mult: 1
1Mohm
VR37 Series
500mW
± 1%
Axial Leaded
3.5kV
Metal Film
± 200ppm/K
High Voltage
4mm
12mm
-
-55°C
155°C
AEC-Q200
3975549

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.420
100+
RM0.184
500+
RM0.158
1000+
RM0.133
2500+
RM0.122
More Pricing...
Min: 10 / Mult: 10
1Mohm
SFR25H Series
500mW
± 5%
Axial Leaded
350V
Metal Film
± 100ppm/K
General Purpose
2.5mm
7.5mm
-
-55°C
155°C
-
1565292

RoHS

Each
10+
RM0.662
100+
RM0.262
500+
RM0.198
1000+
RM0.149
2500+
RM0.109
More Pricing...
Min: 10 / Mult: 10
1Mohm
MFR Series
400mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
High Reliability
2mm
3.7mm
-
-55°C
155°C
-
9339086

RoHS

Each
10+
RM0.238
100+
RM0.173
500+
RM0.100
1000+
RM0.076
2500+
RM0.069
More Pricing...
Min: 10 / Mult: 10
1Mohm
MCF Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
2.5mm
6.8mm
-
-
-
-
9503153

RoHS

Each
1+
RM26.380
10+
RM17.310
25+
RM16.280
50+
RM15.100
100+
RM13.990
More Pricing...
Min: 1 / Mult: 1
1Mohm
RC Series
250mW
± 0.1%
Axial Leaded
200V
Metal Film
± 15ppm/°C
Precision
2.5mm
7.2mm
-
-55°C
155°C
-
1083579

RoHS

Each
1+
RM1.940
50+
RM1.430
100+
RM1.350
250+
RM1.280
500+
RM1.200
More Pricing...
Min: 1 / Mult: 1
1Mohm
R Series
250mW
± 0.1%
Axial Leaded
500V
Metal Film
± 15ppm/°C
Precision
2.3mm
6.3mm
-
-65°C
155°C
-
2614373

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM1.600
50+
RM0.977
100+
RM0.870
250+
RM0.796
500+
RM0.721
More Pricing...
Min: 1 / Mult: 1
1Mohm
MBB Series
600mW
± 1%
Axial Leaded
350V
Thin Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
AEC-Q200
2056508

RoHS

Each
10+
RM0.972
100+
RM0.652
500+
RM0.479
1000+
RM0.421
2500+
RM0.372
More Pricing...
Min: 10 / Mult: 10
1Mohm
VR25 Series
250mW
± 1%
Axial Leaded
1.6kV
Metal Film
± 200ppm/K
High Voltage
2.5mm
7.5mm
-
-55°C
155°C
AEC-Q200
2329574

RoHS

Each
10+
RM0.948
100+
RM0.632
500+
RM0.475
2500+
RM0.380
5000+
RM0.322
More Pricing...
Min: 10 / Mult: 10
1Mohm
CFR Series
2W
± 5%
Axial Leaded
500V
Carbon Film
-700ppm/°C to 0ppm/°C
High Reliability
5.5mm
16mm
-
-55°C
155°C
-
1-25 of 158 items
of 7 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account