50ohm Through Hole Resistors:

43 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1903694

RoHS

Each
1+
RM1.110
50+
RM0.677
100+
RM0.465
250+
RM0.355
500+
RM0.317
More Pricing...
Min: 1 / Mult: 1
50ohm
MCKNP Series
1W
± 5%
Axial Leaded
-
Wirewound
± 300ppm/°C
Flame Proof
5mm
12mm
-
-
-
-
1903828

RoHS

Each
1+
RM3.060
10+
RM2.240
50+
RM1.290
100+
RM0.976
200+
RM0.875
More Pricing...
Min: 1 / Mult: 1
50ohm
MCKNP Series
3W
± 5%
Axial Leaded
500V
Wirewound
± 300ppm/°C
Flame Proof
5.5mm
13.5mm
-
-
-
-
2332210

RoHS

Each
1+
RM23.280
5+
RM21.770
10+
RM20.260
20+
RM20.220
40+
RM17.070
More Pricing...
Min: 1 / Mult: 1
50ohm
UPF Series
500mW
± 0.1%
Axial Leaded
300V
Metal Film
± 5ppm/°C
High Precision
4mm
10.2mm
-
-55°C
125°C
-
1174268

RoHS

Each
1+
RM15.950
50+
RM10.350
100+
RM9.920
250+
RM9.480
500+
RM9.390
More Pricing...
Min: 1 / Mult: 1
50ohm
MPC Series
5W
± 5%
TO-220
300V
Thick Film
± 100ppm/°C
High Power
-
12.7mm
2.54mm
-55°C
155°C
-
2328261

RoHS

Each
1+
RM25.440
3+
RM22.640
5+
RM19.830
10+
RM17.020
20+
RM15.120
More Pricing...
Min: 1 / Mult: 1
50ohm
PWR220T-20 Series
20W
± 1%
TO-220
250V
Thick Film
± 100ppm/°C
High Power
-
10.1mm
4mm
-55°C
155°C
AEC-Q200
1903953

RoHS

Each
1+
RM9.210
50+
RM2.970
100+
RM2.570
250+
RM2.140
500+
RM1.930
More Pricing...
Min: 1 / Mult: 1
50ohm
MCKNP Series
7W
± 1%
Axial Leaded
500V
Wirewound
± 300ppm/°C
Flame Proof
8.5mm
25mm
-
-
-
-
3218994

RoHS

Each
1+
RM49.870
2+
RM47.550
3+
RM45.230
5+
RM42.910
10+
RM40.590
More Pricing...
Min: 1 / Mult: 1
50ohm
Kool-Pak MP800 Series
-
-
TO-220
300V
-
-20ppm/°C to +50ppm/°C
-
-
-
3.18mm
-55°C
-
-
1692556

RoHS

Each
1+
RM28.180
5+
RM25.140
10+
RM22.090
20+
RM20.640
40+
RM18.180
More Pricing...
Min: 1 / Mult: 1
50ohm
PTF Series
125mW
± 0.1%
Axial Leaded
300V
Metal Film
± 10ppm/°C
High Precision, High Stability
2.31mm
7.62mm
-
-55°C
150°C
-
2144969

RoHS

Each
1+
RM32.910
3+
RM31.060
5+
RM29.210
10+
RM27.350
20+
RM26.810
More Pricing...
Min: 1 / Mult: 1
50ohm
LTO 30 Series
30W
± 1%
TO-220
250V
Thick Film
± 150ppm/°C
High Power
-
10.4mm
3.2mm
-55°C
150°C
-
2396015

RoHS

Each
1+
RM11.270
Min: 1 / Mult: 1
50ohm
CPF Series
1W
± 1%
Axial Leaded
250V
Metal Film
± 25ppm/°C
High Power, Precision
2.29mm
7.87mm
-
-65°C
230°C
-
2419001

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM8.930
50+
RM5.040
100+
RM4.460
250+
RM3.750
500+
RM3.630
More Pricing...
Min: 1 / Mult: 1
50ohm
CMF Series
1W
± 1%
Axial Leaded
500V
Metal Film
± 100ppm/°C
Precision
4.57mm
14.27mm
-
-65°C
175°C
-
2527314

RoHS

Each
1+
RM36.200
5+
RM27.240
10+
RM18.280
20+
RM16.820
40+
RM16.170
More Pricing...
Min: 1 / Mult: 1
50ohm
CW High Energy Series
13W
± 5%
Axial Leaded
-
Wirewound
± 30ppm/°C
High Power
9.52mm
47.62mm
-
-65°C
350°C
-
3755517

RoHS

Each
1+
RM18.660
5+
RM15.620
10+
RM12.570
20+
RM11.270
Min: 1 / Mult: 1
50ohm
RS Series
1W
± 1%
Axial Leaded
-
Wirewound
± 20ppm/°C
Precision
11.1mm
2.39mm
-
-65°C
350°C
-
1754844

RoHS

Each
1+
RM87.850
5+
RM82.940
10+
RM78.030
20+
RM73.110
40+
RM69.990
More Pricing...
Min: 1 / Mult: 1
50ohm
UPW Series
250mW
± 0.1%
Axial Leaded
300V
Wirewound
± 5ppm/°C
Ultra Precision
4.75mm
9.53mm
-
-55°C
145°C
-
2101742

RoHS

Each
1+
RM23.920
3+
RM21.040
5+
RM18.160
10+
RM15.280
20+
RM13.950
More Pricing...
Min: 1 / Mult: 1
50ohm
PWR220T-35 Series
35W
± 5%
TO-220
250V
Thick Film
± 100ppm/°C
High Power
-
10.1mm
4mm
-55°C
155°C
AEC-Q200
1306683

RoHS

Each
1+
RM39.700
3+
RM20.670
5+
RM19.580
10+
RM18.430
20+
RM15.930
More Pricing...
Min: 1 / Mult: 1
50ohm
MC14 Series
5W
± 1%
Axial Leaded
-
Wirewound
± 20ppm/°C
General Purpose
8.71mm
23.8mm
-
-55°C
275°C
-
2332191

RoHS

Each
1+
RM23.830
5+
RM21.510
10+
RM19.190
20+
RM17.180
40+
RM15.170
More Pricing...
Min: 1 / Mult: 1
50ohm
UPF Series
250mW
± 0.1%
Axial Leaded
250V
Metal Film
± 5ppm/°C
High Precision
2.7mm
7mm
-
-55°C
125°C
-
9504117

RoHS

Each
1+
RM7.500
50+
RM3.750
100+
RM3.310
250+
RM3.110
500+
RM2.640
More Pricing...
Min: 1 / Mult: 1
50ohm
W21 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-
-55°C
350°C
-
9432310

RoHS

Each
1+
RM56.000
3+
RM42.490
5+
RM34.350
10+
RM29.540
20+
RM26.040
More Pricing...
Min: 1 / Mult: 1
50ohm
BPC Series
10W
± 5%
Radial Leaded
500V
Thick Film
± 100ppm/°C
High Power
-
25.4mm
2.54mm
-55°C
125°C
-
9432019

RoHS

Each
1+
RM50.050
3+
RM31.150
5+
RM25.220
10+
RM21.830
20+
RM19.390
More Pricing...
Min: 1 / Mult: 1
50ohm
BPC Series
3W
± 5%
Radial Leaded
500V
Thick Film
± 100ppm/°C
High Power
-
10.16mm
2.54mm
-55°C
125°C
-
3755512

RoHS

Each
1+
RM35.950
5+
RM29.000
10+
RM22.040
20+
RM20.590
40+
RM18.130
More Pricing...
Min: 1 / Mult: 1
50ohm
PTF Series
250mW
± 0.1%
Axial Leaded
500V
Metal Film
± 10ppm/°C
High Precision, High Stability
3.68mm
12.07mm
-
-55°C
150°C
-
1612007

RoHS

Each
1+
RM64.310
2+
RM60.760
3+
RM57.210
5+
RM53.660
10+
RM50.110
More Pricing...
Min: 1 / Mult: 1
50ohm
Kool-Pak MP9000 Series
100W
± 1%
TO-247
-
Thick Film
-20ppm/°C to +80ppm/°C
High Power
-
15.75mm
4.95mm
-55°C
175°C
-
9622136

RoHS

Each
1+
RM100.150
3+
RM80.520
5+
RM67.310
10+
RM57.900
20+
RM51.670
More Pricing...
Min: 1 / Mult: 1
50ohm
5G10 Series
200mW
± 0.1%
Axial Leaded
175V
Wirewound
± 5ppm/°C
Precision
3.97mm
7.94mm
-
-55°C
125°C
-
1612026

RoHS

Each
1+
RM25.280
2+
RM23.810
3+
RM22.330
5+
RM20.860
10+
RM19.380
More Pricing...
Min: 1 / Mult: 1
50ohm
Kool-Pak MP900 Series
30W
± 1%
TO-220
250V
Thick Film
-20ppm/°C to +80ppm/°C
High Power
-
10.41mm
3.18mm
-55°C
150°C
-
4552502

RoHS

Each
1+
RM19.190
5+
RM16.200
10+
RM13.200
20+
RM11.800
40+
RM11.520
More Pricing...
Min: 1 / Mult: 1
50ohm
RS Series
10W
± 1%
Axial Leaded
-
Ceramic
± 20ppm/°C
Precision
47.5mm
9.53mm
-
-65°C
250°C
-
1-25 of 43 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account