Through Hole Resistors:

180 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1462390

RoHS

Each
1+
RM14.340
3+
RM12.460
5+
RM10.580
10+
RM8.690
20+
RM8.190
More Pricing...
Min: 1 / Mult: 1
470ohm
OY Series
2W
± 10%
Axial Leaded
400V
Ceramic
-1300, ± 300ppm/°C
High Surge
7mm
22.5mm
-
-40°C
220°C
-
1462378

RoHS

Each
1+
RM9.100
3+
RM8.420
5+
RM7.750
10+
RM7.330
Min: 1 / Mult: 1
10ohm
OY Series
2W
± 10%
Axial Leaded
400V
Ceramic
-1300, ± 300ppm/°C
High Surge
7mm
22.5mm
-
-40°C
220°C
-
1462370

RoHS

Each
1+
RM12.230
5+
RM9.880
10+
RM7.520
20+
RM6.780
40+
RM6.030
More Pricing...
Min: 1 / Mult: 1
100kohm
OX Series
1W
± 10%
Axial Leaded
300V
Ceramic
-1300, ± 300ppm/°C
High Surge
5.5mm
19mm
-
-40°C
220°C
-
1779292

RoHS

Each
10+
RM1.950
100+
RM1.570
500+
RM1.140
1000+
RM0.915
2500+
RM0.888
More Pricing...
Min: 10 / Mult: 10
0.22ohm
PNP V Series
1W
± 5%
Axial Leaded
-
Wirewound
0ppm/°C to +600ppm/°C
High Power
4.3mm
10mm
-
-40°C
200°C
-
1462363

RoHS

Each
1+
RM13.840
5+
RM11.250
10+
RM8.650
20+
RM7.780
40+
RM6.910
More Pricing...
Min: 1 / Mult: 1
100kohm
OX Series
1W
± 10%
Axial Leaded
300V
Ceramic
-1300, ± 300ppm/°C
High Surge
5.5mm
19mm
-
-40°C
220°C
-
1462401

RoHS

Each
1+
RM8.730
3+
RM8.490
5+
RM8.250
10+
RM8.070
Min: 1 / Mult: 1
1Mohm
OY Series
2W
± 10%
Axial Leaded
400V
Ceramic
-1300, ± 300ppm/°C
High Surge
7mm
22.5mm
-
-40°C
220°C
-
1462382

RoHS

Each
1+
RM14.220
3+
RM12.870
5+
RM11.510
10+
RM10.150
20+
RM9.950
More Pricing...
Min: 1 / Mult: 1
27ohm
OY Series
2W
± 10%
Axial Leaded
400V
Ceramic
-1300, ± 300ppm/°C
High Surge
7mm
22.5mm
-
-40°C
220°C
-
1462383

RoHS

Each
1+
RM14.930
3+
RM12.870
5+
RM10.800
10+
RM8.730
20+
RM8.280
More Pricing...
Min: 1 / Mult: 1
33ohm
OY Series
2W
± 10%
Axial Leaded
400V
Ceramic
-1300, ± 300ppm/°C
High Surge
7mm
22.5mm
-
-40°C
220°C
-
1462392

RoHS

Each
1+
RM9.740
3+
RM8.920
5+
RM8.100
10+
RM7.280
20+
RM7.140
More Pricing...
Min: 1 / Mult: 1
4.7kohm
OY Series
2W
± 10%
Axial Leaded
400V
Ceramic
-1300, ± 300ppm/°C
High Surge
7mm
22.5mm
-
-40°C
220°C
-
1738724

RoHS

Each
1+
RM15.720
50+
RM10.020
100+
RM9.150
250+
RM8.420
500+
RM7.770
More Pricing...
Min: 1 / Mult: 1
100kohm
CCR Series
1W
± 10%
Axial Leaded
300V
Ceramic
-900ppm/°C ± 300ppm/°C
Pulse Withstanding
5.5mm
16.5mm
-
-40°C
200°C
-
1738745

RoHS

Each
1+
RM12.640
10+
RM9.560
50+
RM9.150
100+
RM8.490
200+
RM7.830
More Pricing...
Min: 1 / Mult: 1
33ohm
CCR Series
2W
± 10%
Axial Leaded
400V
Ceramic
-900ppm/°C ± 300ppm/°C
Pulse Withstanding
7mm
19mm
-
-40°C
200°C
-
1738717

RoHS

Each
1+
RM17.420
10+
RM11.760
100+
RM8.420
500+
RM6.940
1000+
RM6.160
More Pricing...
Min: 1 / Mult: 1
10ohm
CCR Series
1W
± 10%
Axial Leaded
300V
Ceramic
-900ppm/°C ± 300ppm/°C
Pulse Withstanding
5.5mm
16.5mm
-
-40°C
200°C
-
1738755

RoHS

Each
1+
RM18.500
10+
RM12.090
50+
RM9.750
100+
RM8.150
200+
RM7.390
More Pricing...
Min: 1 / Mult: 1
15kohm
CCR Series
2W
± 10%
Axial Leaded
400V
Ceramic
-1300ppm/°C ± 300ppm/°C
Pulse Withstanding
7mm
19mm
-
-40°C
200°C
-
1738749

RoHS

Each
1+
RM18.150
10+
RM12.090
50+
RM9.060
100+
RM8.090
200+
RM7.310
More Pricing...
Min: 1 / Mult: 1
100kohm
CCR Series
2W
± 10%
Axial Leaded
400V
Ceramic
-900ppm/°C ± 300ppm/°C
Pulse Withstanding
7mm
19mm
-
-40°C
200°C
-
1738739

RoHS

Each
1+
RM20.540
10+
RM12.770
50+
RM12.410
100+
RM10.900
200+
RM9.390
More Pricing...
Min: 1 / Mult: 1
10ohm
CCR Series
2W
± 10%
Axial Leaded
400V
Ceramic
-900ppm/°C ± 300ppm/°C
Pulse Withstanding
7mm
19mm
-
-40°C
200°C
-
1779293

RoHS

Each
10+
RM0.635
100+
RM0.555
500+
RM0.461
1000+
RM0.413
2500+
RM0.385
Min: 10 / Mult: 10
0.47ohm
PNP V Series
1W
± 5%
Axial Leaded
-
Wirewound
0ppm/°C to +600ppm/°C
High Power
4.3mm
10mm
-
-40°C
200°C
-
1738730

RoHS

Each
1+
RM16.880
50+
RM11.040
100+
RM8.900
250+
RM7.440
500+
RM6.750
More Pricing...
Min: 1 / Mult: 1
47kohm
CCR Series
1W
± 10%
Axial Leaded
300V
Ceramic
-1300ppm/°C ± 300ppm/°C
Pulse Withstanding
5.5mm
16.5mm
-
-40°C
200°C
-
1738758

RoHS

Each
1+
RM18.150
10+
RM12.270
50+
RM9.660
100+
RM8.780
200+
RM8.000
More Pricing...
Min: 1 / Mult: 1
100kohm
CCR Series
2W
± 10%
Axial Leaded
400V
Ceramic
-1300ppm/°C ± 300ppm/°C
Pulse Withstanding
7mm
19mm
-
-40°C
200°C
-
1779294

RoHS

Each
1+
RM2.310
50+
RM0.892
100+
RM0.765
250+
RM0.630
500+
RM0.547
More Pricing...
Min: 1 / Mult: 1
1Mohm
PNP V Series
1W
± 5%
Axial Leaded
-
Wirewound
0ppm/°C to +600ppm/°C
High Power
4.3mm
10mm
-
-40°C
200°C
-
3218343

RoHS

Each
1+
RM117.390
2+
RM113.240
3+
RM109.080
5+
RM104.930
10+
RM100.770
More Pricing...
Min: 1 / Mult: 1
10ohm
USF 300 Series
330mW
± 0.01%
Radial Leaded
300V
-
± 5ppm/°C
Ultra Precision
-
19.05mm
1.91mm
-40°C
85°C
-
3218353

RoHS

Each
1+
RM195.650
2+
RM189.050
3+
RM182.450
5+
RM175.850
10+
RM169.240
More Pricing...
Min: 1 / Mult: 1
-
USF300 Series
750mW
-
-
-
-
-
Ultra Precision
-
-
-
-40°C
85°C
-
3218341

RoHS

Each
1+
RM90.470
Min: 1 / Mult: 1
-
-
330mW
-
-
300V
-
-
Ultra Precision
-
19.05mm
1.91mm
-40°C
85°C
-
1462388

RoHS

Each
1+
RM13.970
3+
RM12.340
5+
RM10.700
10+
RM9.060
20+
RM8.560
More Pricing...
Min: 1 / Mult: 1
100kohm
OY Series
2W
± 10%
Axial Leaded
400V
Ceramic
-1300, ± 300ppm/°C
High Surge
7mm
22.5mm
-
-40°C
220°C
-
1462391

RoHS

Each
1+
RM9.660
10+
RM6.900
Min: 1 / Mult: 1
1Mohm
OY Series
2W
± 10%
Axial Leaded
400V
Ceramic
-1300, ± 300ppm/°C
High Surge
7mm
22.5mm
-
-40°C
220°C
-
1462357

RoHS

Each
1+
RM8.360
5+
RM6.300
10+
RM5.330
Min: 1 / Mult: 1
10ohm
OX Series
1W
± 10%
Axial Leaded
300V
Ceramic
-1300, ± 300ppm/°C
High Surge
5.5mm
19mm
-
-40°C
220°C
-
1-25 of 180 items
of 8 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account