150W Through Hole Resistors:

18 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2888782

RoHS

Each
1+
RM42.630
3+
RM42.220
5+
RM41.810
10+
RM41.390
20+
RM40.570
More Pricing...
Min: 1 / Mult: 1
0.1ohm
LTO 150 Series
150W
± 5%
TO-247
500V
Thick Film
± 350ppm/°C
High Power
15.76mm
5mm
-55°C
175°C
AEC-Q200
2888792

RoHS

Each
1+
RM35.880
3+
RM33.420
5+
RM30.950
10+
RM28.480
20+
RM27.500
More Pricing...
Min: 1 / Mult: 1
470ohm
LTO 150 Series
150W
± 5%
TO-247
500V
Thick Film
± 200ppm/°C
High Power
15.76mm
5mm
-55°C
175°C
AEC-Q200
2888786

RoHS

Each
1+
RM35.880
3+
RM33.420
5+
RM30.950
10+
RM28.480
20+
RM27.500
More Pricing...
Min: 1 / Mult: 1
4.7ohm
LTO 150 Series
150W
± 5%
TO-247
500V
Thick Film
± 350ppm/°C
High Power
15.76mm
5mm
-55°C
175°C
AEC-Q200
2888791

RoHS

Each
1+
RM42.220
3+
RM39.970
5+
RM37.720
10+
RM35.460
20+
RM34.990
More Pricing...
Min: 1 / Mult: 1
220ohm
LTO 150 Series
150W
± 5%
TO-247
500V
Thick Film
± 200ppm/°C
High Power
15.76mm
5mm
-55°C
175°C
AEC-Q200
4537647

RoHS

Each
1+
RM83.180
3+
RM77.720
5+
RM72.260
10+
RM66.790
20+
RM62.400
More Pricing...
Min: 1 / Mult: 1
2.2kohm
LTO 150H Series
150W
± 5%
TO-247
500V
Thick Film
± 200ppm/°C
High Power
15.76mm
5mm
-55°C
175°C
AEC-Q200
4537649

RoHS

Each
1+
RM83.180
3+
RM77.720
5+
RM72.260
10+
RM66.790
20+
RM62.400
More Pricing...
Min: 1 / Mult: 1
22ohm
LTO 150H Series
150W
± 5%
TO-247
500V
Thick Film
± 200ppm/°C
High Power
15.76mm
5mm
-55°C
175°C
AEC-Q200
4537651

RoHS

Each
1+
RM83.180
3+
RM77.720
5+
RM72.260
10+
RM66.790
20+
RM62.400
More Pricing...
Min: 1 / Mult: 1
3ohm
LTO 150H Series
150W
± 5%
TO-247
500V
Thick Film
± 200ppm/°C
High Power
15.76mm
5mm
-55°C
175°C
AEC-Q200
4537645

RoHS

Each
1+
RM83.180
3+
RM77.720
5+
RM72.260
10+
RM66.790
20+
RM62.400
More Pricing...
Min: 1 / Mult: 1
1ohm
LTO 150H Series
150W
± 5%
TO-247
500V
Thick Film
± 350ppm/°C
High Power
15.76mm
5mm
-55°C
175°C
AEC-Q200
4537652

RoHS

Each
1+
RM83.180
3+
RM77.720
5+
RM72.260
10+
RM66.790
20+
RM62.400
More Pricing...
Min: 1 / Mult: 1
47ohm
LTO 150H Series
150W
± 5%
TO-247
500V
Thick Film
± 200ppm/°C
High Power
15.76mm
5mm
-55°C
175°C
AEC-Q200
4537648

RoHS

Each
1+
RM64.770
3+
RM60.580
5+
RM56.380
10+
RM52.180
20+
RM51.450
More Pricing...
Min: 1 / Mult: 1
220ohm
LTO 150H Series
150W
± 5%
TO-247
500V
Thick Film
± 200ppm/°C
High Power
15.76mm
5mm
-55°C
175°C
AEC-Q200
4457144

RoHS

Each
1+
RM42.720
3+
RM40.180
5+
RM37.640
10+
RM35.090
20+
RM34.390
More Pricing...
Min: 1 / Mult: 1
3ohm
LTO150 Series
150W
± 5%
Radial Leaded
500V
Thick Film
± 350ppm/°C
High Power
15.76mm
5mm
-55°C
175°C
AEC-Q200
4537642

RoHS

Each
1+
RM64.770
3+
RM60.580
5+
RM56.380
10+
RM52.180
20+
RM51.450
More Pricing...
Min: 1 / Mult: 1
470ohm
LTO 150H Series
150W
± 5%
TO-247
500V
Thick Film
± 200ppm/°C
High Power
15.76mm
5mm
-55°C
175°C
AEC-Q200
4537644

RoHS

Each
1+
RM64.400
3+
RM59.980
5+
RM55.550
10+
RM51.120
20+
RM50.920
More Pricing...
Min: 1 / Mult: 1
10ohm
LTO 150H Series
150W
± 5%
TO-247
500V
Thick Film
± 200ppm/°C
High Power
15.76mm
5mm
-55°C
175°C
AEC-Q200
4537641

RoHS

Each
1+
RM64.770
3+
RM60.580
5+
RM56.380
10+
RM52.180
20+
RM51.450
More Pricing...
Min: 1 / Mult: 1
100ohm
LTO 150H Series
150W
± 5%
TO-247
500V
Thick Film
± 200ppm/°C
High Power
15.76mm
5mm
-55°C
175°C
AEC-Q200
4537643

RoHS

Each
1+
RM64.400
3+
RM60.220
5+
RM56.040
10+
RM51.860
20+
RM51.290
More Pricing...
Min: 1 / Mult: 1
1ohm
LTO 150H Series
150W
± 5%
TO-247
500V
Thick Film
± 200ppm/°C
High Power
15.76mm
5mm
-55°C
175°C
AEC-Q200
4537653

RoHS

Each
1+
RM83.180
3+
RM77.720
5+
RM72.260
10+
RM66.790
20+
RM62.400
More Pricing...
Min: 1 / Mult: 1
4.7ohm
LTO 150H Series
150W
± 5%
TO-247
500V
Thick Film
± 200ppm/°C
High Power
15.76mm
5mm
-55°C
175°C
AEC-Q200
4537650

RoHS

Each
1+
RM83.180
3+
RM77.720
5+
RM72.260
10+
RM66.790
20+
RM62.400
More Pricing...
Min: 1 / Mult: 1
2.2kohm
LTO 150H Series
150W
± 5%
TO-247
500V
Thick Film
± 200ppm/°C
High Power
15.76mm
5mm
-55°C
175°C
AEC-Q200
2888790

RoHS

Each
1+
RM35.880
3+
RM34.490
5+
RM33.100
10+
RM31.700
20+
RM31.590
More Pricing...
Min: 1 / Mult: 1
100ohm
LTO 150 Series
150W
± 5%
TO-247
500V
Thick Film
± 200ppm/°C
High Power
15.76mm
5mm
-55°C
175°C
AEC-Q200
1-18 of 18 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account