Through Hole Resistors:

10 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1112064

RoHS

Each
1+
RM47.680
3+
RM42.800
5+
RM37.910
10+
RM33.020
20+
RM31.040
More Pricing...
Min: 1 / Mult: 1
15kohm
RWM Series
8W
± 5%
Axial Leaded
500V
Wirewound
± 75ppm/°C
High Power
7.4mm
33.7mm
-55°C
350°C
1112046

RoHS

Each
1+
RM50.580
3+
RM45.420
5+
RM40.260
10+
RM35.090
20+
RM31.670
More Pricing...
Min: 1 / Mult: 1
22ohm
RWM Series
8W
± 5%
Axial Leaded
500V
Wirewound
± 75ppm/°C
High Power
7.4mm
33.7mm
-55°C
350°C
1112051

RoHS

Each
1+
RM69.320
3+
RM51.340
5+
RM42.990
10+
RM39.930
20+
RM36.380
More Pricing...
Min: 1 / Mult: 1
150ohm
RWM Series
8W
± 5%
Axial Leaded
500V
Wirewound
± 75ppm/°C
High Power
7.4mm
33.7mm
-55°C
350°C
1112063

RoHS

Each
1+
RM66.650
3+
RM60.640
5+
RM54.620
10+
RM48.600
20+
RM44.010
More Pricing...
Min: 1 / Mult: 1
10kohm
RWM Series
8W
± 5%
Axial Leaded
500V
Wirewound
± 75ppm/°C
High Power
7.4mm
33.7mm
-55°C
350°C
1112066

RoHS

Each
1+
RM59.440
3+
RM53.440
5+
RM47.440
10+
RM41.440
20+
RM37.470
More Pricing...
Min: 1 / Mult: 1
22ohm
RWM Series
8W
± 5%
Axial Leaded
500V
Wirewound
± 75ppm/°C
High Power
7.4mm
33.7mm
-55°C
350°C
1112050

RoHS

Each
1+
RM33.350
3+
RM29.920
5+
RM26.240
10+
RM22.810
20+
RM20.130
More Pricing...
Min: 1 / Mult: 1
100ohm
RWM Series
8W
± 5%
Axial Leaded
500V
Wirewound
± 75ppm/°C
High Power
7.4mm
33.7mm
-55°C
350°C
1112034

RoHS

Each
1+
RM32.970
5+
RM25.180
10+
RM22.440
20+
RM19.950
40+
RM17.830
More Pricing...
Min: 1 / Mult: 1
0.33ohm
RWM Series
8W
± 5%
Axial Leaded
500V
Wirewound
± 75ppm/°C
High Power
7.4mm
33.7mm
-55°C
350°C
1112062

RoHS

Each
5+
RM18.950
50+
RM11.220
250+
RM8.850
500+
RM8.230
1000+
RM7.670
Min: 5 / Mult: 5
6.8kohm
RWM Series
8W
± 5%
Axial Leaded
500V
Wirewound
± 75ppm/°C
High Power
7.4mm
33.7mm
-55°C
350°C
1112052

RoHS

Each
1+
RM43.880
3+
RM39.640
5+
RM28.420
10+
RM25.060
20+
RM22.380
More Pricing...
Min: 1 / Mult: 1
220ohm
RWM Series
8W
± 5%
Axial Leaded
500V
Wirewound
± 75ppm/°C
High Power
7.4mm
33.7mm
-55°C
350°C
1112047

RoHS

Each
1+
RM43.880
3+
RM39.640
5+
RM28.420
10+
RM25.060
20+
RM22.380
More Pricing...
Min: 1 / Mult: 1
33ohm
RWM Series
8W
± 5%
Axial Leaded
500V
Wirewound
± 75ppm/°C
High Power
7.4mm
33.7mm
-55°C
350°C
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account