Through Hole Resistors:

13 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2251094

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM9.090
10+
RM5.660
50+
RM5.030
100+
RM4.830
200+
RM4.470
More Pricing...
Min: 1 / Mult: 1
68ohm
WHS Series
7W
± 5%
Axial Leaded
Wirewound
± 200ppm/°C
High Surge
8.8mm
25mm
-55°C
155°C
2251099

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM7.870
10+
RM4.650
50+
RM3.770
100+
RM3.260
200+
RM2.800
More Pricing...
Min: 1 / Mult: 1
330ohm
WHS Series
7W
± 5%
Axial Leaded
Wirewound
± 200ppm/°C
High Surge
8.8mm
25mm
-55°C
155°C
2251089

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM7.660
10+
RM6.290
50+
RM5.600
100+
RM5.270
200+
RM4.090
More Pricing...
Min: 1 / Mult: 1
10ohm
WHS Series
7W
± 5%
Axial Leaded
Wirewound
± 200ppm/°C
High Surge
8.8mm
25mm
-55°C
155°C
2251090

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM8.650
10+
RM6.390
50+
RM5.660
100+
RM4.860
200+
RM4.050
More Pricing...
Min: 1 / Mult: 1
15ohm
WHS Series
7W
± 5%
Axial Leaded
Wirewound
± 200ppm/°C
High Surge
8.8mm
25mm
-55°C
155°C
2251082

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM7.600
10+
RM4.480
50+
RM3.630
100+
RM3.190
200+
RM2.850
More Pricing...
Min: 1 / Mult: 1
1ohm
WHS Series
7W
± 5%
Axial Leaded
Wirewound
± 200ppm/°C
High Surge
8.8mm
25mm
-55°C
155°C
2251091

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM8.650
10+
RM6.350
50+
RM6.260
100+
RM6.220
200+
RM5.600
More Pricing...
Min: 1 / Mult: 1
22ohm
WHS Series
7W
± 5%
Axial Leaded
Wirewound
± 200ppm/°C
High Surge
8.8mm
25mm
-55°C
155°C
2251088

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM8.650
10+
RM6.440
50+
RM6.240
100+
RM6.030
200+
RM5.830
More Pricing...
Min: 1 / Mult: 1
6.8ohm
WHS Series
7W
± 5%
Axial Leaded
Wirewound
± 200ppm/°C
High Surge
8.8mm
25mm
-55°C
155°C
2251092

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM8.650
10+
RM6.350
50+
RM6.260
100+
RM6.220
200+
RM4.820
More Pricing...
Min: 1 / Mult: 1
33ohm
WHS Series
7W
± 5%
Axial Leaded
Wirewound
± 200ppm/°C
High Surge
8.8mm
25mm
-55°C
155°C
2251095

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM8.650
10+
RM8.140
50+
RM7.360
100+
RM6.460
200+
RM5.560
More Pricing...
Min: 1 / Mult: 1
100ohm
WHS Series
7W
± 5%
Axial Leaded
Wirewound
± 200ppm/°C
High Surge
8.8mm
25mm
-55°C
155°C
2251093

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM9.790
10+
RM9.240
50+
RM8.320
100+
RM8.010
200+
RM6.310
More Pricing...
Min: 1 / Mult: 1
47ohm
WHS Series
7W
± 5%
Axial Leaded
Wirewound
± 200ppm/°C
High Surge
8.8mm
25mm
-55°C
155°C
2251098

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM7.720
10+
RM4.650
50+
RM3.770
100+
RM3.260
200+
RM2.760
More Pricing...
Min: 1 / Mult: 1
220ohm
WHS Series
7W
± 5%
Axial Leaded
Wirewound
± 200ppm/°C
High Surge
8.8mm
25mm
-55°C
155°C
2251084

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM8.600
10+
RM5.340
50+
RM4.480
100+
RM3.960
200+
RM3.240
More Pricing...
Min: 1 / Mult: 1
2.2ohm
WHS Series
7W
± 5%
Axial Leaded
Wirewound
± 200ppm/°C
High Surge
8.8mm
25mm
-55°C
155°C
2251086

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM9.470
10+
RM6.530
50+
RM6.120
100+
RM5.890
200+
RM4.220
More Pricing...
Min: 1 / Mult: 1
3.3ohm
WHS Series
7W
± 5%
Axial Leaded
Wirewound
± 200ppm/°C
High Surge
8.8mm
25mm
-55°C
155°C
1-13 of 13 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account