Through Hole Resistors:

10 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4042462

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM6.970
50+
RM3.550
100+
RM2.820
250+
RM2.700
500+
RM2.580
More Pricing...
Min: 1 / Mult: 1
1ohm
WH Series
2W
± 1%
Axial Leaded
Wirewound
± 50ppm/°C
Precision
4.57mm
11.4mm
-55°C
150°C
4176488

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM6.410
50+
RM5.320
100+
RM4.600
250+
RM4.190
500+
RM3.940
More Pricing...
Min: 1 / Mult: 1
4ohm
WN Series
2W
± 1%
Axial Leaded
Wirewound
± 50ppm/°C
Precision
4.57mm
11.4mm
-55°C
150°C
4042474

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM7.720
50+
RM3.950
100+
RM3.140
250+
RM3.010
500+
RM2.880
More Pricing...
Min: 1 / Mult: 1
5ohm
WH Series
2W
± 1%
Axial Leaded
Wirewound
± 50ppm/°C
Precision
4.57mm
11.4mm
-55°C
150°C
4042518

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM10.030
50+
RM5.020
100+
RM4.030
250+
RM3.890
500+
RM3.750
More Pricing...
Min: 1 / Mult: 1
1ohm
WN Series
2W
± 1%
Axial Leaded
Wirewound
± 50ppm/°C
Precision
4.57mm
11.4mm
-55°C
150°C
4042461

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM9.190
50+
RM4.740
100+
RM3.790
250+
RM3.640
500+
RM3.480
More Pricing...
Min: 1 / Mult: 1
1ohm
WH Series
2W
± 1%
Axial Leaded
Wirewound
± 20ppm/°C
Precision
4.57mm
11.4mm
-55°C
150°C
4046215

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM8.600
50+
RM4.160
100+
RM3.470
250+
RM3.270
500+
RM3.070
More Pricing...
Min: 1 / Mult: 1
0.1ohm
WH Series
2W
± 1%
Axial Leaded
Wirewound
± 90ppm/°C
Precision
4.57mm
11.4mm
-55°C
150°C
4042458

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM8.600
50+
RM4.160
100+
RM3.470
250+
RM3.270
500+
RM3.070
More Pricing...
Min: 1 / Mult: 1
10ohm
WH Series
2W
± 1%
Axial Leaded
Wirewound
± 50ppm/°C
Precision
4.57mm
11.4mm
-55°C
150°C
4042512

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM6.630
50+
RM4.370
100+
RM3.840
250+
RM3.770
500+
RM3.700
More Pricing...
Min: 1 / Mult: 1
100ohm
WN Series
2W
± 1%
Axial Leaded
Wirewound
± 20ppm/°C
Precision
4.57mm
11.4mm
-55°C
150°C
2420550

RoHS

Each
1+
RM10.850
10+
RM9.020
100+
RM7.790
500+
RM7.090
1000+
RM6.670
More Pricing...
Min: 1 / Mult: 1
250ohm
WN Series
2W
± 1%
Axial Leaded
Wirewound
± 20ppm/°C
High Power
4.57mm
11.4mm
-55°C
150°C
4046247

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM9.930
50+
RM5.150
100+
RM4.120
250+
RM3.940
500+
RM3.760
More Pricing...
Min: 1 / Mult: 1
0.5ohm
WN Series
2W
± 1%
Axial Leaded
Wirewound
± 90ppm/°C
Precision
4.57mm
11.4mm
-55°C
150°C
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account