Through Hole Resistors:

18 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3766289

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM2.120
10+
RM1.710
100+
RM1.300
500+
RM0.980
1000+
RM0.815
More Pricing...
Min: 1 / Mult: 1
1kohm
CRP Series
3W
± 5%
Axial Leaded
Wirewound
-
Precision
5.5mm
12.6mm
-55°C
350°C
3766322

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM4.960
10+
RM3.940
100+
RM3.000
500+
RM2.290
1000+
RM1.810
More Pricing...
Min: 1 / Mult: 1
47ohm
CRS Series
3W
± 1%
Axial Leaded
Wirewound
-20ppm/K ± 60ppm/K
Precision
5.5mm
12.6mm
-55°C
350°C
3766254

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM3.130
50+
RM1.860
250+
RM1.510
500+
RM1.180
1000+
RM0.984
More Pricing...
Min: 5 / Mult: 5
100ohm
CRF Series
3W
± 5%
Axial Leaded
Wirewound
-
Precision Fusible
6mm
12.6mm
-55°C
350°C
3766288

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM3.160
10+
RM1.750
100+
RM1.150
500+
RM0.790
1000+
RM0.610
More Pricing...
Min: 1 / Mult: 1
10ohm
CRP Series
3W
± 5%
Axial Leaded
Wirewound
-
Precision
5.5mm
12.6mm
-55°C
350°C
3766290

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM2.040
10+
RM1.460
100+
RM1.020
500+
RM0.782
1000+
RM0.767
More Pricing...
Min: 1 / Mult: 1
1kohm
CRP Series
3W
± 5%
Axial Leaded
Wirewound
-
Precision
5.5mm
12.6mm
-55°C
350°C
3766292

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM3.160
10+
RM1.750
100+
RM1.150
500+
RM0.810
1000+
RM0.635
More Pricing...
Min: 1 / Mult: 1
22ohm
CRP Series
3W
± 5%
Axial Leaded
Wirewound
-
Precision
5.5mm
12.6mm
-55°C
350°C
3766257

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM2.820
50+
RM1.700
250+
RM1.380
500+
RM1.110
1000+
RM0.937
More Pricing...
Min: 5 / Mult: 5
22ohm
CRF Series
3W
± 5%
Axial Leaded
Wirewound
-
Precision Fusible
6mm
12.6mm
-55°C
350°C
3766259

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM2.960
50+
RM1.790
250+
RM1.450
500+
RM1.180
1000+
RM0.986
More Pricing...
Min: 5 / Mult: 5
47ohm
CRF Series
3W
± 5%
Axial Leaded
Wirewound
-
Precision Fusible
6mm
12.6mm
-55°C
350°C
3766258

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM2.760
50+
RM2.210
250+
RM1.690
500+
RM1.280
1000+
RM1.020
More Pricing...
Min: 5 / Mult: 5
2.2ohm
CRF Series
3W
± 5%
Axial Leaded
Wirewound
-
Precision Fusible
6mm
12.6mm
-55°C
350°C
3766319

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM4.050
50+
RM2.310
100+
RM1.950
250+
RM1.830
500+
RM1.710
More Pricing...
Min: 1 / Mult: 1
100ohm
CRS Series
3W
± 1%
Axial Leaded
Wirewound
0ppm/K ± 10ppm/K
Precision
5.5mm
12.6mm
-55°C
350°C
3766286

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM3.160
10+
RM1.750
100+
RM1.150
500+
RM0.810
1000+
RM0.650
Min: 1 / Mult: 1
100ohm
CRP Series
3W
± 5%
Axial Leaded
Wirewound
-
Precision
5.5mm
12.6mm
-55°C
350°C
3766293

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM2.660
10+
RM1.960
100+
RM1.150
500+
RM0.845
1000+
RM0.665
More Pricing...
Min: 1 / Mult: 1
390ohm
CRP Series
3W
± 5%
Axial Leaded
Wirewound
-
Precision
5.5mm
12.6mm
-55°C
350°C
3766320

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM4.050
10+
RM2.870
100+
RM1.950
500+
RM1.710
1000+
RM1.450
More Pricing...
Min: 1 / Mult: 1
10ohm
CRS Series
3W
± 1%
Axial Leaded
Wirewound
-20ppm/K ± 60ppm/K
Precision
5.5mm
12.6mm
-55°C
350°C
3766256

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM3.130
50+
RM1.860
250+
RM1.510
500+
RM1.230
1000+
RM1.210
More Pricing...
Min: 5 / Mult: 5
220ohm
CRF Series
3W
± 5%
Axial Leaded
Wirewound
-
Precision Fusible
6mm
12.6mm
-55°C
350°C
3766255

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM2.820
50+
RM1.700
250+
RM1.380
500+
RM1.060
1000+
RM0.997
More Pricing...
Min: 5 / Mult: 5
10ohm
CRF Series
3W
± 5%
Axial Leaded
Wirewound
-
Precision Fusible
6mm
12.6mm
-55°C
350°C
3766260

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM2.700
50+
RM2.210
250+
RM1.480
500+
RM1.080
1000+
RM0.860
More Pricing...
Min: 5 / Mult: 5
51ohm
CRF Series
3W
± 5%
Axial Leaded
Wirewound
-
Precision Fusible
6mm
12.6mm
-55°C
350°C
3766321

RoHS

We were unable to retrieve the information.
1+
RM4.080
10+
RM2.750
100+
RM2.120
500+
RM1.780
1000+
RM1.660
More Pricing...
Min: 1 / Mult: 1
3.3ohm
CRS Series
3W
± 1%
Axial Leaded
Wirewound
-20ppm/K ± 60ppm/K
Precision
5.5mm
12.6mm
-55°C
350°C
3766291

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM2.170
50+
RM1.130
250+
RM1.060
500+
RM0.855
1000+
RM0.838
More Pricing...
Min: 5 / Mult: 5
220ohm
CRP Series
3W
± 5%
Axial Leaded
Wirewound
-
Precision
5.5mm
12.6mm
-55°C
350°C
1-18 of 18 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account