Through Hole Resistors:

22 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2324643

RoHS

Each
1+
RM2.250
10+
RM1.730
50+
RM1.490
100+
RM1.420
200+
RM1.310
More Pricing...
Min: 1 / Mult: 1
6.8kohm
ERG Series
5W
± 5%
Axial Leaded
500V
Metal Oxide
± 200ppm/°C
High Reliability
8mm
24mm
2324700

RoHS

Each
1+
RM4.350
10+
RM3.100
50+
RM2.640
100+
RM2.450
200+
RM2.250
More Pricing...
Min: 1 / Mult: 1
2.7ohm
ERX-5 Series
5W
± 5%
Axial Leaded
500V
Metal Film
± 200ppm/°C
High Reliability
8mm
24mm
2324626

RoHS

Each
1+
RM2.340
10+
RM1.800
50+
RM1.550
100+
RM1.480
200+
RM1.370
More Pricing...
Min: 1 / Mult: 1
3.3kohm
ERG Series
5W
± 5%
Axial Leaded
500V
Metal Oxide
± 200ppm/°C
High Reliability
8mm
24mm
2324638

RoHS

Each
1+
RM2.270
10+
RM1.740
50+
RM1.500
100+
RM1.430
200+
RM1.330
More Pricing...
Min: 1 / Mult: 1
560ohm
ERG Series
5W
± 5%
Axial Leaded
500V
Metal Oxide
± 200ppm/°C
High Reliability
8mm
24mm
2324618

RoHS

Each
1+
RM2.660
10+
RM1.980
50+
RM1.530
100+
RM1.290
200+
RM1.230
More Pricing...
Min: 1 / Mult: 1
22kohm
ERG Series
5W
± 5%
Axial Leaded
500V
Metal Oxide
± 200ppm/°C
High Reliability
8mm
24mm
2324701

RoHS

Each
1+
RM4.360
10+
RM3.350
50+
RM2.890
100+
RM2.750
200+
RM2.540
More Pricing...
Min: 1 / Mult: 1
3.3kohm
ERX-5 Series
5W
± 5%
Axial Leaded
500V
Metal Film
± 200ppm/°C
High Reliability
8mm
24mm
2324613

RoHS

Each
1+
RM2.330
10+
RM1.790
50+
RM1.540
100+
RM1.470
200+
RM1.360
More Pricing...
Min: 1 / Mult: 1
1.8kohm
ERG Series
5W
± 5%
Axial Leaded
500V
Metal Oxide
± 200ppm/°C
High Reliability
8mm
24mm
2324645

RoHS

Each
1+
RM2.330
10+
RM1.790
50+
RM1.540
100+
RM1.470
200+
RM1.360
More Pricing...
Min: 1 / Mult: 1
82ohm
ERG Series
5W
± 5%
Axial Leaded
500V
Metal Oxide
± 200ppm/°C
High Reliability
8mm
24mm
2324710

RoHS

Each
1+
RM4.400
10+
RM3.370
100+
RM2.910
500+
RM2.770
1000+
RM2.570
More Pricing...
Min: 1 / Mult: 1
0.47ohm
ERX-5 Series
5W
± 5%
Axial Leaded
500V
Metal Film
± 200ppm/°C
High Reliability
8mm
24mm
2324601

RoHS

Each
1+
RM2.350
10+
RM1.800
100+
RM1.550
500+
RM1.480
1000+
RM1.370
More Pricing...
Min: 1 / Mult: 1
100kohm
ERG Series
5W
± 5%
Axial Leaded
500V
Metal Oxide
± 200ppm/°C
High Reliability
8mm
24mm
2324649

RoHS

Each
1+
RM2.350
10+
RM1.800
100+
RM1.550
500+
RM1.480
1000+
RM1.370
More Pricing...
Min: 1 / Mult: 1
82ohm
ERG Series
5W
± 5%
Axial Leaded
500V
Metal Oxide
± 200ppm/°C
High Reliability
8mm
24mm
2324637

RoHS

Each
1+
RM2.350
10+
RM1.800
100+
RM1.550
500+
RM1.480
1000+
RM1.370
More Pricing...
Min: 1 / Mult: 1
56ohm
ERG Series
5W
± 5%
Axial Leaded
500V
Metal Oxide
± 200ppm/°C
High Reliability
8mm
24mm
2324615

RoHS

Each
1+
RM2.350
10+
RM1.800
100+
RM1.550
500+
RM1.480
1000+
RM1.370
More Pricing...
Min: 1 / Mult: 1
22kohm
ERG Series
5W
± 5%
Axial Leaded
500V
Metal Oxide
± 200ppm/°C
High Reliability
8mm
24mm
2324713

RoHS

Each
1+
RM4.400
10+
RM3.370
100+
RM2.910
500+
RM2.770
1000+
RM2.570
More Pricing...
Min: 1 / Mult: 1
0.82ohm
ERX-5 Series
5W
± 5%
Axial Leaded
500V
Metal Film
± 200ppm/°C
High Reliability
8mm
24mm
2324633

RoHS

Each
1+
RM2.350
10+
RM1.800
100+
RM1.550
500+
RM1.480
1000+
RM1.370
More Pricing...
Min: 1 / Mult: 1
470ohm
ERG Series
5W
± 5%
Axial Leaded
500V
Metal Oxide
± 200ppm/°C
High Reliability
8mm
24mm
2324597

RoHS

Each
1+
RM2.350
10+
RM1.800
100+
RM1.550
500+
RM1.480
1000+
RM1.370
More Pricing...
Min: 1 / Mult: 1
100kohm
ERG Series
5W
± 5%
Axial Leaded
500V
Metal Oxide
± 200ppm/°C
High Reliability
8mm
24mm
2324706

RoHS

Each
1+
RM4.400
10+
RM3.370
100+
RM2.910
500+
RM2.770
1000+
RM2.570
More Pricing...
Min: 1 / Mult: 1
6.8kohm
ERX-5 Series
5W
± 5%
Axial Leaded
500V
Metal Film
± 200ppm/°C
High Reliability
8mm
24mm
2324605

RoHS

Each
1+
RM2.350
10+
RM1.800
100+
RM1.550
500+
RM1.480
1000+
RM1.370
More Pricing...
Min: 1 / Mult: 1
12kohm
ERG Series
5W
± 5%
Axial Leaded
500V
Metal Oxide
± 200ppm/°C
High Reliability
8mm
24mm
2324697

RoHS

Each
1+
RM4.400
10+
RM3.370
100+
RM2.910
500+
RM2.770
1000+
RM2.570
More Pricing...
Min: 1 / Mult: 1
1.5ohm
ERX-5 Series
5W
± 5%
Axial Leaded
500V
Metal Film
± 200ppm/°C
High Reliability
8mm
24mm
2324699

RoHS

Each
1+
RM4.400
10+
RM3.370
100+
RM2.910
500+
RM2.770
1000+
RM2.570
More Pricing...
Min: 1 / Mult: 1
2.2ohm
ERX-5 Series
5W
± 5%
Axial Leaded
500V
Metal Film
± 200ppm/°C
High Reliability
8mm
24mm
2324632

RoHS

Each
1+
RM2.350
10+
RM1.800
100+
RM1.550
500+
RM1.480
1000+
RM1.370
More Pricing...
Min: 1 / Mult: 1
47ohm
ERG Series
5W
± 5%
Axial Leaded
500V
Metal Oxide
± 200ppm/°C
High Reliability
8mm
24mm
2324612

RoHS

Each
1+
RM2.350
10+
RM1.800
100+
RM1.550
500+
RM1.480
1000+
RM1.370
More Pricing...
Min: 1 / Mult: 1
180ohm
ERG Series
5W
± 5%
Axial Leaded
500V
Metal Oxide
± 200ppm/°C
High Reliability
8mm
24mm
1-22 of 22 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account