Through Hole Resistors:

87 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3230254

RoHS

Each
1+
RM6.980
10+
RM5.870
25+
RM5.680
50+
RM5.180
100+
RM4.250
More Pricing...
Min: 1 / Mult: 1
82kohm
ROX Series
9W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
54mm
-55°C
155°C
3230242

RoHS

Each
1+
RM6.450
10+
RM5.720
25+
RM5.270
50+
RM4.810
100+
RM4.160
More Pricing...
Min: 1 / Mult: 1
30kohm
ROX Series
9W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
54mm
-55°C
155°C
3230177

RoHS

Each
1+
RM6.730
50+
RM5.170
100+
RM4.530
250+
RM4.470
Min: 1 / Mult: 1
100ohm
ROX Series
9W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
54mm
-55°C
155°C
3230212

RoHS

Each
1+
RM7.770
10+
RM6.900
25+
RM6.410
50+
RM6.020
100+
RM5.270
More Pricing...
Min: 1 / Mult: 1
2kohm
ROX Series
9W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
54mm
-55°C
155°C
3230194

RoHS

Each
1+
RM6.450
10+
RM5.720
25+
RM5.270
50+
RM4.810
100+
RM4.160
More Pricing...
Min: 1 / Mult: 1
430ohm
ROX Series
9W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
54mm
-55°C
155°C
3230239

RoHS

Each
1+
RM11.040
50+
RM5.560
100+
RM5.190
250+
RM4.600
1000+
RM4.010
More Pricing...
Min: 1 / Mult: 1
22kohm
ROX Series
9W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
54mm
-55°C
155°C
3230245

RoHS

Each
1+
RM5.860
50+
RM5.120
100+
RM4.250
250+
RM3.810
1000+
RM3.600
Min: 1 / Mult: 1
39kohm
ROX Series
9W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
54mm
-55°C
155°C
3230213

RoHS

Each
1+
RM6.530
50+
RM4.940
100+
RM4.530
250+
RM4.120
1000+
RM3.710
More Pricing...
Min: 1 / Mult: 1
2.2kohm
ROX Series
9W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
54mm
-55°C
155°C
3230249

RoHS

Each
1+
RM7.810
50+
RM6.900
100+
RM5.270
250+
RM4.530
1000+
RM3.790
More Pricing...
Min: 1 / Mult: 1
51kohm
ROX Series
9W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
54mm
-55°C
155°C
3230253

RoHS

Each
1+
RM5.860
50+
RM5.120
100+
RM4.250
250+
RM3.810
1000+
RM3.600
Min: 1 / Mult: 1
75kohm
ROX Series
9W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
54mm
-55°C
155°C
3230188

RoHS

Each
1+
RM6.450
10+
RM5.720
25+
RM5.270
50+
RM4.810
100+
RM4.160
More Pricing...
Min: 1 / Mult: 1
270ohm
ROX Series
9W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
54mm
-55°C
155°C
3230205

RoHS

Each
1+
RM6.350
50+
RM5.350
100+
RM4.730
250+
RM4.120
1000+
RM4.060
Min: 1 / Mult: 1
1.1kohm
ROX Series
9W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
54mm
-55°C
155°C
3230257

RoHS

Each
1+
RM6.980
10+
RM5.870
25+
RM5.680
50+
RM5.180
100+
RM4.250
More Pricing...
Min: 1 / Mult: 1
110kohm
ROX Series
9W
± 5%
Axial Leaded
750V
Metal Oxide
-700ppm/°C
Flame Proof
8.5mm
54mm
-55°C
155°C
3230263

RoHS

Each
1+
RM5.490
50+
RM3.800
100+
RM3.710
250+
RM3.600
Min: 1 / Mult: 1
160kohm
ROX Series
9W
± 5%
Axial Leaded
750V
Metal Oxide
-700ppm/°C
Flame Proof
8.5mm
54mm
-55°C
155°C
3230244

RoHS

Each
1+
RM6.980
10+
RM5.870
25+
RM5.680
50+
RM5.180
100+
RM4.250
More Pricing...
Min: 1 / Mult: 1
36kohm
ROX Series
9W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
54mm
-55°C
155°C
3230255

RoHS

Each
1+
RM7.080
10+
RM4.940
100+
RM4.210
300+
RM3.710
600+
RM3.600
Min: 1 / Mult: 1
91kohm
ROX Series
9W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
54mm
-55°C
155°C
3230195

RoHS

Each
1+
RM6.440
10+
RM5.170
100+
RM4.720
300+
RM4.060
Min: 1 / Mult: 1
470ohm
ROX Series
9W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
54mm
-55°C
155°C
3230229

RoHS

Each
1+
RM7.440
10+
RM6.580
25+
RM6.100
50+
RM5.740
100+
RM5.030
More Pricing...
Min: 1 / Mult: 1
9.1kohm
ROX Series
9W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
54mm
-55°C
155°C
3230240

RoHS

Each
1+
RM6.310
10+
RM4.720
100+
RM4.060
300+
RM3.600
Min: 1 / Mult: 1
24kohm
ROX Series
9W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
54mm
-55°C
155°C
3230264

RoHS

Each
1+
RM7.040
50+
RM5.210
100+
RM4.420
250+
RM4.060
1000+
RM3.690
More Pricing...
Min: 1 / Mult: 1
180kohm
ROX Series
9W
± 5%
Axial Leaded
750V
Metal Oxide
-700ppm/°C
Flame Proof
8.5mm
54mm
-55°C
155°C
3230218

RoHS

Each
1+
RM8.040
10+
RM6.750
25+
RM6.600
50+
RM6.200
100+
RM5.150
More Pricing...
Min: 1 / Mult: 1
3.6kohm
ROX Series
9W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
54mm
-55°C
155°C
3230256

RoHS

Each
1+
RM10.110
50+
RM5.480
100+
RM4.880
250+
RM4.430
1000+
RM3.980
More Pricing...
Min: 1 / Mult: 1
100ohm
ROX Series
9W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
54mm
-55°C
155°C
3230178

RoHS

Each
1+
RM6.450
10+
RM5.720
25+
RM5.270
50+
RM4.810
100+
RM4.160
More Pricing...
Min: 1 / Mult: 1
110kohm
ROX Series
9W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
54mm
-55°C
155°C
3230216

RoHS

Each
1+
RM7.440
10+
RM6.580
25+
RM6.100
50+
RM5.740
100+
RM5.030
More Pricing...
Min: 1 / Mult: 1
3kohm
ROX Series
9W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
54mm
-55°C
155°C
3230236

RoHS

Each
1+
RM7.900
50+
RM6.660
100+
RM5.980
250+
RM5.290
1000+
RM4.600
More Pricing...
Min: 1 / Mult: 1
16kohm
ROX Series
9W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
54mm
-55°C
155°C
1-25 of 87 items
of 4 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account