Through Hole Resistors:

483 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4736418

RoHS

Each
1+
RM73.490
10+
RM46.380
25+
RM40.170
50+
RM35.440
100+
RM33.640
More Pricing...
Min: 1 / Mult: 1
5ohm
Riedon PF2472 Series
100W
± 1%
TO-247
700V
Thick Film
± 300ppm/°C
High Stability
-
16mm
4.8mm
-55°C
175°C
-
4736355

RoHS

Each
1+
RM73.490
10+
RM46.380
25+
RM40.170
50+
RM35.440
100+
RM33.640
More Pricing...
Min: 1 / Mult: 1
24ohm
Riedon PF2472 Series
100W
± 1%
TO-247
700V
Thick Film
± 200ppm/°C
High Stability
-
16mm
4.8mm
-55°C
175°C
-
4736348

RoHS

Each
1+
RM73.490
10+
RM46.380
25+
RM40.170
50+
RM35.440
100+
RM33.640
More Pricing...
Min: 1 / Mult: 1
1ohm
Riedon PF2472 Series
100W
± 1%
TO-247
700V
Thick Film
± 300ppm/°C
High Stability
-
16mm
4.8mm
-55°C
175°C
-
4750338

RoHS

Each
1+
RM1.170
10+
RM0.902
100+
RM0.491
500+
RM0.460
1000+
RM0.441
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
4683714

RoHS

Each
1+
RM39.200
5+
RM29.030
10+
RM24.310
20+
RM22.580
40+
RM20.570
More Pricing...
Min: 1 / Mult: 1
1ohm
LTA 50 Series
50W
± 5%
TO-220
500V
Thick Film
± 150ppm/°C
High Power
-
10.4mm
3.2mm
-55°C
175°C
AEC-Q200
4683722

RoHS

Each
1+
RM39.200
5+
RM29.030
10+
RM24.310
20+
RM22.580
40+
RM20.570
More Pricing...
Min: 1 / Mult: 1
4.7ohm
LTA 50 Series
50W
± 5%
TO-220
500V
Thick Film
± 150ppm/°C
High Power
-
10.4mm
3.2mm
-55°C
175°C
AEC-Q200
4683721

RoHS

Each
1+
RM39.200
5+
RM29.030
10+
RM24.310
20+
RM22.580
40+
RM20.570
More Pricing...
Min: 1 / Mult: 1
22ohm
LTA 50 Series
50W
± 5%
TO-220
500V
Thick Film
± 150ppm/°C
High Power
-
10.4mm
3.2mm
-55°C
175°C
AEC-Q200
4736340

RoHS

Each
1+
RM73.490
10+
RM46.380
25+
RM40.170
50+
RM35.440
100+
RM33.640
More Pricing...
Min: 1 / Mult: 1
1ohm
Riedon PF2472 Series
100W
± 1%
TO-247
700V
Thick Film
± 200ppm/°C
High Stability
-
16mm
4.8mm
-55°C
175°C
-
4749368

RoHS

Each
1+
RM3.860
10+
RM3.080
100+
RM2.210
500+
RM2.140
1000+
RM2.070
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
4683692

RoHS

Each
1+
RM31.570
5+
RM23.380
10+
RM19.580
20+
RM18.190
40+
RM16.570
More Pricing...
Min: 1 / Mult: 1
1ohm
LTA 30 Series
30W
± 5%
TO-220
500V
Thick Film
± 150ppm/°C
High Power
-
10.4mm
3.2mm
-55°C
125°C
AEC-Q200
4683718

RoHS

Each
1+
RM39.200
5+
RM29.030
10+
RM24.310
20+
RM22.580
40+
RM20.570
More Pricing...
Min: 1 / Mult: 1
1ohm
LTA 50 Series
50W
± 5%
TO-220
500V
Thick Film
± 150ppm/°C
High Power
-
10.4mm
3.2mm
-55°C
175°C
AEC-Q200
4683716

RoHS

Each
1+
RM39.200
5+
RM29.030
10+
RM24.310
20+
RM22.580
40+
RM20.570
More Pricing...
Min: 1 / Mult: 1
100ohm
LTA 50 Series
50W
± 5%
TO-220
500V
Thick Film
± 150ppm/°C
High Power
-
10.4mm
3.2mm
-55°C
175°C
AEC-Q200
4683697

RoHS

Each
1+
RM32.110
5+
RM23.780
10+
RM19.910
20+
RM18.500
40+
RM16.850
More Pricing...
Min: 1 / Mult: 1
2.2ohm
LTA 30 Series
30W
± 5%
TO-220
500V
Thick Film
± 150ppm/°C
High Power
-
10.4mm
3.2mm
-55°C
125°C
AEC-Q200
4683706

RoHS

Each
1+
RM4,934.900
5+
RM4,318.040
10+
RM3,577.810
20+
RM3,207.690
40+
RM2,960.950
More Pricing...
Min: 1 / Mult: 1
100ohm
LTA 30 Series
30W
± 1%
TO-220
500V
Thick Film
± 150ppm/°C
High Power
-
10.4mm
3.2mm
-55°C
125°C
AEC-Q200
4683719

RoHS

Each
1+
RM39.200
5+
RM29.030
10+
RM24.310
20+
RM22.580
40+
RM20.570
More Pricing...
Min: 1 / Mult: 1
10kohm
LTA 50 Series
50W
± 5%
TO-220
500V
Thick Film
± 150ppm/°C
High Power
-
10.4mm
3.2mm
-55°C
175°C
AEC-Q200
4683725

RoHS

Each
1+
RM48.960
5+
RM36.260
10+
RM30.360
20+
RM28.210
40+
RM25.700
More Pricing...
Min: 1 / Mult: 1
1ohm
LTA 50 Series
50W
± 1%
TO-220
500V
Thick Film
± 150ppm/°C
High Power
-
10.4mm
3.2mm
-55°C
175°C
AEC-Q200
4736381

RoHS

Each
1+
RM73.490
10+
RM46.380
25+
RM40.170
50+
RM35.440
100+
RM33.640
More Pricing...
Min: 1 / Mult: 1
390ohm
Riedon PF2472 Series
100W
± 1%
TO-247
700V
Thick Film
± 200ppm/°C
High Stability
-
16mm
4.8mm
-55°C
175°C
-
4740394

RoHS

Each
1+
RM1.170
10+
RM0.902
100+
RM0.491
500+
RM0.460
1000+
RM0.441
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
4683724

RoHS

Each
1+
RM39.200
5+
RM29.030
10+
RM24.310
20+
RM22.580
40+
RM20.570
More Pricing...
Min: 1 / Mult: 1
5ohm
LTA 50 Series
50W
± 5%
TO-220
500V
Thick Film
± 150ppm/°C
High Power
-
10.4mm
3.2mm
-55°C
175°C
AEC-Q200
4683702

RoHS

Each
1+
RM31.570
5+
RM23.380
10+
RM19.580
20+
RM18.190
40+
RM16.570
More Pricing...
Min: 1 / Mult: 1
5ohm
LTA 30 Series
30W
± 5%
TO-220
500V
Thick Film
± 150ppm/°C
High Power
-
10.4mm
3.2mm
-55°C
125°C
AEC-Q200
4683728

RoHS

Each
1+
RM48.960
5+
RM36.260
10+
RM30.360
20+
RM28.210
40+
RM25.700
More Pricing...
Min: 1 / Mult: 1
1ohm
LTA 50 Series
50W
± 1%
TO-220
500V
Thick Film
± 150ppm/°C
High Power
-
10.4mm
3.2mm
-55°C
175°C
AEC-Q200
4736311

RoHS

Each
1+
RM73.490
10+
RM46.380
25+
RM40.170
50+
RM35.440
100+
RM33.640
More Pricing...
Min: 1 / Mult: 1
100ohm
Riedon PF2472 Series
100W
± 1%
TO-247
700V
Thick Film
± 200ppm/°C
High Stability
-
16mm
4.8mm
-55°C
175°C
-
4683715

RoHS

Each
1+
RM39.200
5+
RM29.030
10+
RM24.310
20+
RM22.580
40+
RM20.570
More Pricing...
Min: 1 / Mult: 1
10kohm
LTA 50 Series
50W
± 5%
TO-220
500V
Thick Film
± 150ppm/°C
High Power
-
10.4mm
3.2mm
-55°C
175°C
AEC-Q200
4683696

RoHS

Each
1+
RM31.570
5+
RM23.380
10+
RM19.580
20+
RM18.190
40+
RM16.570
More Pricing...
Min: 1 / Mult: 1
10kohm
LTA 30 Series
30W
± 5%
TO-220
500V
Thick Film
± 150ppm/°C
High Power
-
10.4mm
3.2mm
-55°C
125°C
AEC-Q200
4683735

RoHS

Each
1+
RM48.960
5+
RM36.260
10+
RM30.360
20+
RM28.210
40+
RM25.700
More Pricing...
Min: 1 / Mult: 1
47ohm
LTA 50 Series
50W
± 1%
TO-220
500V
Thick Film
± 150ppm/°C
High Power
-
10.4mm
3.2mm
-55°C
175°C
AEC-Q200
1-25 of 483 items
of 20 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account