13kohm Through Hole Resistors:

20 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3650104

RoHS

Each
10+
RM0.273
100+
RM0.199
500+
RM0.116
1000+
RM0.087
2500+
RM0.079
More Pricing...
Min: 10 / Mult: 10
13kohm
-
250mW
± 2%
Axial Leaded
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
-
9341285

RoHS

Each
10+
RM0.376
100+
RM0.274
500+
RM0.121
1000+
RM0.108
2500+
RM0.094
More Pricing...
Min: 10 / Mult: 10
13kohm
MF25 Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-55°C
155°C
-
9342583

RoHS

Each
5+
RM0.314
50+
RM0.280
250+
RM0.133
500+
RM0.101
1000+
RM0.096
More Pricing...
Min: 5 / Mult: 5
13kohm
MF12 Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
1.85mm
3.5mm
-55°C
155°C
-
3133543

RoHS

Each
1+
RM2.630
50+
RM1.500
100+
RM1.380
250+
RM1.290
500+
RM1.250
More Pricing...
Min: 1 / Mult: 1
13kohm
R Series
250mW
± 0.1%
Axial Leaded
250V
Metal Film
± 15ppm/°C
Precision
2.3mm
6.3mm
-65°C
155°C
-
2329868

RoHS

Each
10+
RM0.147
100+
RM0.130
500+
RM0.107
2500+
RM0.096
6000+
RM0.088
More Pricing...
Min: 10 / Mult: 10
13kohm
LR Series
250mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
General Purpose
2mm
3.5mm
-55°C
155°C
-
9464441

RoHS

Each
10+
RM0.626
100+
RM0.414
500+
RM0.304
1000+
RM0.272
2500+
RM0.263
More Pricing...
Min: 10 / Mult: 10
13kohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-55°C
155°C
-
1099992

RoHS

Each
10+
RM1.550
100+
RM0.908
500+
RM0.736
1000+
RM0.646
2500+
RM0.577
More Pricing...
Min: 10 / Mult: 10
13kohm
MFR Series
500mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
6.2mm
-55°C
155°C
-
9500243

RoHS

Each
1+
RM15.300
10+
RM9.970
25+
RM8.780
50+
RM8.360
100+
RM7.930
More Pricing...
Min: 1 / Mult: 1
13kohm
RC Series
250mW
± 0.1%
Axial Leaded
350V
Metal Film
± 15ppm/°C
Precision
2.5mm
7.2mm
-55°C
155°C
-
9339957

RoHS

Each
1+
RM0.582
50+
RM0.424
100+
RM0.359
250+
RM0.246
500+
RM0.187
More Pricing...
Min: 1 / Mult: 1
13kohm
MF50 Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Precision
3.5mm
10mm
-55°C
155°C
-
2330013

RoHS

Each
10+
RM0.570
100+
RM0.224
500+
RM0.158
2500+
RM0.093
6000+
RM0.087
More Pricing...
Min: 10 / Mult: 10
13kohm
LR Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.3mm
6.2mm
-55°C
155°C
-
2401784

RoHS

Each
10+
RM0.347
100+
RM0.252
500+
RM0.112
1000+
RM0.099
2500+
RM0.086
More Pricing...
Min: 10 / Mult: 10
13kohm
MCMF Series
600mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
-
3546838

RoHS

Each
1+
RM1.440
50+
RM1.050
100+
RM0.993
250+
RM0.924
500+
RM0.892
More Pricing...
Min: 1 / Mult: 1
13kohm
MBA Series
400mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/K
General Purpose
1.6mm
3.6mm
-55°C
155°C
AEC-Q200
3230037

RoHS

Each
1+
RM6.400
10+
RM4.890
96+
RM4.200
256+
RM3.560
512+
RM3.260
Min: 1 / Mult: 1
13kohm
ROX Series
7W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
32mm
-55°C
155°C
-
3643061

RoHS

Each
10+
RM0.294
100+
RM0.213
500+
RM0.124
1000+
RM0.095
2500+
RM0.085
More Pricing...
Min: 10 / Mult: 10
13kohm
-
125mW
± 2%
Axial Leaded
200V
Metal Film
± 200ppm/°C
General Purpose
1.85mm
3.5mm
-55°C
155°C
-
3229831

RoHS

Each
10+
RM0.845
100+
RM0.334
1000+
RM0.142
5000+
RM0.129
10000+
RM0.127
Min: 10 / Mult: 10
13kohm
ROX Series
500mW
± 5%
Axial Leaded
250V
Metal Oxide
± 350ppm/°C
Flame Proof
2.5mm
7.5mm
-55°C
155°C
-
3230137

RoHS

Each
1+
RM8.130
50+
RM6.610
100+
RM5.780
250+
RM4.940
500+
RM4.020
More Pricing...
Min: 1 / Mult: 1
13kohm
ROX Series
8W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
41mm
-55°C
155°C
-
3230233

RoHS

Each
1+
RM7.900
50+
RM6.660
100+
RM5.980
250+
RM5.290
1000+
RM4.600
More Pricing...
Min: 1 / Mult: 1
13kohm
ROX Series
9W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
54mm
-55°C
155°C
-
3229937

RoHS

Each
10+
RM1.460
100+
RM1.290
500+
RM1.060
1000+
RM0.852
Min: 10 / Mult: 10
13kohm
ROX Series
5W
± 5%
Axial Leaded
500V
Metal Oxide
± 350ppm/°C
Flame Proof
6.5mm
17.5mm
-55°C
155°C
-
3975164

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.336
100+
RM0.282
500+
RM0.249
1000+
RM0.235
2500+
RM0.220
More Pricing...
Min: 10 / Mult: 10
13kohm
MBB Series
600mW
± 1%
Axial Leaded
350V
Metal Film (Thin Film)
± 50ppm/K
General Purpose
2.5mm
6.5mm
-55°C
155°C
AEC-Q200
1083374

RoHS

Each
1+
RM2.870
10+
RM1.960
100+
RM1.620
500+
RM1.400
1000+
RM1.270
More Pricing...
Min: 1 / Mult: 1
13kohm
R Series
250mW
± 0.1%
Axial Leaded
500V
Metal Alloy
± 15ppm/°C
Precision
2.3mm
6.3mm
-65°C
155°C
-
1-20 of 20 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account