Through Hole Resistors:

13,587 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2401811

RoHS

Each
10+
RM0.186
100+
RM0.135
500+
RM0.060
1000+
RM0.053
2500+
RM0.046
More Pricing...
Min: 10 / Mult: 10
150kohm
MCMF Series
600mW
± 1%
-
Axial Leaded
250V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
-
6.8mm
-
-
-55°C
155°C
-
9341552

RoHS

Each
10+
RM0.367
100+
RM0.268
500+
RM0.119
1000+
RM0.106
2500+
RM0.092
More Pricing...
Min: 10 / Mult: 10
220kohm
MF25 Series
250mW
± 1%
-
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
-
6.8mm
-
-
-55°C
155°C
-
9342044

RoHS

Each
10+
RM0.415
100+
RM0.257
500+
RM0.134
1000+
RM0.119
2500+
RM0.104
More Pricing...
Min: 10 / Mult: 10
51ohm
MF25 Series
250mW
± 1%
-
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
-
6.8mm
-
-
-55°C
155°C
-
9341323

RoHS

Each
10+
RM0.396
100+
RM0.288
500+
RM0.128
1000+
RM0.113
2500+
RM0.098
More Pricing...
Min: 10 / Mult: 10
1.5kohm
MF25 Series
250mW
± 1%
-
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
-
6.8mm
-
-
-55°C
155°C
-
9342419

RoHS

Each
5+
RM0.335
50+
RM0.298
250+
RM0.142
500+
RM0.108
1000+
RM0.103
More Pricing...
Min: 5 / Mult: 5
10kohm
MF12 Series
125mW
± 1%
-
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
1.85mm
-
3.5mm
-
-
-55°C
155°C
-
1652641

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM0.236
2+
RM0.176
3+
RM0.127
5+
RM0.103
10+
RM0.091
More Pricing...
Min: 1 / Mult: 1
100ohm
MCMF Series
250mW
± 1%
-
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
-
6.8mm
-
-
-55°C
155°C
-
9341102

RoHS

Each
10+
RM0.371
100+
RM0.270
500+
RM0.119
1000+
RM0.106
2500+
RM0.092
More Pricing...
Min: 10 / Mult: 10
1kohm
-
250mW
± 1%
-
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
-
6.8mm
-
-
-55°C
155°C
-
9341242

RoHS

Each
10+
RM0.360
100+
RM0.262
500+
RM0.116
1000+
RM0.103
2500+
RM0.090
More Pricing...
Min: 10 / Mult: 10
120kohm
MF25 Series
250mW
± 1%
-
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
-
6.8mm
-
-
-55°C
155°C
-
9342095

RoHS

Each
10+
RM0.379
100+
RM0.276
500+
RM0.122
1000+
RM0.108
2500+
RM0.094
More Pricing...
Min: 10 / Mult: 10
56ohm
MF25 Series
250mW
± 1%
-
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
-
6.8mm
-
-
-55°C
155°C
-
9339078

RoHS

Each
10+
RM0.260
100+
RM0.189
500+
RM0.110
1000+
RM0.084
2500+
RM0.075
More Pricing...
Min: 10 / Mult: 10
100ohm
MCF Series
250mW
± 5%
-
Axial Leaded
250V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
2.5mm
-
6.8mm
-
-
-
-
-
9341137

RoHS

Each
10+
RM0.346
100+
RM0.251
500+
RM0.111
1000+
RM0.098
2500+
RM0.085
More Pricing...
Min: 10 / Mult: 10
1kohm
MF25 Series
250mW
± 1%
-
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
-
6.8mm
-
-
-55°C
155°C
-
9341390

RoHS

Each
10+
RM0.362
100+
RM0.264
500+
RM0.117
1000+
RM0.104
2500+
RM0.091
More Pricing...
Min: 10 / Mult: 10
16kohm
MF25 Series
250mW
± 1%
-
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
-
6.8mm
-
-
-55°C
155°C
-
9341374

RoHS

Each
10+
RM0.383
100+
RM0.278
500+
RM0.123
1000+
RM0.109
2500+
RM0.095
More Pricing...
Min: 10 / Mult: 10
160ohm
MF25 Series
250mW
± 1%
-
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
-
6.8mm
-
-
-55°C
155°C
-
1083362

RoHS

Each
1+
RM3.530
50+
RM1.790
100+
RM1.590
250+
RM1.390
500+
RM1.280
More Pricing...
Min: 1 / Mult: 1
10kohm
R Series
250mW
± 0.1%
-
Axial Leaded
500V
Metal Film
± 15ppm/°C
Precision
2.3mm
-
6.3mm
-
-
-65°C
155°C
-
1099893

RoHS

Each
10+
RM1.500
100+
RM0.713
500+
RM0.549
1000+
RM0.469
2500+
RM0.444
More Pricing...
Min: 10 / Mult: 10
1kohm
MFR Series
500mW
± 1%
-
Axial Leaded
350V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
-
6.2mm
-
-
-55°C
155°C
-
9341633

RoHS

Each
10+
RM0.379
100+
RM0.276
500+
RM0.122
1000+
RM0.108
2500+
RM0.095
More Pricing...
Min: 10 / Mult: 10
270ohm
MF25 Series
250mW
± 1%
-
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
-
6.8mm
-
-
-55°C
155°C
-
1128859

RoHS

Each
1+
RM0.151
2+
RM0.113
3+
RM0.081
5+
RM0.066
10+
RM0.058
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
2329853

RoHS

Each
10+
RM0.133
100+
RM0.114
500+
RM0.099
2500+
RM0.081
6000+
RM0.077
More Pricing...
Min: 10 / Mult: 10
100ohm
LR Series
250mW
± 1%
-
Axial Leaded
200V
Metal Film
± 100ppm/°C
General Purpose
2mm
-
3.5mm
-
-
-55°C
155°C
-
9339051

RoHS

Each
10+
RM0.250
100+
RM0.183
500+
RM0.106
1000+
RM0.081
2500+
RM0.072
More Pricing...
Min: 10 / Mult: 10
1kohm
-
250mW
± 5%
-
Axial Leaded
250V
Carbon Film
0ppm/°C to -450ppm/°C
General Purpose
2.5mm
-
6.8mm
-
-
-55°C
155°C
-
9341145

RoHS

Each
10+
RM0.367
100+
RM0.268
500+
RM0.119
1000+
RM0.106
2500+
RM0.092
More Pricing...
Min: 10 / Mult: 10
10kohm
MF25 Series
250mW
± 1%
-
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
-
6.8mm
-
-
-55°C
155°C
-
9341447

RoHS

Each
10+
RM0.362
100+
RM0.263
500+
RM0.117
1000+
RM0.104
2500+
RM0.090
More Pricing...
Min: 10 / Mult: 10
18kohm
MF25 Series
250mW
± 1%
-
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
-
6.8mm
-
-
-55°C
155°C
-
9339043

RoHS

Each
10+
RM0.258
100+
RM0.188
500+
RM0.109
1000+
RM0.083
2500+
RM0.074
More Pricing...
Min: 10 / Mult: 10
100ohm
MCF Series
250mW
± 5%
-
Axial Leaded
250V
Carbon Film
± 450ppm/°C
General Purpose
2.5mm
-
6.8mm
-
-
-
-
-
9465561

RoHS

Each
10+
RM0.704
100+
RM0.470
500+
RM0.353
1000+
RM0.301
2500+
RM0.289
More Pricing...
Min: 10 / Mult: 10
1kohm
MRS25 Series
600mW
± 1%
-
Axial Leaded
350V
Metal Film
± 50ppm/K
General Purpose
2.5mm
-
6.5mm
-
-
-55°C
155°C
-
1357879

RoHS

Each
1+
RM0.778
50+
RM0.566
100+
RM0.479
250+
RM0.249
500+
RM0.236
More Pricing...
Min: 1 / Mult: 1
100ohm
MOR Series
1W
± 5%
-
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
High Stability
3.5mm
-
10mm
-
-
-55°C
155°C
-
9341641

RoHS

Each
10+
RM0.391
100+
RM0.284
500+
RM0.126
1000+
RM0.112
2500+
RM0.097
More Pricing...
Min: 10 / Mult: 10
2.7kohm
MF25 Series
250mW
± 1%
-
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
-
6.8mm
-
-
-55°C
155°C
-
1-25 of 13587 items
of 544 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account