Through Hole Resistors:

15 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2992110

RoHS

Each
1+
RM7.500
50+
RM3.070
100+
RM2.660
250+
RM2.220
500+
RM2.130
More Pricing...
Min: 1 / Mult: 1
47ohm
ER Series
3W
± 5%
Axial Leaded
100V
Wirewound
0ppm/°C to +60ppm/°C
High Power
6mm
13.5mm
-55°C
200°C
3791058

RoHS

Each
1+
RM9.470
10+
RM6.440
25+
RM5.660
50+
RM4.920
100+
RM4.270
More Pricing...
Min: 1 / Mult: 1
2.2ohm
ER Series
7W
± 5%
Axial Leaded
200V
Wirewound
0ppm/°C to +60ppm/°C
High Power
8mm
22.2mm
-55°C
200°C
3791147

RoHS

Each
1+
RM5.590
50+
RM4.980
100+
RM3.620
250+
RM3.060
500+
RM2.580
More Pricing...
Min: 1 / Mult: 1
2.2ohm
ER Series
3W
± 5%
Axial Leaded
100V
Wirewound
0ppm/°C to +60ppm/°C
High Power
6mm
13.5mm
-55°C
200°C
3791102

RoHS

Each
1+
RM5.120
50+
RM4.570
100+
RM3.330
250+
RM2.820
500+
RM2.370
More Pricing...
Min: 1 / Mult: 1
150ohm
ER Series
3W
± 5%
Axial Leaded
100V
Wirewound
0ppm/°C to +60ppm/°C
High Power
6mm
13.5mm
-55°C
200°C
3791230

RoHS

Each
1+
RM4.430
50+
RM3.970
100+
RM2.890
250+
RM2.440
500+
RM2.050
More Pricing...
Min: 1 / Mult: 1
8.2ohm
ER Series
3W
± 5%
Axial Leaded
100V
Wirewound
0ppm/°C to +60ppm/°C
High Power
6mm
13.5mm
-55°C
200°C
3791149

RoHS

Each
1+
RM4.430
50+
RM3.970
100+
RM2.890
250+
RM2.440
500+
RM2.270
More Pricing...
Min: 1 / Mult: 1
2.7ohm
ER Series
3W
± 5%
Axial Leaded
100V
Wirewound
0ppm/°C to +60ppm/°C
High Power
6mm
13.5mm
-55°C
200°C
3791188

RoHS

Each
1+
RM4.280
50+
RM2.910
100+
RM2.530
250+
RM2.120
500+
RM1.870
More Pricing...
Min: 1 / Mult: 1
3.3ohm
ER Series
3W
± 5%
Axial Leaded
100V
Wirewound
0ppm/°C to +60ppm/°C
High Power
6mm
13.5mm
-55°C
200°C
3791057

RoHS

Each
1+
RM8.730
10+
RM5.790
25+
RM5.250
50+
RM4.780
100+
RM4.180
More Pricing...
Min: 1 / Mult: 1
22ohm
ER Series
7W
± 5%
Axial Leaded
200V
Wirewound
0ppm/°C to +60ppm/°C
High Power
8mm
22.2mm
-55°C
200°C
3791189

RoHS

Each
1+
RM6.070
50+
RM3.070
100+
RM2.660
250+
RM2.220
500+
RM2.070
More Pricing...
Min: 1 / Mult: 1
4.7ohm
ER Series
3W
± 5%
Axial Leaded
100V
Wirewound
0ppm/°C to +60ppm/°C
High Power
6mm
13.5mm
-55°C
200°C
3791104

RoHS

Each
1+
RM12.270
10+
RM6.760
25+
RM6.500
50+
RM6.240
100+
RM5.980
More Pricing...
Min: 1 / Mult: 1
10kohm
ER Series
7W
± 5%
Axial Leaded
200V
Wirewound
0ppm/°C to +60ppm/°C
High Power
8mm
22.2mm
-55°C
200°C
3791190

RoHS

Each
1+
RM6.420
10+
RM4.260
25+
RM3.490
50+
RM3.050
100+
RM2.830
Min: 1 / Mult: 1
680ohm
ER Series
7W
± 5%
Axial Leaded
200V
Wirewound
0ppm/°C to +60ppm/°C
High Power
8mm
22.2mm
-55°C
200°C
3791103

RoHS

Each
1+
RM4.640
50+
RM3.280
100+
RM2.630
250+
RM2.210
500+
RM2.010
More Pricing...
Min: 1 / Mult: 1
180ohm
ER Series
3W
± 5%
Axial Leaded
100V
Wirewound
0ppm/°C to +60ppm/°C
High Power
6mm
13.5mm
-55°C
200°C
3791146

RoHS

Each
1+
RM5.410
50+
RM3.540
100+
RM2.850
250+
RM2.380
500+
RM2.160
More Pricing...
Min: 1 / Mult: 1
270ohm
ER Series
3W
± 5%
Axial Leaded
100V
Wirewound
0ppm/°C to +60ppm/°C
High Power
6mm
13.5mm
-55°C
200°C
3791054

RoHS

Each
1+
RM7.910
50+
RM3.080
100+
RM2.820
250+
RM2.550
500+
RM2.520
More Pricing...
Min: 1 / Mult: 1
22ohm
ER Series
3W
± 5%
Axial Leaded
100V
Wirewound
0ppm/°C to +60ppm/°C
High Power
6mm
13.5mm
-55°C
200°C
3791055

RoHS

Each
1+
RM14.750
10+
RM8.730
25+
RM7.220
50+
RM6.260
100+
RM5.520
More Pricing...
Min: 1 / Mult: 1
20kohm
ER Series
7W
± 5%
Axial Leaded
200V
Wirewound
0ppm/°C to +60ppm/°C
High Power
8mm
22.2mm
-55°C
200°C
1-15 of 15 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account