Through Hole Resistors:

77 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3540821

RoHS

Each
10+
RM0.389
100+
RM0.147
1000+
RM0.084
Min: 10 / Mult: 10
6.8kohm
CF Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
+350ppm/°C, -450ppm/°C
General Purpose
1.7mm
3.2mm
-55°C
155°C
3540695

RoHS

Each
10+
RM0.230
100+
RM0.154
Min: 10 / Mult: 10
75ohm
CF Series
250mW
± 5%
Axial Leaded
300V
Carbon Film
+350ppm/°C, -450ppm/°C
General Purpose
2.3mm
6.1mm
-55°C
155°C
3540627

RoHS

Each
10+
RM0.230
100+
RM0.154
Min: 10 / Mult: 10
150ohm
CF Series
250mW
± 5%
Axial Leaded
300V
Carbon Film
+350ppm/°C, -450ppm/°C
General Purpose
2.3mm
6.1mm
-55°C
155°C
3540628

RoHS

Each
10+
RM0.212
100+
RM0.146
500+
RM0.145
Min: 10 / Mult: 10
15kohm
CF Series
250mW
± 5%
Axial Leaded
300V
Carbon Film
+350ppm/°C, -450ppm/°C
General Purpose
2.3mm
6.1mm
-55°C
155°C
3540727

RoHS

Each
10+
RM1.400
100+
RM0.545
1000+
RM0.420
4000+
RM0.357
24000+
RM0.197
More Pricing...
Min: 10 / Mult: 10
91kohm
CF Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
+350ppm/°C, -450ppm/°C
General Purpose
2.85mm
6.3mm
-55°C
155°C
3540646

RoHS

Each
10+
RM0.212
100+
RM0.146
500+
RM0.145
Min: 10 / Mult: 10
2.2kohm
CF Series
250mW
± 5%
Axial Leaded
300V
Carbon Film
+350ppm/°C, -450ppm/°C
General Purpose
2.3mm
6.1mm
-55°C
155°C
3540679

RoHS

Each
10+
RM0.212
100+
RM0.146
500+
RM0.145
Min: 10 / Mult: 10
4.7ohm
CF Series
250mW
± 5%
Axial Leaded
300V
Carbon Film
+350ppm/°C, -450ppm/°C
General Purpose
2.3mm
6.1mm
-55°C
155°C
3540643

RoHS

Each
10+
RM0.371
100+
RM0.154
Min: 10 / Mult: 10
22ohm
CF Series
250mW
± 5%
Axial Leaded
300V
Carbon Film
+350ppm/°C, -450ppm/°C
General Purpose
2.3mm
6.1mm
-55°C
155°C
3540608

RoHS

Each
10+
RM0.217
100+
RM0.146
500+
RM0.145
Min: 10 / Mult: 10
100ohm
CF Series
250mW
± 5%
Axial Leaded
300V
Carbon Film
+350ppm/°C, -450ppm/°C
General Purpose
2.3mm
6.1mm
-55°C
155°C
3540610

RoHS

Each
10+
RM0.217
100+
RM0.146
500+
RM0.145
Min: 10 / Mult: 10
1kohm
CF Series
250mW
± 5%
Axial Leaded
300V
Carbon Film
+350ppm/°C, -450ppm/°C
General Purpose
2.3mm
6.1mm
-55°C
155°C
3540653

RoHS

Each
10+
RM0.212
100+
RM0.146
500+
RM0.145
Min: 10 / Mult: 10
2.7kohm
CF Series
250mW
± 5%
Axial Leaded
300V
Carbon Film
+350ppm/°C, -450ppm/°C
General Purpose
2.3mm
6.1mm
-55°C
155°C
3540691

RoHS

Each
10+
RM0.212
100+
RM0.146
500+
RM0.145
Min: 10 / Mult: 10
6.8kohm
CF Series
250mW
± 5%
Axial Leaded
300V
Carbon Film
+350ppm/°C, -450ppm/°C
General Purpose
2.3mm
6.1mm
-55°C
155°C
3540626

RoHS

Each
10+
RM0.212
100+
RM0.146
500+
RM0.145
Min: 10 / Mult: 10
15kohm
CF Series
250mW
± 5%
Axial Leaded
300V
Carbon Film
+350ppm/°C, -450ppm/°C
General Purpose
2.3mm
6.1mm
-55°C
155°C
3540633

RoHS

Each
10+
RM0.191
100+
RM0.144
Min: 10 / Mult: 10
1.8kohm
CF Series
250mW
± 5%
Axial Leaded
300V
Carbon Film
+350ppm/°C, -450ppm/°C
General Purpose
2.3mm
6.1mm
-55°C
155°C
3540682

RoHS

Each
10+
RM0.212
100+
RM0.146
500+
RM0.145
Min: 10 / Mult: 10
560ohm
CF Series
250mW
± 5%
Axial Leaded
300V
Carbon Film
+350ppm/°C, -450ppm/°C
General Purpose
2.3mm
6.1mm
-55°C
155°C
3540786

RoHS

Each
10+
RM1.150
100+
RM0.448
500+
RM0.398
1000+
RM0.347
2500+
RM0.323
More Pricing...
Min: 10 / Mult: 10
390ohm
CF Series
250mW
± 2%
Axial Leaded
250V
Carbon Film
+350ppm/°C, -450ppm/°C
General Purpose
1.7mm
3.2mm
-55°C
155°C
3540552

RoHS

Each
10+
RM0.257
100+
RM0.141
Min: 10 / Mult: 10
22ohm
CF Series
500mW
± 5%
Axial Leaded
400V
Carbon Film
+350ppm/°C, -450ppm/°C
General Purpose
2.85mm
6.3mm
-55°C
155°C
3540702

RoHS

Each
10+
RM0.230
100+
RM0.154
Min: 10 / Mult: 10
91kohm
CF Series
250mW
± 5%
Axial Leaded
300V
Carbon Film
+350ppm/°C, -450ppm/°C
General Purpose
2.3mm
6.1mm
-55°C
155°C
3540774

RoHS

Each
10+
RM0.257
100+
RM0.115
1000+
RM0.084
Min: 10 / Mult: 10
2.2kohm
CF Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
+350ppm/°C, -450ppm/°C
General Purpose
1.7mm
3.2mm
-55°C
155°C
3540681

RoHS

Each
10+
RM0.175
100+
RM0.154
Min: 10 / Mult: 10
51kohm
CF Series
250mW
± 5%
Axial Leaded
300V
Carbon Film
+350ppm/°C, -450ppm/°C
General Purpose
2.3mm
6.1mm
-55°C
155°C
3540611

RoHS

Each
10+
RM0.427
100+
RM0.166
500+
RM0.146
1000+
RM0.145
Min: 10 / Mult: 10
10kohm
CF Series
250mW
± 5%
Axial Leaded
300V
Carbon Film
+350ppm/°C, -450ppm/°C
General Purpose
2.3mm
6.1mm
-55°C
155°C
3540683

RoHS

Each
10+
RM0.212
100+
RM0.146
500+
RM0.145
Min: 10 / Mult: 10
5.6kohm
CF Series
250mW
± 5%
Axial Leaded
300V
Carbon Film
+350ppm/°C, -450ppm/°C
General Purpose
2.3mm
6.1mm
-55°C
155°C
3540651

RoHS

Each
10+
RM0.230
100+
RM0.154
Min: 10 / Mult: 10
27ohm
CF Series
250mW
± 5%
Axial Leaded
300V
Carbon Film
+350ppm/°C, -450ppm/°C
General Purpose
2.3mm
6.1mm
-55°C
155°C
3540667

RoHS

Each
10+
RM0.255
100+
RM0.154
Min: 10 / Mult: 10
3.6kohm
CF Series
250mW
± 5%
Axial Leaded
300V
Carbon Film
+350ppm/°C, -450ppm/°C
General Purpose
2.3mm
6.1mm
-55°C
155°C
3540696

RoHS

Each
10+
RM0.255
100+
RM0.154
Min: 10 / Mult: 10
75ohm
CF Series
250mW
± 5%
Axial Leaded
300V
Carbon Film
+350ppm/°C, -450ppm/°C
General Purpose
2.3mm
6.1mm
-55°C
155°C
1-25 of 77 items
of 4 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account