Through Hole Resistors:

7 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
9497196

RoHS

Each
1+
RM6.160
50+
RM2.780
100+
RM2.630
250+
RM2.290
500+
RM1.940
More Pricing...
Min: 1 / Mult: 1
0.082ohm
W31 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 500ppm/°C
Flame Proof
5.8mm
13mm
-55°C
155°C
9497188

RoHS

Each
1+
RM2.980
50+
RM2.260
100+
RM1.670
250+
RM1.490
500+
RM1.390
Min: 1 / Mult: 1
0.068ohm
W31 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 500ppm/°C
Flame Proof
5.8mm
13mm
-55°C
155°C
9497161

RoHS

Each
1+
RM5.930
50+
RM2.660
100+
RM2.510
250+
RM2.330
500+
RM2.140
More Pricing...
Min: 1 / Mult: 1
0.051ohm
W31 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 500ppm/°C
Flame Proof
5.8mm
13mm
-55°C
155°C
9497145

RoHS

Each
1+
RM5.020
50+
RM2.360
100+
RM2.110
250+
RM2.070
500+
RM2.030
More Pricing...
Min: 1 / Mult: 1
0.039ohm
W31 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 500ppm/°C
Flame Proof
5.8mm
13mm
-55°C
155°C
9497170

RoHS

Each
1+
RM6.390
50+
RM2.170
100+
RM2.090
250+
RM1.990
500+
RM1.880
More Pricing...
Min: 1 / Mult: 1
0.056ohm
W31 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 500ppm/°C
Flame Proof
5.8mm
13mm
-55°C
155°C
9497137

RoHS

Each
1+
RM6.630
50+
RM3.290
100+
RM2.950
250+
RM2.690
500+
RM2.120
More Pricing...
Min: 1 / Mult: 1
0.033ohm
W31 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 500ppm/°C
Flame Proof
5.8mm
13mm
-55°C
155°C
9497153

RoHS

Each
1+
RM6.160
50+
RM2.930
100+
RM2.220
250+
RM1.940
500+
RM1.610
More Pricing...
Min: 1 / Mult: 1
0.047ohm
W31 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 500ppm/°C
Flame Proof
5.8mm
13mm
-55°C
155°C
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account