Zero Ohm Network Resistors:

3 Products Found

We offer a choice of isolated thick film Zero Ohm Network Resistors with convex, concave, or flat form factors. Below are examples of the ranges offered by our manufacturers:

The Panasonic EXB28 and EXB38 series are isolated thick film chip resistor networks with convex termination. These integrated discrete resistors can effectively reduce PCB space with high component reliability and more efficiency for pick and place applications.

The Bourns CAT/CAY 16 Series of zero ohm chip resistor arrays are available with convex or concave terminals, 2,4, or 8 isolated elements, and a resistance tolerance of ±1 % or ±5 %.

The Multicomp range of thick film isolated, convex array chip resistors are of small size and light weight, offering high quality, reliable performance.

Yageo array chip resistors are constructed on top of a high-grade ceramic body. Internal metal electrodes are added at each end to make contact with the thick film resistive element. The composition of the resistive element is a noble metal embedded into a glass and covered by a second glass to prevent environment influences. The resistor is laser trimmed to the rated resistance value. The resistor is covered with a protective epoxy coat, finally the two external terminations (matte tin on Ni-barrier) are added.

Show More
View
Buyer
Engineer
Manufacturer
Resistor Case / Package
Resistor Technology
Network Circuit Type
Resistor Terminals
No. of Resistors
Current Rating
Power Rating per Resistor
Resistor Mounting
Product Range
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4632629RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
RM0.258
2500+
RM0.215
5000+
RM0.211
10000+
RM0.207
Min: 500 / Mult: 10
-
-
-
-
2Resistors
500mA
31mW
-
-
0.8mm
0.6mm
0.35mm
-55°C
125°C
4632629

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.383
100+
RM0.290
500+
RM0.258
2500+
RM0.215
5000+
RM0.211
More Pricing...
Min: 10 / Mult: 10
0302 [0806 Metric]
Thick Film
Isolated
Convex
2Resistors
500mA
31mW
Surface Mount Device
EXB-14V Series
0.8mm
0.6mm
0.35mm
-55°C
125°C
1823963

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.185
100+
RM0.171
500+
RM0.168
2500+
RM0.165
5000+
RM0.163
Min: 10 / Mult: 10
0804 [2010 Metric]
-
Isolated
Concave
4Resistors
-
31mW
Surface Mount Device
CAT10 Series
-
-
-
-
-
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account