Zero Ohm Network Resistors:

7 Products Found

We offer a choice of isolated thick film Zero Ohm Network Resistors with convex, concave, or flat form factors. Below are examples of the ranges offered by our manufacturers:

The Panasonic EXB28 and EXB38 series are isolated thick film chip resistor networks with convex termination. These integrated discrete resistors can effectively reduce PCB space with high component reliability and more efficiency for pick and place applications.

The Bourns CAT/CAY 16 Series of zero ohm chip resistor arrays are available with convex or concave terminals, 2,4, or 8 isolated elements, and a resistance tolerance of ±1 % or ±5 %.

The Multicomp range of thick film isolated, convex array chip resistors are of small size and light weight, offering high quality, reliable performance.

Yageo array chip resistors are constructed on top of a high-grade ceramic body. Internal metal electrodes are added at each end to make contact with the thick film resistive element. The composition of the resistive element is a noble metal embedded into a glass and covered by a second glass to prevent environment influences. The resistor is laser trimmed to the rated resistance value. The resistor is covered with a protective epoxy coat, finally the two external terminations (matte tin on Ni-barrier) are added.

Show More
View
Buyer
Engineer
Manufacturer
Resistor Case / Package
Resistor Technology
Network Circuit Type
Resistor Terminals
No. of Resistors
Current Rating
Power Rating per Resistor
Resistor Mounting
Product Range
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3769776RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
RM0.117
2500+
RM0.101
5000+
RM0.088
10000+
RM0.075
50000+
RM0.075
Min: 500 / Mult: 10
0804 [2010 Metric]
Thick Film
Isolated
Convex
4Resistors
1A
63mW
Surface Mount Device
CAY10A-LF Series
2mm
1mm
0.4mm
-55°C
125°C
3769776

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.298
100+
RM0.133
500+
RM0.117
2500+
RM0.101
5000+
RM0.088
More Pricing...
Min: 10 / Mult: 10
0804 [2010 Metric]
Thick Film
Isolated
Convex
4Resistors
1A
63mW
Surface Mount Device
CAY10A-LF Series
2mm
1mm
0.4mm
-55°C
125°C
1779399

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.175
100+
RM0.134
500+
RM0.116
2500+
RM0.103
5000+
RM0.084
Min: 10 / Mult: 10
0402 [1005 Metric]
Thick Film
Isolated
Concave
4Resistors
1A
62.5mW
Surface Mount Device
TC Series
1.02mm
0.5mm
0.4mm
-55°C
125°C
1779399RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
RM0.116
2500+
RM0.103
5000+
RM0.084
Min: 500 / Mult: 10
0402 [1005 Metric]
Thick Film
Isolated
Concave
4Resistors
1A
62.5mW
Surface Mount Device
TC Series
1.02mm
0.5mm
0.4mm
-55°C
125°C
2908138

RoHS

Each
10+
RM0.266
100+
RM0.093
1000+
RM0.085
Min: 10 / Mult: 10
0804 [2010 Metric]
-
Isolated
Concave
4Resistors
-
63mW
Surface Mount Device
CAT10 Series
2mm
1mm
0.4mm
-55°C
125°C
3754763

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM0.603
100+
RM0.171
500+
RM0.130
2500+
RM0.097
5000+
RM0.088
More Pricing...
Min: 1 / Mult: 1
0804 [2010 Metric]
-
Isolated
-
-
-
-
Surface Mount Device
CAY10A-LF Series
-
-
0.4mm
-
125°C
2693914

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
RM0.066
50000+
RM0.065
100000+
RM0.064
Min: 10000 / Mult: 10000
0804 [2010 Metric]
Thick Film
Isolated
Concave
4Resistors
1A
62.5mW
Surface Mount Device
TC Series
2mm
1mm
0.4mm
-55°C
125°C
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account