Zero Ohm Resistors:

4 Products Found

We offer zero ohm resistors manufactured with ceramic, carbon film, metal, thick and thin film technologies, with current ratings from 500mA to 200A.

What is a zero ohm resistor?

A zero ohm resistor is a single resistor that is manufactured to have zero ohms of resistance when measured. A through-hole resistor with zero ohms is often marked with a single black band, which indicates the value of the resistance.

Meanwhile, a surface mount ceramic resistor will have a single or a multiple number of zeros to represent this zero ohm resistance. You can also imagine zero ohm resistors as jumper wires that are shaped as typical resistors. Measuring a zero ohm resistor with a multimeter will return in a reading that approaches zero ohm.

You may wonder why zero ohm resistors are necessary, when a jumper wire could do the same job. Certainly, if you’re building a PCB with manual placement and soldering, using a jumper wire is probably the best way to establish connections between pads. However, mass production involves a pick-and-place machine, which doesn’t have the capability of unrolling and cutting jumper wires. In such cases, a separate machine is needed for jumper wires – but this adds setup and processing costs and requires more equipment and space. Therefore, zero ohm resistors which can be handled by a pick and place machine like any other SMT component are the perfect alternative that saves cost and time in assembly.

How do you test a zero-ohm resistor?

For a resistor component such as an SMD resistor, the zero ohm resistor is basically specified as DC resistance, not AC impedance. The accuracy of the zero ohm resistor at DC should be tested by using a precise digital multi-meter (DMM) such as the Keysight 34420A.

To evaluate AC impedance characteristic of the zero ohm resistor, the E4980A or the E4990A should be used with a Kelvin contact test fixture such as the 16047A (for the leaded resistor) or the 16044A (for the SMD resistor.) Since the AC impedance at low frequencies is very small and difficult to measure, the AC impedance should be measured at a high frequency above 1 MHz.

Show More
View
Buyer
Engineer
Manufacturer
Resistor Case / Package
Resistor Technology
Power Rating
Current Rating
Resistor Mounting
Product Range
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4353485

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM2.040
10+
RM1.300
100+
RM0.869
500+
RM0.671
1000+
RM0.589
More Pricing...
Min: 1 / Mult: 1
0805 [2012 Metric]
Metal Alloy
500mW
50A
Surface Mount Device
CR Series
2mm
1.25mm
0.7mm
-55°C
150°C
4353486

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM2.760
10+
RM1.770
100+
RM1.120
500+
RM0.851
1000+
RM0.768
More Pricing...
Min: 1 / Mult: 1
1206 [3216 Metric]
Metal Alloy
1W
70A
Surface Mount Device
CR Series
3.2mm
1.6mm
0.7mm
-55°C
150°C
4353487

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM3.130
10+
RM2.020
100+
RM1.380
500+
RM1.050
1000+
RM0.947
More Pricing...
Min: 1 / Mult: 1
2010 [5025 Metric]
Metal Alloy
1.5kW
86A
Surface Mount Device
CR Series
5mm
2.5mm
0.7mm
-55°C
150°C
4353488

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM3.410
10+
RM2.190
100+
RM1.490
500+
RM1.180
1000+
RM1.080
More Pricing...
Min: 1 / Mult: 1
2512 [6432 Metric]
Metal Alloy
2kW
100A
Surface Mount Device
CR Series
6.4mm
3.2mm
0.7mm
-55°C
150°C
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account