Zero Ohm Resistors:

5 Products Found

We offer zero ohm resistors manufactured with ceramic, carbon film, metal, thick and thin film technologies, with current ratings from 500mA to 200A.

What is a zero ohm resistor?

A zero ohm resistor is a single resistor that is manufactured to have zero ohms of resistance when measured. A through-hole resistor with zero ohms is often marked with a single black band, which indicates the value of the resistance.

Meanwhile, a surface mount ceramic resistor will have a single or a multiple number of zeros to represent this zero ohm resistance. You can also imagine zero ohm resistors as jumper wires that are shaped as typical resistors. Measuring a zero ohm resistor with a multimeter will return in a reading that approaches zero ohm.

You may wonder why zero ohm resistors are necessary, when a jumper wire could do the same job. Certainly, if you’re building a PCB with manual placement and soldering, using a jumper wire is probably the best way to establish connections between pads. However, mass production involves a pick-and-place machine, which doesn’t have the capability of unrolling and cutting jumper wires. In such cases, a separate machine is needed for jumper wires – but this adds setup and processing costs and requires more equipment and space. Therefore, zero ohm resistors which can be handled by a pick and place machine like any other SMT component are the perfect alternative that saves cost and time in assembly.

How do you test a zero-ohm resistor?

For a resistor component such as an SMD resistor, the zero ohm resistor is basically specified as DC resistance, not AC impedance. The accuracy of the zero ohm resistor at DC should be tested by using a precise digital multi-meter (DMM) such as the Keysight 34420A.

To evaluate AC impedance characteristic of the zero ohm resistor, the E4980A or the E4990A should be used with a Kelvin contact test fixture such as the 16047A (for the leaded resistor) or the 16044A (for the SMD resistor.) Since the AC impedance at low frequencies is very small and difficult to measure, the AC impedance should be measured at a high frequency above 1 MHz.

Show More
View
Buyer
Engineer
Manufacturer
Resistor Case / Package
Current Rating
Resistor Mounting
Product Range
Product Length
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4729366

RoHS

Each
10+
RM0.056
100+
RM0.037
500+
RM0.035
2500+
RM0.032
5000+
RM0.029
More Pricing...
Min: 10 / Mult: 10
Axial Leaded
7.5A
Through Hole
JPW Series
26mm
4729367

RoHS

Each
10+
RM0.047
100+
RM0.037
500+
RM0.033
2500+
RM0.032
5000+
RM0.031
More Pricing...
Min: 10 / Mult: 10
Axial Leaded
7.5A
Through Hole
JPW Series
26mm
4729344

RoHS

Each
10+
RM0.105
100+
RM0.078
500+
RM0.068
2500+
RM0.066
5000+
RM0.063
More Pricing...
Min: 10 / Mult: 10
Axial Leaded
8.5A
Through Hole
JPW Series
26mm
4729364

RoHS

Each
10+
RM0.111
100+
RM0.088
500+
RM0.079
1000+
RM0.066
2500+
RM0.063
More Pricing...
Min: 10 / Mult: 10
Axial Leaded
10A
Through Hole
JPW Series
26mm
4729347

RoHS

Each
10+
RM0.052
100+
RM0.043
500+
RM0.037
2500+
RM0.033
5000+
RM0.032
More Pricing...
Min: 10 / Mult: 10
Axial Leaded
6A
Through Hole
JPW Series
26mm
1-5 of 5 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account