Zero Ohm Resistors:

608 Products Found

We offer zero ohm resistors manufactured with ceramic, carbon film, metal, thick and thin film technologies, with current ratings from 500mA to 200A.

What is a zero ohm resistor?

A zero ohm resistor is a single resistor that is manufactured to have zero ohms of resistance when measured. A through-hole resistor with zero ohms is often marked with a single black band, which indicates the value of the resistance.

Meanwhile, a surface mount ceramic resistor will have a single or a multiple number of zeros to represent this zero ohm resistance. You can also imagine zero ohm resistors as jumper wires that are shaped as typical resistors. Measuring a zero ohm resistor with a multimeter will return in a reading that approaches zero ohm.

You may wonder why zero ohm resistors are necessary, when a jumper wire could do the same job. Certainly, if you’re building a PCB with manual placement and soldering, using a jumper wire is probably the best way to establish connections between pads. However, mass production involves a pick-and-place machine, which doesn’t have the capability of unrolling and cutting jumper wires. In such cases, a separate machine is needed for jumper wires – but this adds setup and processing costs and requires more equipment and space. Therefore, zero ohm resistors which can be handled by a pick and place machine like any other SMT component are the perfect alternative that saves cost and time in assembly.

How do you test a zero-ohm resistor?

For a resistor component such as an SMD resistor, the zero ohm resistor is basically specified as DC resistance, not AC impedance. The accuracy of the zero ohm resistor at DC should be tested by using a precise digital multi-meter (DMM) such as the Keysight 34420A.

To evaluate AC impedance characteristic of the zero ohm resistor, the E4980A or the E4990A should be used with a Kelvin contact test fixture such as the 16047A (for the leaded resistor) or the 16044A (for the SMD resistor.) Since the AC impedance at low frequencies is very small and difficult to measure, the AC impedance should be measured at a high frequency above 1 MHz.

Show More
View
Buyer
Engineer
Manufacturer
Resistor Case / Package
Resistance
Resistor Technology
Power Rating
Current Rating
Resistor Mounting
Resistance Tolerance
Product Range
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2692409

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
RM0.020
50000+
RM0.019
100000+
RM0.018
Min: 10000 / Mult: 10000
0402 [1005 Metric]
-
Thick Film
100mW
1A
Surface Mount Device
-
ERJ-2G Series
1.02mm
0.5mm
0.35mm
-55°C
155°C
2139811

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.091
100+
RM0.070
500+
RM0.064
2500+
RM0.050
5000+
RM0.048
Min: 10 / Mult: 10
0201 [0603 Metric]
-
Thick Film
50mW
1A
Surface Mount Device
-
CRCW e3 Series
0.6mm
0.3mm
0.23mm
-55°C
155°C
9240276

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.074
100+
RM0.070
500+
RM0.069
1000+
RM0.068
2500+
RM0.066
Min: 10 / Mult: 10
1206 [3216 Metric]
-
Thick Film
250mW
2A
Surface Mount Device
-
RC_L Series
3.2mm
1.6mm
0.55mm
-55°C
155°C
1469739

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
0603 [1608 Metric]
-
Thick Film
100mW
2A
Surface Mount Device
-
CRCW e3 Series
1.6mm
0.85mm
0.45mm
-55°C
155°C
9232516RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
RM0.020
2500+
RM0.014
5000+
RM0.013
10000+
RM0.013
25000+
RM0.012
Min: 500 / Mult: 50
0402 [1005 Metric]
-
Thick Film
62.5mW
1A
Surface Mount Device
-
RC_L Series
1.02mm
0.5mm
0.35mm
-55°C
155°C
2059527RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
RM0.050
1000+
RM0.046
2500+
RM0.045
Min: 500 / Mult: 10
0603 [1608 Metric]
-
Thick Film
100mW
1A
Surface Mount Device
-
ERJ-3GE Series
1.6mm
0.85mm
0.45mm
-55°C
155°C
9235825

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.369
100+
RM0.290
500+
RM0.263
1000+
RM0.258
2000+
RM0.253
Min: 10 / Mult: 10
2512 [6432 Metric]
-
Thick Film
1W
2A
Surface Mount Device
-
RC_L Series
6.35mm
3.1mm
0.55mm
-55°C
155°C
2059190

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.048
100+
RM0.038
500+
RM0.034
2500+
RM0.025
5000+
RM0.024
Min: 10 / Mult: 10
0402 [1005 Metric]
-
Thick Film
100mW
1A
Surface Mount Device
-
ERJ-2G Series
1.02mm
0.5mm
0.35mm
-55°C
155°C
1700196

RoHS

Each
5+
RM0.264
50+
RM0.235
250+
RM0.162
500+
RM0.111
1000+
RM0.085
More Pricing...
Min: 5 / Mult: 5
Axial Leaded
-
Carbon Film
125mW
-
Through Hole
-
MCRE Series
3.5mm
-
-
-55°C
155°C
1099786

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.082
100+
RM0.065
500+
RM0.058
1000+
RM0.057
2500+
RM0.055
Min: 10 / Mult: 10
0805 [2012 Metric]
-
Thick Film
125mW
1.5A
Surface Mount Device
-
WCR Series
2.01mm
1.25mm
0.55mm
-55°C
155°C
9333681

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.072
100+
RM0.063
500+
RM0.053
1000+
RM0.041
2500+
RM0.021
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
-
Thick Film
100mW
2A
Surface Mount Device
-
-
2mm
1.25mm
0.55mm
-55°C
155°C
1458895

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.052
100+
RM0.037
500+
RM0.031
2500+
RM0.024
5000+
RM0.023
Min: 10 / Mult: 10
0201 [0603 Metric]
-
Thick Film
50mW
500mA
Surface Mount Device
-
RC_L Series
0.6mm
0.3mm
0.23mm
-55°C
125°C
9233130

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.057
100+
RM0.056
500+
RM0.055
1000+
RM0.054
2500+
RM0.053
Min: 10 / Mult: 10
0603 [1608 Metric]
-
Thick Film
100mW
1A
Surface Mount Device
-
RC_L Series
1.6mm
0.85mm
0.45mm
-55°C
155°C
9339027

RoHS

Each
10+
RM0.314
100+
RM0.230
500+
RM0.133
1000+
RM0.101
2500+
RM0.091
More Pricing...
Min: 10 / Mult: 10
Axial Leaded
-
Carbon Film
250mW
-
Through Hole
-
-
6.8mm
-
-
-55°C
155°C
9233750

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.052
100+
RM0.043
500+
RM0.038
1000+
RM0.037
2500+
RM0.036
Min: 10 / Mult: 10
0805 [2012 Metric]
-
Thick Film
125mW
2A
Surface Mount Device
-
RC_L Series
2.01mm
1.25mm
0.5mm
-55°C
155°C
1469739RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
Pricing is unavailable. Please contact customer services.
0603 [1608 Metric]
-
Thick Film
100mW
2A
Surface Mount Device
-
CRCW e3 Series
1.6mm
0.85mm
0.45mm
-55°C
155°C
1100137

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.329
100+
RM0.283
500+
RM0.278
1000+
RM0.272
2500+
RM0.267
Min: 10 / Mult: 10
1206 [3216 Metric]
-
Thick Film
250mW
2A
Surface Mount Device
-
WCR Series
3.2mm
1.6mm
0.55mm
-55°C
155°C
2057661RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
RM0.068
1000+
RM0.058
2500+
RM0.057
Min: 500 / Mult: 10
0805 [2012 Metric]
-
Thick Film
125mW
2A
Surface Mount Device
-
ERJ-6GE Series
2.01mm
1.25mm
0.6mm
-55°C
155°C
2057661

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.099
100+
RM0.076
500+
RM0.068
1000+
RM0.058
2500+
RM0.057
Min: 10 / Mult: 10
0805 [2012 Metric]
-
Thick Film
125mW
2A
Surface Mount Device
-
ERJ-6GE Series
2.01mm
1.25mm
0.6mm
-55°C
155°C
2059527

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.074
100+
RM0.055
500+
RM0.050
1000+
RM0.046
2500+
RM0.045
Min: 10 / Mult: 10
0603 [1608 Metric]
-
Thick Film
100mW
1A
Surface Mount Device
-
ERJ-3GE Series
1.6mm
0.85mm
0.45mm
-55°C
155°C
2008343

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.205
100+
RM0.134
500+
RM0.120
1000+
RM0.105
2500+
RM0.100
Min: 10 / Mult: 10
0603 [1608 Metric]
-
Thick Film
100mW
1A
Surface Mount Device
-
CR Series
1.6mm
0.85mm
0.45mm
-55°C
155°C
2309112

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM0.057
100+
RM0.043
500+
RM0.042
1000+
RM0.040
2500+
RM0.038
Min: 1 / Mult: 1
0805 [2012 Metric]
-
Thick Film
125mW
2A
Surface Mount Device
-
-
2.01mm
1.25mm
0.55mm
-55°C
155°C
9232516

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.033
100+
RM0.024
500+
RM0.020
2500+
RM0.014
5000+
RM0.013
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
-
Thick Film
62.5mW
1A
Surface Mount Device
-
RC_L Series
1.02mm
0.5mm
0.35mm
-55°C
155°C
2072513

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.044
100+
RM0.039
500+
RM0.033
2500+
RM0.020
5000+
RM0.015
Min: 10 / Mult: 10
0402 [1005 Metric]
-
Thick Film
62.5mW
1A
Surface Mount Device
-
MCMR Series
1mm
0.5mm
0.35mm
-55°C
155°C
2502392

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.037
100+
RM0.036
500+
RM0.033
1000+
RM0.028
2500+
RM0.016
Min: 10 / Mult: 10
0603 [1608 Metric]
-
Thick Film
100mW
1A
Surface Mount Device
-
WR Series
1.6mm
0.85mm
0.45mm
-55°C
155°C
1-25 of 608 items
of 25 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account