Rheostats:

5 Products Found
We offer a wide range of rheostats, with power ratings from 25W to 1kW. Track resistances range from 0.5Ohm to 50kOhm.Like potentiometers, rheostats have a uniform resistance track and a sliding contact – however they are connected into an external circuit differently, and they have a different function. They have two terminals rather than three, where one terminal is connected to the resistance track and the other to the sliding contact. As two-terminal devices they are wired in series with a load such as a lamp. Moving the sliding contact alters the series resistance in circuit, controlling the level of current flowing through the lamp and therefore its brightness.

Types of rheostats

Rotary Rheostats are usually used in power applications; as the name suggests, their resistance tracks are rotary.Linear Rheostats have a linear movement for changing the resistance path length and therefore the resistance. This type is usually found in laboratory applications.Preset Rheostats are usually found on printed circuit boards, and used for calibration purposes.

Rheostat applications

Rheostats are used in dimmer circuits, heaters and ovens, and speed control circuits for motors. They are also used for easily varying currents in teaching applications.
Show More
View
Buyer
Engineer
Manufacturer
Track Resistance
Power Rating
Product Range
Resistor Mounting
Adjustment Type
Rheostat Type
Resistance Tolerance
Resistor Terminals
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
157454

RoHS

Each
1+
RM4,743.810
5+
RM3,472.780
10+
RM2,936.780
Min: 1 / Mult: 1
5.6ohm
811W
BFA Series
Panel Mount
Top
High Power
± 10%
Screw
405mm
94mm
153mm
157478

RoHS

Each
1+
RM4,394.610
5+
RM3,217.150
10+
RM2,720.600
Min: 1 / Mult: 1
33ohm
675W
BFA Series
Panel Mount
Top
High Power
± 10%
Screw
405mm
94mm
153mm
157491

RoHS

Each
1+
RM4,218.800
5+
RM3,088.440
10+
RM2,611.760
Min: 1 / Mult: 1
560ohm
521W
BFA Series
Panel Mount
Top
High Power
± 10%
Screw
405mm
68mm
132mm
157480

RoHS

Each
1+
RM4,218.800
5+
RM3,088.440
10+
RM2,611.760
Min: 1 / Mult: 1
120ohm
580W
BFA Series
Panel Mount
Top
High Power
± 10%
Screw
405mm
94mm
153mm
157466

RoHS

Each
1+
RM4,218.800
5+
RM3,088.440
10+
RM2,611.760
Min: 1 / Mult: 1
22ohm
760W
BFA Series
Panel Mount
Top
High Power
± 10%
Screw
405mm
94mm
153mm
1-5 of 5 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account