1 Output 7.5W AC / DC External Plug In Adaptor Power Supplies:

7 Products Found

AC to DC External adaptor power supplies are versatile products that find use in multiple applications like smart phone and tablet chargers, laptop chargers, medical, industrial and telecom equipment. They are designed to operate from universal mains inputs are available from power levels of a few watts to about 500 watts. They are also available in various input and output plug options for ease of use across different countries and applications. Shop from our selection of products from TDK Lambda, XP Power, Ansmann, Multicomp Pro CUI, and Ideal Power, and more.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Output Connector
Power Supply Output Type
Input Voltage VAC
Product Range
Plug Type
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
3594855

RoHS

Each
1+
RM49.910
Min: 1 / Mult: 1
ITE
1 Output
7.5W
5VDC
1.5A
Barrel Plug Center Positive 2.5mm x 5.5mm x 9.5mm
Fixed
90V AC to 264V AC
SWI6-N Series
NA
3594854

RoHS

Each
1+
RM49.910
Min: 1 / Mult: 1
ITE
1 Output
7.5W
5VDC
1.5A
Barrel Plug Center Positive 2.1mm x 5.5mm x 9.5mm
Fixed
90V AC to 264V AC
SWI6-N Series
NA
2137709

RoHS

Each
1+
RM33.770
5+
RM31.070
10+
RM29.970
50+
RM27.520
100+
RM27.120
Min: 1 / Mult: 1
ITE
1 Output
7.5W
5VDC
1.5A
Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm
Fixed
100V AC to 240V AC
WSU Series
US
1183906

RoHS

Each
1+
RM135.210
5+
RM132.510
10+
RM129.810
50+
RM127.100
100+
RM126.610
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
7.5W
12VDC
600mA
-
Fixed
90V AC to 264V AC
9725 Series
EU
1176243

RoHS

Each
1+
RM34.730
Min: 1 / Mult: 1
ITE
1 Output
7.5W
7.5VDC
1A
Various Center Positive / Center Negative
Fixed
-
-
-
1176351

RoHS

Each
1+
RM62.730
10+
RM55.940
25+
RM54.110
Min: 1 / Mult: 1
ITE
1 Output
7.5W
5VDC
1.5A
-
Fixed
100V AC to 240V AC
-
UK Type G
1183905

RoHS

Each
1+
RM135.210
5+
RM132.510
10+
RM129.810
50+
RM127.100
100+
RM126.610
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
7.5W
12VDC
600mA
-
Fixed
90V AC to 264V AC
9725 Series
UK Type G
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account