High Voltage DC / DC Converters:
15 Products FoundAG Series High Voltage DC / DC Converters
The AG Series unique package occupies less than one tenth of a cubic inch of volume and an extremely low profile of only 0.128 inches (3.25mm) when mounted in from the top, or 0.152 (3.86mm) when mounted in from the bottom of the PCB. They can also mount off the PCB with 0.030" diameter pins.
- Extremely Low Profile <0.25"
- Isolated Output Voltage is Proportional to Input Voltage
- Ultra-Miniature, Low Profile, SMT
- Low Turn On Voltage: <0.7vdc
- Output voltages from 100V to 6000V
- Positive or Negative
- Very Low I/O Leakage Current
- Low Noise, Quasi-Sinewave Resonant Oscillator
- MTBF>1.8 Million Hours
- Applications: Laboratory, Security, Instrumentation, High Voltage DC-DC
View
Buyer
Engineer
Manufacturer
High Voltage Power Supply Type
Polarity
DC / DC Converter Output Type
Power Rating
Output Current Max
Power Supply Mounting
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2565388 | Each | 1+ RM987.170 5+ RM975.870 | Min: 1 / Mult: 1 | Proportional | Positive Output | Fixed, Adjustable | 1W | 320µA | Surface Mount | 0V | 3kV | 700mV | 12V | AG Series | ||||
Each | 1+ RM511.360 5+ RM501.130 10+ RM491.110 50+ RM480.840 100+ RM480.830 | Min: 1 / Mult: 1 | Proportional | Positive Output | Fixed, Adjustable | 1W | 2mA | Surface Mount | 0V | 500V | 700mV | 5V | AG Series | |||||
Each | 1+ RM629.520 5+ RM620.350 10+ RM611.180 50+ RM605.750 100+ RM600.310 | Min: 1 / Mult: 1 | Proportional | Positive Output | Fixed, Adjustable | 1W | 1mA | Surface Mount | 0V | 1kV | 700mV | 5V | AG Series | |||||
Each | 1+ RM439.960 5+ RM431.160 10+ RM422.530 50+ RM410.260 100+ RM410.250 | Min: 1 / Mult: 1 | Proportional | Positive Output | Fixed | 1W | 5mA | Surface Mount | 0V | 200V | 700mV | 5V | AG Series | |||||
2565392 | Each | 1+ RM1,500.830 5+ RM1,313.220 10+ RM1,286.960 50+ RM1,260.700 100+ RM1,234.430 | Min: 1 / Mult: 1 | Proportional | Positive Output | Fixed, Adjustable | 1W | 200µA | Surface Mount | 0V | 5kV | 700mV | 5V | AG Series | ||||
2565389 | Each | 1+ RM1,120.450 5+ RM1,098.040 10+ RM1,076.070 50+ RM1,031.060 100+ RM998.170 | Min: 1 / Mult: 1 | Proportional | Positive Output | Fixed, Adjustable | 1W | 320µA | Surface Mount | 0V | 3kV | 700mV | 5V | AG Series | ||||
Each | 1+ RM899.760 5+ RM886.230 10+ RM872.740 50+ RM802.440 100+ RM732.140 | Min: 1 / Mult: 1 | Proportional | Positive Output | Fixed, Adjustable | 1W | 660µA | Surface Mount | 0V | 1.5kV | 700mV | 5V | AG Series | |||||
2565384 | Each | 1+ RM1,078.530 5+ RM1,062.350 10+ RM1,046.170 50+ RM881.570 100+ RM853.440 | Min: 1 / Mult: 1 | Proportional | Negative Output | Fixed, Adjustable | 1W | 500µA | Surface Mount | 0V | -2kV | 700mV | 5V | AG Series | ||||
2565393 | Each | 1+ RM1,625.090 5+ RM1,600.690 10+ RM1,576.290 50+ RM1,449.340 100+ RM1,322.380 | Min: 1 / Mult: 1 | Proportional | Positive Output | Fixed, Adjustable | 1W | 167µA | Surface Mount | 0V | 6kV | 700mV | 5V | AG Series | ||||
Each | 1+ RM461.010 5+ RM454.090 10+ RM447.160 50+ RM426.670 100+ RM424.720 | Min: 1 / Mult: 1 | Proportional | Positive Output | Fixed, Adjustable | 1W | 10mA | Surface Mount | 0V | 100V | 700mV | 5V | AG Series | |||||
2565385 | Each | 1+ RM894.990 5+ RM868.150 10+ RM842.100 50+ RM834.430 100+ RM834.430 | Min: 1 / Mult: 1 | Proportional | Positive Output | Fixed, Adjustable | 1W | 500µA | Surface Mount | 0V | 2kV | 700mV | 5V | AG Series | ||||
Each | 1+ RM552.110 5+ RM541.050 10+ RM530.230 50+ RM508.060 100+ RM491.850 | Min: 1 / Mult: 1 | Proportional | Positive Output | Fixed, Adjustable | 1W | 2mA | Surface Mount | 0V | 500V | 700mV | 12V | AG Series | |||||
2565387 | Each | 1+ RM1,120.450 5+ RM1,098.040 10+ RM1,076.070 50+ RM1,031.060 100+ RM998.170 | Min: 1 / Mult: 1 | Proportional | Negative Output | Fixed, Adjustable | 1W | 320µA | Surface Mount | 0V | -3kV | 700mV | 5V | AG Series | ||||
Each | 1+ RM436.660 5+ RM427.920 10+ RM419.350 50+ RM410.260 100+ RM410.250 | Min: 1 / Mult: 1 | Proportional | Positive Output | Fixed, Adjustable | 1W | 4mA | Surface Mount | 0V | 250V | 700mV | 12V | AG Series | |||||
XP POWER | Each | 1+ RM531.210 5+ RM531.200 | Min: 1 / Mult: 1 | Proportional | Positive Output | Fixed, Adjustable | 1W | 2mA | Surface Mount | 0V | 500V | 700mV | 5V | AG Series |