RECOM POWER Isolated Surface Mount DC / DC Converters:
127 Products FoundFind a huge range of RECOM POWER Isolated Surface Mount DC / DC Converters at element14 Malaysia. We stock a wide range of Isolated Surface Mount DC / DC Converters, such as Medical, ITE, ITE & Industrial & ITE & Medical from Recom Power
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM122.910 5+ RM122.780 10+ RM118.600 25+ RM115.680 | Min: 1 / Mult: 1 | - | Surface Mount DIP | 4:1 | 1W | 2 Output | 12V | 45mA | -12V | -45mA | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | R1M Series | |||||
Each | 1+ RM20.490 5+ RM19.540 10+ RM19.140 20+ RM18.680 50+ RM18.220 | Min: 1 / Mult: 1 | Medical | - | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 2kV | 3.3V | Fixed | 10.7mm | 6.7mm | 12.75mm | 2.97V | 3.63V | R1SE/H2 Series | |||||
Each | 1+ RM18.360 5+ RM18.010 10+ RM17.630 20+ RM17.210 50+ RM16.790 | Min: 1 / Mult: 1 | Medical | - | 1:1 | 1W | 1 Output | 15V | 66mA | - | - | Unregulated | 2kV | 5V | Fixed | 10.7mm | 6.7mm | 12.75mm | 4.5V | 5.5V | R1SE/H2 Series | |||||
Each | 1+ RM19.670 5+ RM18.950 10+ RM18.650 20+ RM18.300 50+ RM17.950 | Min: 1 / Mult: 1 | Medical | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1kV | 3.3V | Fixed | 11.1mm | 5.8mm | 12.75mm | 2.97V | 3.63V | R1SX Series | |||||
Each | 1+ RM19.270 5+ RM18.380 10+ RM17.980 20+ RM17.560 50+ RM17.130 | Min: 1 / Mult: 1 | Medical | - | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 2kV | 5V | Fixed | 10.7mm | 6.7mm | 12.75mm | 4.5V | 5.5V | R1SE/H2 Series | |||||
Each | 1+ RM20.490 5+ RM19.540 10+ RM19.140 20+ RM18.680 50+ RM18.220 | Min: 1 / Mult: 1 | Medical | - | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 2kV | 12V | Fixed | 10.7mm | 6.7mm | 12.75mm | 10.8V | 13.2V | R1SE/H2 Series | |||||
Each | 1+ RM22.520 5+ RM22.430 10+ RM22.330 20+ RM22.090 50+ RM21.850 | Min: 1 / Mult: 1 | Medical | Module | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1kV | 5V | Fixed | 10.7mm | 8mm | 15.24mm | 4.5V | 5.5V | R1DX Series | |||||
Each | 1+ RM17.000 10+ RM16.640 25+ RM15.590 50+ RM15.480 100+ RM15.230 More Pricing... | Min: 1 / Mult: 1 | Medical | - | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1kV | 5V | Fixed | 10.7mm | 6.7mm | 12.75mm | 4.5V | 5.5V | R1SE Series | |||||
Each | 1+ RM48.840 5+ RM47.410 10+ RM47.200 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 500mW | 1 Output | 5V | 100mA | - | - | Regulated | 5kV | 5V | Fixed, Adjustable | 7.5mm | 2.65mm | 10.3mm | 4.5V | 5.5V | RxxCTxxS Series | |||||
Each | 1+ RM17.600 5+ RM16.940 10+ RM16.670 20+ RM16.360 50+ RM16.050 | Min: 1 / Mult: 1 | Medical | - | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1kV | 5V | Fixed | 10.7mm | 6.7mm | 12.75mm | 4.5V | 5.5V | R1SE Series | |||||
Each | 1+ RM19.670 5+ RM18.950 10+ RM18.650 20+ RM18.300 50+ RM17.950 | Min: 1 / Mult: 1 | Medical | DIP | 1:1 | 1W | 1 Output | 3.3V | 303mA | - | - | Unregulated | 1kV | 3.3V | Fixed | 11.1mm | 5.8mm | 12.75mm | 2.97V | 3.63V | R1SX Series | |||||
Each | 1+ RM21.270 5+ RM20.490 10+ RM20.170 20+ RM19.800 50+ RM19.420 | Min: 1 / Mult: 1 | Medical | - | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1kV | 5V | Fixed | 10.7mm | 6.7mm | 12.75mm | 4.5V | 5.5V | R1SE Series | |||||
Each | 1+ RM18.890 5+ RM18.010 10+ RM17.630 20+ RM17.210 50+ RM16.790 | Min: 1 / Mult: 1 | Medical | - | 1:1 | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 2kV | 5V | Fixed | 10.7mm | 6.7mm | 12.75mm | 4.5V | 5.5V | R1SE/H2 Series | |||||
Each | 1+ RM18.090 5+ RM17.440 10+ RM17.160 20+ RM16.840 50+ RM16.520 | Min: 1 / Mult: 1 | - | Surface Mount DIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 3kV | 5V | Fixed | 7.5mm | 2.5mm | 10.35mm | 4.5V | 5.5V | RxxCTExxS Series | |||||
RECOM POWER | Each (Supplied on Cut Tape) Cut Tape | 1+ RM17.600 5+ RM16.940 10+ RM16.670 20+ RM16.360 50+ RM16.050 | Min: 1 / Mult: 1 | Medical | - | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1kV | 5V | Fixed | 10.7mm | 6.7mm | 12.75mm | 4.5V | 5.5V | R1SE Series | ||||
Each | 1+ RM72.330 5+ RM71.750 10+ RM71.170 20+ RM70.310 50+ RM69.440 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 3W | 2 Output | 15V | 100mA | -15V | -100mA | Regulated | 2kV | 12V | Fixed | 17.2mm | 8.7mm | 18.9mm | 9V | 18V | RSH3 Series | |||||
Each | 1+ RM48.570 5+ RM47.030 10+ RM46.270 20+ RM45.410 50+ RM44.540 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 2kV | 12V | Fixed | 17.2mm | 8.7mm | 18.9mm | 9V | 18V | RSH3 Series | |||||
Each | 1+ RM78.500 5+ RM77.870 10+ RM77.240 20+ RM74.570 50+ RM71.890 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 3kV | 24V | Fixed | 17.2mm | 8.7mm | 18.9mm | 18V | 36V | RSH3 Series | |||||
Each | 1+ RM78.500 5+ RM77.870 10+ RM77.240 20+ RM74.570 50+ RM71.890 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 3kV | 24V | Fixed | 17.2mm | 8.7mm | 18.9mm | 18V | 36V | RSH3 Series | |||||
Each | 1+ RM78.500 5+ RM77.870 10+ RM77.240 20+ RM74.570 50+ RM71.890 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 3kV | 12V | Fixed | 17.2mm | 8.7mm | 18.9mm | 9V | 18V | RSH3 Series | |||||
Each | 1+ RM49.260 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 2kV | 24V | Fixed | 17.2mm | 8.7mm | 18.9mm | 18V | 36V | RSH3 Series | |||||
Each | 1+ RM78.500 5+ RM77.870 10+ RM77.240 20+ RM74.570 50+ RM71.890 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 3kV | 12V | Fixed | 17.2mm | 8.7mm | 18.9mm | 9V | 18V | RSH3 Series | |||||
Each | 1+ RM69.390 5+ RM66.810 10+ RM65.720 20+ RM64.500 50+ RM63.280 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 2kV | 12V | Fixed | 17.2mm | 8.7mm | 18.9mm | 9V | 18V | RSH3 Series | |||||
Each | 1+ RM47.380 5+ RM47.190 10+ RM47.000 20+ RM45.920 50+ RM44.830 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 2kV | 24V | Fixed | 17.2mm | 8.7mm | 18.9mm | 18V | 36V | RSH3 Series | |||||
Each | 1+ RM71.470 5+ RM70.890 10+ RM70.310 20+ RM67.950 50+ RM65.580 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 3W | 1 Output | 24V | 125mA | - | - | Regulated | 2kV | 12V | Fixed | 17.2mm | 8.7mm | 18.9mm | 9V | 18V | RSH3 Series |