UNBRANDED Isolated Surface Mount DC / DC Converters:
4 Products FoundFind a huge range of UNBRANDED Isolated Surface Mount DC / DC Converters at element14 Malaysia. We stock a wide range of Isolated Surface Mount DC / DC Converters, such as ITE from Unbranded
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
UNBRANDED | Each | 1+ RM23.150 5+ RM21.980 10+ RM21.810 20+ RM21.640 50+ RM20.900 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1kV | 5V | Fixed | 7.5mm | 6.25mm | 15.24mm | 4.5V | 5.5V | A_TE-1W | ||||
UNBRANDED | Each | 1+ RM29.400 5+ RM27.910 10+ RM27.700 20+ RM27.480 50+ RM26.540 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 3kV | 12V | Fixed | 7.5mm | 6mm | 15.24mm | 10.8V | 13.2V | E_TE-1W | ||||
UNBRANDED | Each | 1+ RM23.150 5+ RM21.980 10+ RM21.810 20+ RM21.640 50+ RM20.900 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 1W | 2 Output | 9V | 56mA | -9V | 56mA | Unregulated | 1kV | 12V | Fixed | 7.5mm | 6.25mm | 15.24mm | 10.8V | 13.2V | A_TE-1W | ||||
UNBRANDED | Each | 1+ RM29.400 5+ RM27.910 10+ RM27.700 20+ RM27.480 50+ RM26.540 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 3kV | 12V | Fixed | 7.5mm | 6mm | 15.24mm | 10.8V | 13.2V | E_TE-1W |