Isolated Through Hole DC / DC Converters:

1,219 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1021456

RoHS

Each
1+
RM23.800
5+
RM23.670
10+
RM23.530
50+
RM22.730
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
1kV
5V
Fixed
6mm
10mm
11.48mm
4.5V
5.5V
NME Series
1021428

RoHS

Each
1+
RM23.800
5+
RM23.670
10+
RM23.530
50+
RM22.730
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
2 Output
5V
100mA
-5V
100mA
Unregulated
1kV
5V
Fixed
6mm
10mm
19.5mm
4.5V
5.5V
NMA Series
8727694

RoHS

Each
1+
RM24.210
5+
RM24.040
10+
RM23.860
50+
RM23.200
100+
RM21.690
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
1kV
5V
Fixed
6.1mm
9.8mm
11.68mm
4.5V
5.5V
IE Series
2218597

RoHS

Each
1+
RM14.630
10+
RM14.350
25+
RM14.310
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
1kV
5V
Fixed
6mm
10mm
11.5mm
4.5V
5.5V
ROE Series
3465028

RoHS

Each
1+
RM7.130
10+
RM6.900
25+
RM6.710
50+
RM6.570
100+
RM6.440
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
1.5kV
5V
Fixed
6mm
10.15mm
11.68mm
4.5V
5.5V
TEA 1 Series
3255677

RoHS

Each
1+
RM8.360
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
1kV
5V
Fixed
6mm
10mm
11.5mm
4.5V
5.5V
RFM Series
1793193

RoHS

Each
1+
RM29.940
Min: 1 / Mult: 1
Medical
SIP
1:1
1W
2 Output
5V
100mA
-5V
100mA
Unregulated
1kV
5V
Fixed
6mm
10.2mm
19.6mm
4.5V
5.5V
RB Series
3465030

RoHS

Each
1+
RM8.300
10+
RM8.070
25+
RM7.840
50+
RM7.460
100+
RM7.450
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
4kV
5V
Fixed
6mm
10mm
19.5mm
4.5V
5.5V
TEA 1HI Series
3255678

RoHS

Each
1+
RM10.210
10+
RM10.090
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
4kV
5V
Fixed
7.05mm
10.2mm
19.65mm
4.5V
5.5V
RFMM Series
2147678

RoHS

Each
1+
RM24.090
5+
RM23.530
10+
RM22.970
50+
RM22.730
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
1 Output
12V
83mA
-
-
Unregulated
1kV
5V
Fixed
6mm
10mm
11.48mm
4.5V
5.5V
MEE1 Series
3652616

RoHS

Each
1+
RM12.520
15+
RM11.510
50+
RM10.440
150+
RM7.590
250+
RM6.990
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
3kV
5V
Fixed
6mm
10.16mm
19.65mm
4.5V
5.5V
MPF-S
3977384

RoHS

Each
1+
RM71.600
Min: 1 / Mult: 1
Medical
SIP
4:1
1W
1 Output
5V
200mA
-
-
Regulated
2kV
24V
Fixed
9.2mm
11.1mm
21.8mm
9V
36V
RSO Series
4226753

RoHS

Each
1+
RM45.100
5+
RM44.820
Min: 1 / Mult: 1
-
SIP
-
1W
1 Output
5V
200mA
-
-
Regulated
1kV
12V
Fixed
9.5mm
7.2mm
19.5mm
10.8V
13.2V
IF Series
1671246

RoHS

Each
1+
RM31.730
5+
RM31.600
10+
RM31.350
50+
RM30.310
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
3kV
5V
Fixed
6.15mm
10.15mm
19.65mm
4.5V
5.5V
MEV1 Series
1818350

RoHS

Each
1+
RM31.100
5+
RM30.970
10+
RM30.640
50+
RM30.310
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
1 Output
12V
84mA
-
-
Unregulated
3kV
24V
Fixed
6.15mm
10.15mm
19.65mm
21.6V
26.4V
MEV1 Series
1007511

RoHS

Each
1+
RM19.270
10+
RM17.330
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
1.5kV
5V
Fixed
6.1mm
10.2mm
19.5mm
4.5V
5.5V
TMA Series
1021455

RoHS

Each
1+
RM23.580
5+
RM23.560
10+
RM23.530
50+
RM22.730
Min: 1 / Mult: 1
ITE
DIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
1kV
5V
Fixed
9.8mm
6.8mm
11.5mm
4.5V
5.5V
NME Series
1175757

RoHS

Each
1+
RM23.800
5+
RM23.670
10+
RM23.530
50+
RM22.730
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
3kV
5V
Fixed
6mm
7.46mm
11.48mm
4.5V
5.5V
NKE Series
8727473

RoHS

Each
1+
RM27.290
5+
RM26.460
10+
RM26.130
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
2 Output
5V
100mA
-5V
100mA
Unregulated
1kV
5V
Fixed
6.09mm
10.16mm
19.3mm
4.5V
5.5V
IA Series
1021433

RoHS

Each
1+
RM23.800
5+
RM23.670
10+
RM23.530
50+
RM22.730
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
2 Output
15V
33mA
-15V
33mA
Unregulated
1kV
5V
Fixed
19.5mm
10mm
6mm
4.5V
5.5V
NMA Series
1007534

RoHS

Each
1+
RM26.190
5+
RM25.350
10+
RM24.160
50+
RM22.770
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
1 Output
15V
65mA
-
-
Unregulated
1.5kV
24V
Fixed
6.1mm
10.2mm
19.5mm
21.6V
26.4V
TMA Series
1610428

RoHS

Each
1+
RM29.370
5+
RM29.300
Min: 1 / Mult: 1
ITE
DIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
3kV
5V
Fixed
9.8mm
5.4mm
11.5mm
4.5V
5.5V
NKE Series
2564440

RoHS

Each
1+
RM11.120
10+
RM10.880
25+
RM10.740
50+
RM10.610
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
1kV
5V
Fixed
6.1mm
10mm
11.53mm
4.5V
5.5V
CRE1 Series
2218599

RoHS

Each
1+
RM14.380
10+
RM14.310
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
1kV
5V
Fixed
6mm
10.2mm
19.6mm
4.5V
5.5V
REE Series
2314930

RoHS

Each
1+
RM38.860
5+
RM38.680
10+
RM38.410
50+
RM37.880
Min: 1 / Mult: 1
Medical
SIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
5.2kV
5V
Fixed
9.95mm
12.65mm
19.65mm
4.5V
5.5V
MEJ1 Series
1-25 of 1219 items
of 49 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account