ITE, Household, Laboratory, Medical & Industrial AC / DC DIN Rail Mount Power Supplies:

3 Products Found

We offer DIN rail power supplies with wide ranges of input and output voltages and currents

A DIN rail power supply is so-called because it mounts on a DIN rail, and is often used in applications where space is limited or where easy access to power is required. DIN rail mount power supplies come in various sizes and voltages, most commonly 24 VDC, but 12 VDC, 48 VDC, and others can also be found. Power ratings range from a few watts to several kilowatts.Din rail PSUs are typically used in industrial or laboratory settings to power a range of devices, including motors, electric pumps, machine tools, process control systems, LED lighting fixtures, and more. They can also be used in commercial environments like shops or warehouses where their robust construction makes them ideal for harsh conditions.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Input Voltage VAC
Power Supply Output Type
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4355929

RoHS

Each
1+
RM68.790
5+
RM64.540
10+
RM61.600
20+
RM61.160
50+
RM60.710
Min: 1 / Mult: 1
ITE, Household, Laboratory, Medical & Industrial
1 Output
15W
5V
3A
80V AC to 275V AC
Fixed
RACM15E-K Series
4355931

RoHS

Each
1+
RM60.710
5+
RM60.700
Min: 1 / Mult: 1
ITE, Household, Laboratory, Medical & Industrial
1 Output
15W
24V
625mA
80V AC to 275V AC
Fixed
RACM15E-K Series
4355930

RoHS

Each
1+
RM66.150
5+
RM62.050
10+
RM60.710
20+
RM60.700
Min: 1 / Mult: 1
ITE, Household, Laboratory, Medical & Industrial
1 Output
15W
12V
1.25A
80V AC to 275V AC
Fixed
RACM15E-K Series
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account