AC / DC DIN Rail Mount Power Supplies:

4 Products Found

We offer DIN rail power supplies with wide ranges of input and output voltages and currents

A DIN rail power supply is so-called because it mounts on a DIN rail, and is often used in applications where space is limited or where easy access to power is required. DIN rail mount power supplies come in various sizes and voltages, most commonly 24 VDC, but 12 VDC, 48 VDC, and others can also be found. Power ratings range from a few watts to several kilowatts.Din rail PSUs are typically used in industrial or laboratory settings to power a range of devices, including motors, electric pumps, machine tools, process control systems, LED lighting fixtures, and more. They can also be used in commercial environments like shops or warehouses where their robust construction makes them ideal for harsh conditions.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Input Voltage VAC
Power Supply Output Type
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1996002

RoHS

Each
1+
RM351.660
Min: 1 / Mult: 1
ITE
1 Output
50W
15VDC
3.4A
85V AC to 264V AC
Adjustable, Fixed
DPP Series
2829596

RoHS

Each
1+
RM406.680
5+
RM397.960
10+
RM389.230
50+
RM363.230
Min: 1 / Mult: 1
ITE
1 Output
80W
24VDC
3.4A
85V to 264V
Fixed
TIB 080 Series
3260074

RoHS

Each
1+
RM427.070
5+
RM418.530
10+
RM409.990
50+
RM405.850
Min: 1 / Mult: 1
ITE
1 Output
80W
24VDC
3.4A
85V to 264V
Fixed
TIB 080-EX Series
3649095

RoHS

Each
1+
RM486.400
5+
RM454.680
10+
RM422.950
50+
RM417.660
Min: 1 / Mult: 1
ITE & Laboratory Equipment
1 Output
81.6W
24VDC
3.4A
85V AC to 276V AC
Adjustable, Fixed
CliQ M Series
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account