AC / DC DIN Rail Mount Power Supplies:

2 Products Found

We offer DIN rail power supplies with wide ranges of input and output voltages and currents

A DIN rail power supply is so-called because it mounts on a DIN rail, and is often used in applications where space is limited or where easy access to power is required. DIN rail mount power supplies come in various sizes and voltages, most commonly 24 VDC, but 12 VDC, 48 VDC, and others can also be found. Power ratings range from a few watts to several kilowatts.Din rail PSUs are typically used in industrial or laboratory settings to power a range of devices, including motors, electric pumps, machine tools, process control systems, LED lighting fixtures, and more. They can also be used in commercial environments like shops or warehouses where their robust construction makes them ideal for harsh conditions.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Input Voltage VAC
Power Supply Output Type
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3529805

RoHS

Each
1+
RM277.720
5+
RM263.250
10+
RM248.780
50+
RM233.550
Min: 1 / Mult: 1
ITE
1 Output
30W
24VDC
600mA
85V AC to 264V AC
Adjustable, Fixed
LOGO POWER Series
2322145

RoHS

Each
1+
RM248.990
5+
RM242.230
10+
RM235.470
50+
RM228.710
Min: 1 / Mult: 1
ITE
1 Output
30W
48VDC
600mA
85V AC to 264V AC
Adjustable, Fixed
TPC Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account