800mA AC / DC Enclosed Power Supplies:

2,312 Products Found

The AC / DC enclosed power supplies are designed to operate from universal input voltages, making them adaptable for use across the world. Available in single, dual, and triple outputs, these are rated for power ratings from a few watts to kilowatts. Due to the enclosure or encapsulation, they are safe to use are available with good MTBF or mean time before failure ratings. These power supplies include features like overvoltage protection, short circuit protection and thermal shutdown to ensure safety and long-term performance in the application they are used in.

We offer a diverse selection of enclosed power supply and encapsulated power supply, which serve as the backbone of critical applications across various industry verticals like medical, IT & electronics (ITE), telecommunications, and industrial sectors. Our extensive inventory features top-tier products from renowned manufacturers such as Meanwell, TDK Lambda, Tracopower, XP Power, CUI, Delta Electronics and more.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Power Rating (Convection Cooling)
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Voltage - Output 3
Output Current - Output 3
Output Voltage - Output 4
Output Current - Output 4
Input Voltage VAC
Power Supply Output Type
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1205093

RoHS

Each
1+
RM289.940
5+
RM279.810
10+
RM269.680
50+
RM252.250
Min: 1 / Mult: 1
ITE
-
1Outputs
60W
-
12VDC
5A
-
-
-
-
-
-
85V AC to 264V AC
Fixed
TXL 060 Series
2443985

RoHS

Each
1+
RM438.890
5+
RM429.600
10+
RM420.300
50+
RM385.410
Min: 1 / Mult: 1
ITE
-
1Outputs
52.8W
-
24VDC
2.2A
-
-
-
-
-
-
85V AC to 265V AC
Adjustable, Fixed
HWS-A Series
2443995

RoHS

Each
1+
RM730.160
5+
RM711.650
10+
RM693.140
Min: 1 / Mult: 1
ITE
-
1Outputs
156W
-
24VDC
6.5A
-
-
-
-
-
-
85V AC to 265V AC
Adjustable, Fixed
HWS-A Series
2444007

RoHS

Each
1+
RM519.620
Min: 1 / Mult: 1
ITE
-
1Outputs
300W
-
24VDC
12.5A
-
-
-
-
-
-
85V AC to 265V AC
Adjustable
RWS-B Series
2815986

RoHS

Each
1+
RM49.770
Min: 1 / Mult: 1
ITE & Household
-
1Outputs
36W
-
24VDC
1.5A
-
-
-
-
-
-
85V AC to 264V AC
Adjustable, Fixed
LRS-35 Series
3002710

RoHS

Each
1+
RM322.100
Min: 1 / Mult: 1
ITE
-
1Outputs
200W
-
5VDC
40A
-
-
-
-
-
-
90V AC to 264V AC
Adjustable, Fixed
UHP-200A Series
2815975

RoHS

Each
1+
RM86.210
5+
RM85.830
Min: 1 / Mult: 1
ITE, Industrial & Household
-
1Outputs
156W
-
24VDC
6.5A
-
-
-
-
-
-
85V AC to 264V AC
Fixed
LRS-150 Series
3002782

RoHS

Each
1+
RM443.160
5+
RM439.950
Min: 1 / Mult: 1
ITE
-
1Outputs
504W
-
24VDC
21A
-
-
-
-
-
-
90V AC to 264V AC
Adjustable, Fixed
RSP-500 Series
2815984

RoHS

Each
1+
RM51.270
5+
RM50.490
Min: 1 / Mult: 1
ITE & Household
-
1Outputs
36W
-
12VDC
3A
-
-
-
-
-
-
85V AC to 264V AC
Adjustable, Fixed
LRS-35 Series
3002750

RoHS

Each
1+
RM1,247.710
Min: 1 / Mult: 1
ITE
-
1Outputs
960W
-
24VDC
40A
-
-
-
-
-
-
90V AC to 264V AC
Adjustable, Fixed
RSP-1000 Series
2816003

RoHS

Each
1+
RM50.180
Min: 1 / Mult: 1
ITE
-
1Outputs
15.6W
-
12VDC
1.3A
-
-
-
-
-
-
85V AC to 264V AC
Adjustable, Fixed
RS-15 Series
2816014

RoHS

Each
1+
RM53.350
Min: 1 / Mult: 1
ITE
-
1Outputs
25W
-
5VDC
5A
-
-
-
-
-
-
88V AC to 264V AC
Fixed
RS-25 Series
2815966

RoHS

Each
1+
RM73.570
Min: 1 / Mult: 1
ITE & Household
-
1Outputs
102W
-
12VDC
8.5A
-
-
-
-
-
-
85V AC to 264V AC
Adjustable, Fixed
LRS-100 Series
2815968

RoHS

Each
1+
RM77.730
5+
RM76.180
10+
RM74.630
50+
RM73.070
100+
RM71.600
More Pricing...
Min: 1 / Mult: 1
ITE, Industrial & Household
-
1Outputs
108W
-
24VDC
4.5A
-
-
-
-
-
-
85V AC to 264V AC
Fixed
LRS-100 Series
2816011

RoHS

Each
1+
RM59.240
Min: 1 / Mult: 1
ITE
-
1Outputs
26.4W
-
24VDC
1.1A
-
-
-
-
-
-
85V AC to 264V AC
Fixed
RS-25 Series
2815973

RoHS

Each
1+
RM92.770
5+
RM91.600
Min: 1 / Mult: 1
ITE, Industrial & Household
-
1Outputs
150W
-
12VDC
12.5A
-
-
-
-
-
-
85V AC to 264V AC
Fixed
LRS-150 Series
2815977

RoHS

Each
1+
RM130.060
5+
RM127.460
10+
RM124.860
50+
RM122.260
100+
RM119.790
Min: 1 / Mult: 1
ITE & Household
-
1Outputs
158.4W
-
48VDC
3.3A
-
-
-
-
-
-
85V AC to 264V AC
Adjustable, Fixed
LRS-150 Series
2815989

RoHS

Each
1+
RM55.290
5+
RM54.820
Min: 1 / Mult: 1
ITE & Household
-
1Outputs
35W
-
5VDC
7A
-
-
-
-
-
-
85V AC to 264V AC
Adjustable, Fixed
LRS-35 Series
2815992

RoHS

Each
1+
RM53.420
5+
RM53.380
Min: 1 / Mult: 1
ITE, Industrial & Household
-
1Outputs
52.8W
-
24VDC
2.2A
-
-
-
-
-
-
85V AC to 264V AC
Fixed
LRS-50 Series
2815999

RoHS

Each
1+
RM76.850
5+
RM75.320
10+
RM73.780
50+
RM72.240
100+
RM70.790
More Pricing...
Min: 1 / Mult: 1
ITE & Household
-
1Outputs
76.8W
-
24VDC
3.2A
-
-
-
-
-
-
85V AC to 264V AC
Adjustable, Fixed
LRS-75 Series
2816008

RoHS

Each
1+
RM59.230
Min: 1 / Mult: 1
ITE
-
1Outputs
15W
-
5VDC
3A
-
-
-
-
-
-
85V AC to 264V AC
Fixed
RS-15 Series
2802518

RoHS

Each
1+
RM635.440
5+
RM613.380
10+
RM597.340
Min: 1 / Mult: 1
ITE & Medical
-
1Outputs
350W
-
28VDC
12.5A
-
-
-
-
-
-
85V AC to 264V AC
Adjustable, Fixed
SMP350 Series
1242618

RoHS

Each
1+
RM303.550
5+
RM292.890
10+
RM282.240
50+
RM264.050
Min: 1 / Mult: 1
ITE
-
2Outputs
35W
-
12VDC
3A
-12VDC
1.5A
-
-
-
-
85V AC to 264V AC
Fixed
TXL 035 Series
2580637

RoHS

Each
1+
RM1,038.350
5+
RM1,013.080
10+
RM952.950
Min: 1 / Mult: 1
-
-
-
-
-
-
10A
12V
-
-12V
800mA
-
-
-
Adjustable, Fixed
ECM100 Series
3002752

RoHS

Each
1+
RM1,247.710
Min: 1 / Mult: 1
ITE
-
1Outputs
1.008kW
-
48VDC
21A
-
-
-
-
-
-
90V AC to 264V AC
Adjustable, Fixed
RSP-1000 Series
1-25 of 2312 items
of 93 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account