AC / DC Enclosed Power Supplies:

7 Products Found

The AC / DC enclosed power supplies are designed to operate from universal input voltages, making them adaptable for use across the world. Available in single, dual, and triple outputs, these are rated for power ratings from a few watts to kilowatts. Due to the enclosure or encapsulation, they are safe to use are available with good MTBF or mean time before failure ratings. These power supplies include features like overvoltage protection, short circuit protection and thermal shutdown to ensure safety and long-term performance in the application they are used in.

We offer a diverse selection of enclosed power supply and encapsulated power supply, which serve as the backbone of critical applications across various industry verticals like medical, IT & electronics (ITE), telecommunications, and industrial sectors. Our extensive inventory features top-tier products from renowned manufacturers such as Meanwell, TDK Lambda, Tracopower, XP Power, CUI, Delta Electronics and more.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Input Voltage VAC
Power Supply Output Type
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2816010

RoHS

Each
1+
RM49.400
Min: 1 / Mult: 1
ITE
1Outputs
25.5W
15VDC
1.7A
85V AC to 264V AC
Adjustable, Fixed
RS-25 Series
3703275

RoHS

Each
1+
RM111.080
Min: 1 / Mult: 1
ITE
1Outputs
25W
15VDC
1.7A
88V AC to 264V AC
Adjustable, Fixed
LS Series
4680668

RoHS

Each
1+
RM83.810
5+
RM81.600
10+
RM79.380
50+
RM76.430
100+
RM75.190
More Pricing...
Min: 1 / Mult: 1
ITE & Industrial
1Outputs
25W
15VDC
1.7A
90V AC to 264V AC
Fixed
TXN 25 Series
3647803

RoHS

Each
1+
RM142.080
5+
RM137.100
10+
RM132.110
50+
RM129.790
Min: 1 / Mult: 1
ITE
1Outputs
25W
15VDC
1.7A
88V AC to 264V AC
Adjustable, Fixed
TXLN 025 Series
3648995

RoHS

Each
1+
RM66.430
Min: 1 / Mult: 1
ITE & Household
1Outputs
51W
30VDC
1.7A
90V AC to 264V AC
Adjustable, Fixed
PMT Series
1109837

RoHS

Each
1+
RM292.290
5+
RM286.740
10+
RM279.880
50+
RM271.670
Min: 1 / Mult: 1
ITE
1Outputs
80W
48VDC
1.7A
85V AC to 264V AC
Fixed
JPM80 Series
1279553

RoHS

Each
1+
RM103.040
5+
RM99.960
Min: 1 / Mult: 1
ITE
1Outputs
25.5W
15VDC
1.7A
88V AC to 264V AC
Fixed
RS-25 Series
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account