AC / DC Enclosed Power Supplies:

10 Products Found

The AC / DC enclosed power supplies are designed to operate from universal input voltages, making them adaptable for use across the world. Available in single, dual, and triple outputs, these are rated for power ratings from a few watts to kilowatts. Due to the enclosure or encapsulation, they are safe to use are available with good MTBF or mean time before failure ratings. These power supplies include features like overvoltage protection, short circuit protection and thermal shutdown to ensure safety and long-term performance in the application they are used in.

We offer a diverse selection of enclosed power supply and encapsulated power supply, which serve as the backbone of critical applications across various industry verticals like medical, IT & electronics (ITE), telecommunications, and industrial sectors. Our extensive inventory features top-tier products from renowned manufacturers such as Meanwell, TDK Lambda, Tracopower, XP Power, CUI, Delta Electronics and more.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Input Voltage VAC
Power Supply Output Type
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3890309

RoHS

Each
1+
RM581.100
5+
RM563.240
10+
RM545.370
50+
RM517.420
Min: 1 / Mult: 1
ITE & Medical
1Outputs
180W
48VDC
3.75A
85V AC to 264V AC
Adjustable, Fixed
TPP 180-M Series
3890295

RoHS

Each
1+
RM474.360
Min: 1 / Mult: 1
ITE
1Outputs
180W
48VDC
3.75A
85V AC to 264V AC
Adjustable, Fixed
TPI 180-M Series
3534506

RoHS

Each
1+
RM134.570
5+
RM134.300
Min: 1 / Mult: 1
ITE & Medical
1Outputs
90W
24VDC
3.75A
80V AC to 264V AC
Fixed
MPM-90 Series
3534481

RoHS

Each
1+
RM107.480
5+
RM107.300
Min: 1 / Mult: 1
ITE & Medical
1Outputs
45W
12VDC
3.75A
80V AC to 264V AC
Fixed
MPM-45 Series
3534434

RoHS

Each
1+
RM113.450
5+
RM112.980
Min: 1 / Mult: 1
ITE
1Outputs
90W
24VDC
3.75A
80V AC to 305V AC
Fixed
IRM-90 Series
4661810

RoHS

Each
1+
RM4,034.330
Min: 1 / Mult: 1
ITE & Industrial
1Outputs
1.5kW
400VDC
3.75A
90V AC to 264V AC
Fixed
HDA1500 Series
4661803

RoHS

Each
1+
RM3,527.160
Min: 1 / Mult: 1
ITE & Industrial
1Outputs
1.5kW
400VDC
3.75A
90V AC to 264V AC
Fixed
HDA1500 Series
3596391

RoHS

Each
1+
RM76.740
Min: 1 / Mult: 1
ITE
1Outputs
45W
12VDC
3.75A
90V AC to 264V AC
Adjustable, Fixed
EPS-45 Series
4063610

RoHS

Each
1+
RM170.500
Min: 1 / Mult: 1
ITE, Household & Medical
1Outputs
90W
24VDC
3.75A
85V AC to 264V AC
Fixed
RACM90-K Series
1436108

RoHS

Each
1+
RM1,935.110
5+
RM1,885.860
Min: 1 / Mult: 1
ITE
1Outputs
180W
48VDC
3.75A
90V AC to 264V AC
Adjustable, Fixed
SDC320 Series
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account